DIN Rail Enclosures

DIN rail enclosures are a protective case for protecting electrical devices and components. They enable electronic devices to be mounted onto equipment racks. Also known as top hat rail enclosures, DIN rail enclosures are mounted onto a standard sized metal rail within a rack. The DIN rail enclosure provides safety and the opportunity to tailor the enclosure to your specific requirements. The enclosures are available in a range of sizes, materials and IP ratings for many different applications.

DIN Rail Enclosure IP Ratings:

When choosing an enclosure it is essential to ensure it provides the necessary protection for your equipment. IP rating describes the enclosure's ability to protect the device inside from dust, dirt, water and moisture. Examples of IP rating include:

  • IP20 provides a low level of protection from large objects, for example fingers. It does not protect from water.
  • IP40 enclosures provide protection from tools and wires up to 1 mm but they are not waterproof.
  • IP65 DIN rail enclosures provide your equipment protection from dust and water and so the enclosure is safe for outdoor environments.
  • IP66 enclosures provide complete dust and dirt protection and high-pressure water protection.

What are DIN Rail Enclosures made from?

DIN rail enclosures are primarily made from aluminium, ABS, polycarbonate, polyamide, PVC, plastic or steel.

What is a DIN Rail?

A DIN Rail is an industry standard rail for mounting equipment within a DIN Rail Enclosure. The DIN rail is made normally made from metal and can be used within a rackmount case and enclosure to securely attach electrical and industrial control equipment like circuit breakers, terminal blocks and power supplies.

DIN Rail enclosure accessories are available to complete your enclosure, and these range from a standard DIN rail, Din rail clips, frame sets, cable glands, panel covers, slotted terminal covers, connectors, modules, adaptors, screws. Our range of DIN rail accessory available will provide everything needed.


...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Dimensions Body Material DIN Rail Type Enclosure Type Length Width Height Maximum Terminals Colour Series Minimum Operating Temperature Maximum Operating Temperature CAD Drawing Enclosure Rating
RS-stocknr. 900-3742
Fabrikantnummer91.840
FabrikantAltech
42,58 €
Each
Aantal stuks
105 x 70.8 x 89.8mm Glass Filled Polycarbonate - Solid 105mm 70.8mm 89.8mm - Black KU4100 - +115°C - IP20, IP30
RS-stocknr. 900-3623
Fabrikantnummer91.243
FabrikantAltech
36,90 €
Each
Aantal stuks
99 x 100 x 35mm Glass Filled Polycarbonate Top Hat - 99mm 100mm 35mm 16 Grey KU4000 - +125°C - IP20
RS-stocknr. 900-3493
Fabrikantnummer90.230
FabrikantAltech
29,82 €
Each
Aantal stuks
45 x 121 x 73mm Glass Filled Polycarbonate - Solid 45mm 121mm 73mm 10 Black KO4700 - +125°C - IP20
RS-stocknr. 900-3578
Fabrikantnummer91.001
FabrikantAltech
11,34 €
Each
Aantal stuks
60 x 68 x 21mm Glass Filled Polycarbonate Top Hat - 60mm 68mm 21mm 4 Grey KO4070 - +125°C - IP20
RS-stocknr. 900-3607
Fabrikantnummer91.201
FabrikantAltech
25,55 €
Each
Aantal stuks
99 x 61 x 17.5mm Glass Filled Polycarbonate Top Hat - 99mm 61mm 17.5mm 8 Grey KU4000 - +125°C - IP20
RS-stocknr. 900-3755
Fabrikantnummer91.850
FabrikantAltech
45,41 €
Each
Aantal stuks
140 x 70.8 x 89.8mm Glass Filled Polycarbonate - Solid 140mm 70.8mm 89.8mm - Black KU4100 - +115°C - IP20, IP30
RS-stocknr. 900-3724
Fabrikantnummer91.812
FabrikantAltech
39,74 €
Each
Aantal stuks
105.6 x 70.8 x 35mm Glass Filled Polycarbonate Top Hat - 105.6mm 70.8mm 35mm 20 Black, Grey KU4100 - +115°C - IP20, IP30
RS-stocknr. 900-3531
Fabrikantnummer90.560
FabrikantAltech
113,53 €
Each
Aantal stuks
200 x 129 x 140mm Glass Filled Polycarbonate - Solid 200mm 129mm 140mm 42 Black KO4700 - +125°C - IP20
RS-stocknr. 900-3682
Fabrikantnummer91.400
FabrikantAltech
106,43 €
Each
Aantal stuks
140 x 62 x 99mm Glass Filled Polycarbonate - Solid 140mm 62mm 99mm 64 Light Grey KU4000 - +125°C - IP20
RS-stocknr. 2508420070
Fabrikantnummer90.010
FabrikantAltech
31,02 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508420143
Fabrikantnummer90.090
FabrikantAltech
68,92 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508420109
Fabrikantnummer90.040
FabrikantAltech
43,08 €
Each
Aantal stuks
- - - - - - - - - - - - - -