Desktop Enclosures

Desktop Enclosures or sometimes known as instrument enclosures are specialised housing devices used to protect common electrics or electrical products or other devices, by encasing the device inside the enclosure. Typically, enclosed within the housing to protect it from physical damage and/or damage from contaminants such as dust, water, chemicals, splash or surrounding environment and many come with IP40 and IP54 protection rating approvals. In the sectors where the devices give off intensive heat, it is important to use desktop enclosures that are designed with air ventilation to stop the enclosure from building up heat and from the device from over-heating.

RS Components offer a wide selection of desktop enclosures that are designed in different shapes, sizes, materials and specifications to suit your application and make it to use for a wide range of products. These desktop enclosures are supplied from trusted brands such as Bopla, Rose, Hammond, Camdenboss, Pactec and our very own quality brand RS PRO, supplying leading enclosure products that meet the required safety standards across several industries. Besides the standard desktop enclosure types, we only offer a wide range of enclosures suitable for 19 inch racks.

Features and Benefits

  • Heavy duty and light duty alternatives are available
  • IP40, IP54 protection rated enclosures
  • Slopped front desktop enclosures
  • Easily customisable
  • High and low temperature ranges offer great availability in different environments
  • Ruggedness of the box offers high impact resistance

What are desktop enclosures material options?

When protecting your electrics or devices you should not compromise on quality. We offer the finest quality desktop enclosures used in a wide range of applications. Typically made from a few materials, they include; ABS, Aluminium, Steel and more.


...
Lees meer Lees minder

Filters

1 - 20 van 157 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Material External Length External Width External Height External Dimensions Weight Sloped Front Colour Series Enclosure Rating Internal Mounting Type Special Features Standards Met
RS-stocknr. 415-2919
FabrikantnummerA0620109
FabrikantOKW
29,12 €
Each
Aantal stuks
ABS 150 mm 200 mm 62.8 mm 150 x 200 x 62.8mm - Yes Black Comtec - - - -
RS-stocknr. 287-4724
Fabrikantnummer77002030
FabrikantRose
205,48 €
Each
Aantal stuks
Aluminium 268 mm 324 mm 147 mm 268 x 324 x 147mm 3.1kg No Black Wavetronic IP40 Lateral Spring Nut Set, Mounting Bosses MCR Technology -
RS-stocknr. 704-3944
Fabrikantnummer92865300.MT1
FabrikantBopla
56,69 €
Each
Aantal stuks
ABS, Aluminium 300 mm 181.2 mm 68.2 mm 300 x 181.2 x 68.2mm 1.1kg Yes Black, Natural Anodised Alu-Topline (Set) - - - -
RS-stocknr. 232-730
FabrikantHammond
24,33 €
Each
Aantal stuks
Aluminium, Steel 159 mm 155 mm 58 mm 159 x 155 x 58mm - Yes Grey 515 - - - -
RS-stocknr. 493-8583
FabrikantnummerM5330105RS
FabrikantMETCASE
206,28 €
Each
Aantal stuks
Aluminium 200 mm 300 mm 21.6 mm 200 x 300 x 21.6mm - Yes Grey Unidesk - - - -
RS-stocknr. 161-9302
Fabrikantnummer45320185
FabrikantBopla
37,33 €
Each
Aantal stuks
ABS 157.5 mm 198.9 mm 120.4 mm 157.5 x 198.9 x 120.4mm 456g Yes Light Grey Ultrapult - - - -
RS-stocknr. 704-3931
Fabrikantnummer92850150.MT6
FabrikantBopla
38,10 €
Each
Aantal stuks
ABS, Aluminium 150 mm 181.2 mm 53.2 mm 150 x 181.2 x 53.2mm 551g Yes Black, Light Grey, Silver Alu-Topline (Set) - - - -
RS-stocknr. 287-4695
Fabrikantnummer77001020
FabrikantRose
172,17 €
Each
Aantal stuks
Aluminium 268 mm 324 mm 101 mm 268 x 324 x 101mm 2.7kg No Black, Grey Wavetronic IP40 Lateral Spring Nut Set, Mounting Bosses MCR Technology -
RS-stocknr. 584-924
FabrikantnummerA9082065+A9180001
FabrikantOKW
48,79 €
Each
Aantal stuks
ABS 220 mm 156 mm 100 mm 220 x 156 x 100mm - Yes White DeskCase 190 - - - -
RS-stocknr. 232-746
Fabrikantnummer515-0930
FabrikantHammond
27,94 €
Each
Aantal stuks
Aluminium, Steel 193 mm 159 mm 58 mm 193 x 159 x 58mm - Yes Grey 515 - - - -
RS-stocknr. 196-5964
FabrikantnummerB4026117+B4126106
FabrikantOKW
67,22 €
Each
Aantal stuks
ABS 264 mm 180 mm 86 mm 264 x 180 x 86mm - Yes Grey, White DATEC - - - -
RS-stocknr. 161-9330
Fabrikantnummer45620185
FabrikantBopla
46,05 €
Each
Aantal stuks
ABS 290.9 mm 198.9 mm 120.4 mm 290.9 x 198.9 x 120.4mm 650g Yes Light Grey Ultrapult - - - -
RS-stocknr. 104-7324
FabrikantnummerKEU-7-039-K
FabrikantPactec
17,45 €
Each
Aantal stuks
ABS 178.1 mm 127.4 mm 73.6 mm 178.14 x 127.37 x 73.56mm - Yes - KEU - PCB Mounted - UL 94 HB, ULE56070
RS-stocknr. 187-4149
Fabrikantnummer500-0940
FabrikantHammond
39,22 €
Each
Aantal stuks
Aluminium, Steel 180 mm 196 mm 100 mm 180 x 196 x 100mm - Yes Grey 500 - - - -
RS-stocknr. 170-7847
FabrikantnummerRTM2704-BR/B
FabrikantCAMDENBOSS
85,05 €
Each
Aantal stuks
Aluminium 210 mm 483 mm 106 mm 210 x 483 x 106mm - Yes Beige, Brown 2000 - - - -
RS-stocknr. 232-752
Fabrikantnummer515-0940
FabrikantHammond
30,95 €
Each
Aantal stuks
Aluminium, Steel 192.5 mm 159 mm 103.3 mm 192.51 x 159 x 103.28mm - Yes Grey 515 - - - -
RS-stocknr. 221-011
FabrikantRS PRO
24,79 €
Each
Aantal stuks
ABS 127.4 mm 178.1 mm 73.6 mm 127.37 x 178.14 x 73.56mm - Yes White - - Screw Self-Adhesive Rubber Feet UL 94 HB, ULE56070
RS-stocknr. 193-1040
Fabrikantnummer515-0950
FabrikantHammond
42,25 €
Each
Aantal stuks
Aluminium, Steel 200 mm 300 mm 58 mm 200 x 300 x 58mm - Yes Grey 515 - - - -
RS-stocknr. 287-4702
Fabrikantnummer77001030
FabrikantRose
205,48 €
Each
Aantal stuks
Aluminium 268 mm 324 mm 147 mm 268 x 324 x 147mm 3.1kg No Black, Grey Wavetronic IP40 Lateral Spring Nut Set, Mounting Bosses MCR Technology -
RS-stocknr. 704-3938
Fabrikantnummer92850250.MT1
FabrikantBopla
48,51 €
Each
Aantal stuks
ABS, Aluminium 250 mm 181.2 mm 53.2 mm 250 x 181.2 x 53.2mm 851g Yes Black, Natural Anodised Alu-Topline (Set) - - - -