Enclosure Mounting Brackets

Enclosure mounting brackets are used to attach different types of enclosure to a wall or other surfaces allowing enclosures to be stored up off the floor. Enclosures often need to be mounted to the wall in order to save space or to provide the enclosed equipment with greater protection. Mounting brackets are fixed against the surface with the enclosure and will usually come with the screws and fasteners and will require a screwdriver or drill in order to install or mount the enclosure.

Types of enclosure mounting brackets

  • Angle Bracket - is a type of fastener that can also be referred to as a shelf bracket, corner brace or L bracket. Typically made of steel and stainless steel they are used to join two parts at a 90-degree angle. The brackets are suitable for bracing and supporting shelves and drawers and many other applications. Brackets lengths vary in both directions to accommodate each application as well as having a variety of widths and hole patterns.
  • Flat T Brackets - also known as mending plates, provide a simple and cheap means of connecting two surfaces together. The pre-drilled connectors are laid onto the surface that you are strengthening, repairing or joining and screwed into place with flat head screws with a flush finish. They are used to reinforce or repair furniture and joints in many household items.
  • Folding Brackets – are heavy duty steel brackets which can be folded down when not in use. It works by providing a solution to additional shelves and storage where space is limited. Ideal for wall mounting enclosures and shelves for storage. Typical applications include office locations, shops and stores, Kitchens, workshops, DIY enthusiasts, home use anywhere where space is limited.
  • L Brackets - are a versatile metal connector used to strengthen or repair joints, for example in shelving, box corners, wooden furniture, picture frames and enclosures. Generally, L brackets come countersunk and predrilled with holes for use with flat screws. They are laid onto the surface or the area to be stabilised and then screwed into place with four flat-headed wood screws, such as those found in the corner of a picture frame. L Brackets are designed to provide support, stabilise and strengthen objects.

...
Lees meer Lees minder

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Width Thickness Number of Holes Material Finish Slotted Length A Length B Type For Use With Height
RS-stocknr. 446-2957
FabrikantnummerNSYAEFPFSC
9,04 €
Each
Aantal stuks
- 10mm - - Steel - - - - - - -
RS-stocknr. 446-3146
FabrikantnummerNSYPFXPLM
18,76 €
Each
Aantal stuks
- - - - Stainless Steel - - - - - - -
RS-stocknr. 689-9825
FabrikantnummerNSYAEFTB
12,33 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 783-9445
FabrikantnummerNSYAEFPFSB
7,46 €
1 Set
Set(s)
10mm 22mm - - Steel - - - - - - -
RS-stocknr. 123-0644
FabrikantnummerNSYPFPLMG
8,19 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 617-4450
FabrikantnummerNSYPFCR
7,00 €
1 Set
Set(s)
- - - - Metal - - - - - - -
RS-stocknr. 126-7384
FabrikantnummerNSYAEFAHLBSC
20,29 €
Each
Aantal stuks
- - - - Steel - - - - - - -
RS-stocknr. 537-335
FabrikantnummerNSYFMPLA
31,26 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 125-1018
FabrikantnummerNSYPFPLM32G
3,41 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 211-7627
FabrikantnummerNSYAEFPF40SC
25,08 €
1 Kit
Kit(s)
- 40mm - - Steel - - - - - - -
Nieuw
RS-stocknr. 212-0195
FabrikantnummerGVAPK12
16,15 €
Each
Aantal stuks
300mm - - 2 - - - - - - - -
RS-stocknr. 126-8176
FabrikantnummerNSYMM53
8,90 €
Each
Aantal stuks
- - - - Galvanised Steel - - - - - - -
Nieuw
RS-stocknr. 211-0856
FabrikantnummerNSYEDPLA
16,75 €
Each
Aantal stuks
- - - - Steel - - - - - - -
RS-stocknr. 126-8177
FabrikantnummerNSYMM55
16,75 €
Each
Aantal stuks
- - - - Galvanised Steel - - - - - - -
RS-stocknr. 176-015
FabrikantnummerNSYPFCX
15,54 €
Each
Aantal stuks
- - - - Stainless Steel - - - - - - -
Nieuw
RS-stocknr. 212-0194
FabrikantnummerGVAPH02
33,25 €
Each
Aantal stuks
- 65mm - 2 - - - - - - - -
RS-stocknr. 126-8145
FabrikantnummerNSYAEFPFXSC
17,29 €
Each
Aantal stuks
- - - - Steel - - - - - - -
RS-stocknr. 125-1017
FabrikantnummerNSYPF27N
4,09 €
Each
Aantal stuks
- - - - - - - - - - - -