Slotted optical switches (also called opto switches) are devices that provide status indications (on or off) when light beams are interrupted in various types of instruments, systems and equipment.
The switches contain phototransistors, which are illuminated by infrared light from the LEDs. The illumination causes the phototransistors to conduct. If objects are then placed into the slots between the transistors and the LEDs, the interruption of the light beams causes the transistors to switch off.
Optical slotted switches may also house rotating discs with holes around the rims. These holes spin within the light paths of the switches to create on and off pulses and direct the speed of the spinning discs.
What are slotted optical switches used for?
Slotted optical switches are used in assembly line production systems, machine automation and machine safety indicators.
The switches are standard in computer peripherals like printers, where the projection images get interrupted when they reach the end of their travel.
Types of slotted optical switches
Slotted optical switches are classified by their output mechanisms (buffers, inverters, interrupters), mounting types (through hole, panel, surface) and the number of pins located on the switches.
Description:
This family of Photologic® slotted optical switches, from
Optek Technology, include a variety of options from a standard housing. These non-contact slotted optical switches have a range of different slot widths, output logic states, output driver circuits, aperture widths, aperture ...
Description:
This family of slotted optical sensors from Optek
Technology enables you to create a custom device from a standard product line. This flexibility includes choices of slot width, aperture, shell material, mounting configurations and lead spacing, or wires. An opaque ...
Description:
The OPB916 and OPB917 families of Photologic® slotted
optical switches, from Optek Technology, offer you various options enabling design flexibility. This flexibility includes choices of slot width, aperture, shell material, mounting configurations and lead spacing, or wires. An opaque plastic ...
Description:
The TCST2103, TCST2202, and TCST2300 are transmissive sensors
that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width. Package type: ...