Phototransistors

A Phototransistor is a two-lead or three-lead semiconductor that is more sensitive than a photodiode. It senses light levels and uses them to alter currents to create an electrical signal.
The bipolar semiconductor is can be made from silicon or another semi-conductive material.
How do Phototransistors work?
Once detection of light such as IR (infrared), visible light or UV (Ultraviolet) is successful, the device will alter a current flowing between an emitter and collector, depending on the light and level of intensity it receives.
Features and Benefits
• Reflow surface-mounting support
• Small, ultra-thin
• High sensitivity
• Electromagnetic noise resistance
• High linearity
• Produce a higher current than photodiodes
Where might I use a Phototransistor?
A photo transistor can be used in many different devices and applications such as:
• Photo interrupters
• Industrial electronics
• Human detection devices
• TV
• Air conditioning
• Digital photo-frames
• PCs or Laptops
• Automatic switches (lighting equipment)
• IP cameras
• Security devices
• Home electronics

...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Spectrums Detected Typical Fall Time Typical Rise Time Number of Channels Maximum Light Current Maximum Dark Current Angle of Half Sensitivity Polarity Number of Pins Mounting Type Package Type Dimensions Collector Current Diameter
RS-stocknr. 177-5961
FabrikantnummerPT480E
FabrikantSharp
0,237 €
Each (On a Reel of 1000)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 577-544
FabrikantnummerPT480E
FabrikantSharp
0,34 €
Each
Aantal stuks
Infrared 3.5µs 3µs - - 1000nA 13 ° NPN 2 Through Hole Side Looker 3 x 2.95 x 21.5mm 20mA -
RS-stocknr. 577-544A
FabrikantnummerPT480E
FabrikantSharp
0,284 €
Each (In a Pack of 25)
Aantal stuks
Infrared 3.5µs 3µs - - 1000nA 13 ° NPN 2 Through Hole Side Looker 3 x 2.95 x 21.5mm 20mA -
RS-stocknr. 177-5956
FabrikantnummerPT481E00000F
FabrikantSharp
0,272 €
Each (In a Tube of 50)
Aantal stuks
- 70µs 80µs 1 25000µA 1000nA 26 ° NPN 2 Through Hole Side Looker 3 x 2.95 x 4mm 50mA -
RS-stocknr. 477-6335
FabrikantnummerPT100MF0MP1
FabrikantSharp
0,188 €
Each (In a Pack of 5)
Aantal stuks
Infrared 6µs 5µs 1 - 100nA 30 ° NPN 2 Surface Mount - 3 x 1.5 x 2.2mm 20mA -
RS-stocknr. 170-2455
FabrikantnummerPT4800E0000F
FabrikantSharp
0,333 €
Each (In a Bag of 1000)
Aantal stuks
- 3.5µs 3µs 1 1000µA 100000nA 70 ° NPN 2 Through Hole Side Looker 3 x 1.5 x 3.5mm 20mA -
RS-stocknr. 146-0737
FabrikantnummerPT100MF0MP
FabrikantSharp
0,217 €
Each (On a Reel of 2000)
Aantal stuks
Infrared 6µs 5µs 1 3.45mA 100nA ±15 ° Positive 2 Surface Mount SMD 3 x 1.5 x 2.2mm 20mA -
RS-stocknr. 315-860
FabrikantnummerPT480FE0000F
FabrikantSharp
0,24 €
Each
Aantal stuks
- 3500ns 3000ns 1 3000µA 100nA 26 ° NPN 2 Through Hole Side Looker 3 x 2.95 x 4mm 20mA -
RS-stocknr. 667-5215
FabrikantnummerPT4800E0000F
FabrikantSharp
0,209 €
Each (In a Pack of 10)
Aantal stuks
- 3.5µs 3µs 1 1000µA 100000nA 70 ° NPN 2 Through Hole Side Looker 3 x 1.5 x 3.5mm 20mA -
RS-stocknr. 146-0778
FabrikantnummerPT100MF0MP
FabrikantSharp
0,55 €
Each (In a Pack of 25)
Aantal stuks
Infrared 6µs 5µs 1 3.45mA 100nA ±15 ° Positive 2 Surface Mount SMD 3 x 1.5 x 2.2mm 20mA -
RS-stocknr. 315-876
FabrikantnummerPT481E00000F
FabrikantSharp
1,00 €
Each
Aantal stuks
- 70000ns 80µs 1 25000µA 1000nA 26 ° NPN 2 Through Hole Side Looker 3 x 2.95 x 4mm 50mA -
RS-stocknr. 177-4916
FabrikantnummerPT480FE0000F
FabrikantSharp
0,248 €
Each (In a Bag of 2000)
Aantal stuks
Infrared 3.5µs 3µs 1 3000µA 100nA 26 ° NPN 2 Through Hole - 3 x 2.95 x 4mm 20mA -
RS-stocknr. 170-2390
FabrikantnummerPT480FE0000F
FabrikantSharp
0,196 €
Each (In a Bag of 1000)
Aantal stuks
- 3.5µs 3µs 1 3000µA 100nA 26 ° NPN 2 Through Hole Side Looker 3 x 2.95 x 4mm 20mA -