Phototransistors

A Phototransistor is a two-lead or three-lead semiconductor that is more sensitive than a photodiode. It senses light levels and uses them to alter currents to create an electrical signal.
The bipolar semiconductor is can be made from silicon or another semi-conductive material.
How do Phototransistors work?
Once detection of light such as IR (infrared), visible light or UV (Ultraviolet) is successful, the device will alter a current flowing between an emitter and collector, depending on the light and level of intensity it receives.
Features and Benefits
• Reflow surface-mounting support
• Small, ultra-thin
• High sensitivity
• Electromagnetic noise resistance
• High linearity
• Produce a higher current than photodiodes
Where might I use a Phototransistor?
A photo transistor can be used in many different devices and applications such as:
• Photo interrupters
• Industrial electronics
• Human detection devices
• TV
• Air conditioning
• Digital photo-frames
• PCs or Laptops
• Automatic switches (lighting equipment)
• IP cameras
• Security devices
• Home electronics

...
Lees meer Lees minder

Filters

1 - 20 van 50 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Spectrums Detected Typical Fall Time Typical Rise Time Number of Channels Maximum Light Current Maximum Dark Current Angle of Half Sensitivity Polarity Number of Pins Mounting Type Package Type Dimensions Collector Current Diameter
RS-stocknr. 145-1923
FabrikantnummerTEPT4400
FabrikantVishay
0,219 €
Each (In a Bag of 1000)
Aantal stuks
Visible Light - - 1 200µA 50nA 60 ° - 2 Through Hole 3mm (T-1) 3.2 x 3.2 x 4.5mm 20mA -
RS-stocknr. 700-0776
FabrikantnummerTEPT4400
FabrikantVishay
0,384 €
Each (In a Pack of 10)
Aantal stuks
Visible Light - - 1 200µA 50nA 60 ° - 2 Through Hole 3mm (T-1) 3.2 x 3.2 x 4.5mm 20mA -
RS-stocknr. 919-0745
FabrikantnummerTEMT6200FX01
FabrikantVishay
0,41 €
Each (On a Reel of 3000)
Aantal stuks
Visible Light - - 1 39µA 50nA 120 ° NPN 2 Surface Mount - 2 x 1.25 x 0.85mm 20mA -
RS-stocknr. 710-3853
FabrikantnummerTEMT6200FX01
FabrikantVishay
0,635 €
Each (In a Pack of 10)
Aantal stuks
Visible Light - - 1 39µA 50nA 120 ° NPN 2 Surface Mount - 2 x 1.25 x 0.85mm 20mA -
RS-stocknr. 768-9417
FabrikantnummerVEMT2520X01
FabrikantVishay
0,612 €
Each (In a Bag of 10)
Aantal stuks
Infrared, Visible Light - - 1 9000µA 100nA ±15 ° - 2 Surface Mount Subminiature 2.3 x 2.3 x 2.77mm 50mA -
RS-stocknr. 165-2383
FabrikantnummerTEPT5600
FabrikantVishay
0,242 €
Each (In a Bag of 4000)
Aantal stuks
Infrared, Visible Light - - 1 - 50nA 40 ° NPN 2 Through Hole 5mm (T-1 3/4) 5.75 x 5.75 x 8mm 20mA -
RS-stocknr. 708-2731
FabrikantnummerTEFT4300
FabrikantVishay
0,41 €
Each (In a Bag of 20)
Aantal stuks
Infrared 2.3µs 2µs 1 3200µA 200nA 60 ° NPN 2 Through Hole T-1 3.2 x 3.9 x 4.5mm 50mA -
RS-stocknr. 708-2683
FabrikantnummerBPV11F
FabrikantVishay
0,79 €
Each (In a Bag of 10)
Aantal stuks
Infrared 5µs 6µs 1 9000µA 50nA 30 ° NPN 2 Through Hole 5mm (T-1 3/4) 5.75 x 5.75 x 8.6mm 50mA -
RS-stocknr. 159-6488
FabrikantnummerBPV11F
FabrikantVishay
0,344 €
Each (In a Bag of 1000)
Aantal stuks
Infrared 5µs 6µs 1 9000µA 50nA 30 ° NPN 2 Through Hole 5mm (T-1 3/4) 5.75 x 5.75 x 8.6mm 50mA -
RS-stocknr. 700-0779
FabrikantnummerTEPT5600
FabrikantVishay
0,424 €
Each (In a Pack of 10)
Aantal stuks
Infrared, Visible Light - - 1 - 50nA 40 ° NPN 2 Through Hole 5mm (T-1 3/4) 5.75 x 5.75 x 8mm 20mA -
RS-stocknr. 165-2868
FabrikantnummerTEFT4300
FabrikantVishay
0,202 €
Each (In a Bag of 1000)
Aantal stuks
Infrared 2.3µs 2µs 1 3200µA 200nA 60 ° NPN 2 Through Hole T-1 3.2 x 3.9 x 4.5mm 50mA -
RS-stocknr. 165-2773
FabrikantnummerVEMT2520X01
FabrikantVishay
0,232 €
Each (On a Reel of 6000)
Aantal stuks
Infrared, Visible Light - - 1 9000µA 100nA ±15 ° - 2 Surface Mount Subminiature 2.3 x 2.3 x 2.77mm 50mA -
RS-stocknr. 710-4926
FabrikantnummerTEMT1020
FabrikantVishay
0,642 €
Each (In a Pack of 10)
Aantal stuks
Infrared 2.3µs 2µs 1 7000µA 200nA 30 ° NPN 2 Surface Mount Subminiature 2.5 x 2 x 2.7mm 50mA -
RS-stocknr. 145-1922
FabrikantnummerBPW85A
FabrikantVishay
0,204 €
Each (In a Bag of 1000)
Aantal stuks
Infrared, Visible Light 2.3µs 2µs 1 - 200nA 50 ° NPN 2 Through Hole 3mm (T-1) 3.4 x 3.4 x 4.5mm 50mA -
RS-stocknr. 700-0760
FabrikantnummerBPW85A
FabrikantVishay
0,501 €
Each (In a Pack of 10)
Aantal stuks
Infrared, Visible Light 2.3µs 2µs 1 - 200nA 50 ° NPN 2 Through Hole 3mm (T-1) 3.4 x 3.4 x 4.5mm 50mA -
RS-stocknr. 919-0903
FabrikantnummerTEMT1020
FabrikantVishay
0,27 €
Each (On a Reel of 1000)
Aantal stuks
Infrared 2.3µs 2µs 1 7000µA 200nA 30 ° NPN 2 Surface Mount Subminiature 2.5 x 2 x 2.7mm 50mA -
RS-stocknr. 768-9354
FabrikantnummerTEMT6000X01
FabrikantVishay
1,174 €
Each (In a Bag of 5)
Aantal stuks
Visible Light - - 1 50µA 50nA ±60 ° - 3 Surface Mount 1206 4 x 2 x 1.05mm 20mA -
RS-stocknr. 165-2772
FabrikantnummerTEMT6000X01
FabrikantVishay
0,462 €
Each (On a Reel of 3000)
Aantal stuks
Visible Light - - 1 50µA 50nA ±60 ° - 3 Surface Mount 1206 4 x 2 x 1.05mm 20mA -
RS-stocknr. 165-6188
FabrikantnummerBPW77NA
FabrikantVishay
1,557 €
Each (In a Bag of 1000)
Aantal stuks
Infrared, Visible Light 5µs 6µs 1 15000µA 100nA ±10 ° NPN 3 Through Hole TO-18 4.69 x 6.15mm 50mA 4.69mm
RS-stocknr. 815-1250
FabrikantnummerBPW77NA
FabrikantVishay
3,134 €
Each (In a Pack of 5)
Aantal stuks
Infrared, Visible Light 5µs 6µs 1 15000µA 100nA ±10 ° NPN 3 Through Hole TO-18 4.69 x 6.15mm 50mA 4.69mm