Photodiodes

Photodiodes are used in an array of every day electronic devices such as camera's, smoke detectors, burglar alarms, safety equipment, medical applications, CD players and surveying instruments to name a few.

What is a photodiode?

They are used as light sensors or detectors. When light reaches a photodiode, this is converted to electrical energy in the form of an electric current. The photocurrent that is produced is proportional to the amount of light. Photodiodes can also be known as photosensors, photodetectors and light detectors.

Photonic applications use the photon in the same way as electronic applications use the electron. There is usually a small amount of electric current that flows through these photosensitive devices even when no light (photons) are entering it. This is known as dark current.

What are the different types?

The PN photodiode was the first to be developed, it is not so widely used these days due to their relatively low performance compared to newer technologies.

The PIN photodiode has a wider surface area and allows for more light photons to be collected, as well as having a lower capacitance. It is the most widely used diode today.

Avalanche photodiodes are used in areas where there is low light, it operates under a high reverse bias condition. The higher the reverse voltage, the higher the gain.

Schottky photodiode is based on the schottky diode, or shottky barrier diode. It provides additional functions over others, particularly with regards to high speed and long wavelength detection.

...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Spectrums Detected Wavelength of Peak Sensitivity Package Type Mounting Type Number of Pins Diode Material Minimum Wavelength Detected Maximum Wavelength Detected Typical Fall Time Length Width Height Angle of Half Sensitivity Automotive Standard
RS-stocknr. 805-0539
FabrikantnummerQSD2030F
FabrikantON Semiconductor
0,334 €
Each (In a Pack of 25)
Aantal stuks
- 880nm T-1 3/4 Through Hole 2 Si 700nm 1100nm - - - 8.77mm 20 ° -
RS-stocknr. 146-2108
FabrikantnummerQSD2030F
FabrikantON Semiconductor
0,205 €
Each (In a Bag of 250)
Aantal stuks
- 880nm - Through Hole 2 Si 700nm 1100nm - - - 8.77mm 20 ° -
RS-stocknr. 185-9626
FabrikantnummerMICROFJ-60035-TSV-TR1
FabrikantON Semiconductor
72,30 €
Each
Aantal stuks
- - TSV Surface Mount 4 Si 200nm 900nm - 6.13mm 6.13mm 0.46mm - -
RS-stocknr. 185-9605
FabrikantnummerMICROFC-10035-SMT-TR1
FabrikantON Semiconductor
39,41 €
Each
Aantal stuks
UV, Visible Light - SMT Surface Mount 4 Si 300nm 950nm - 1.5mm 1.8mm 0.65mm - -
RS-stocknr. 185-9609
FabrikantnummerMICROFC-60035-SMT-TR1
FabrikantON Semiconductor
71,30 €
Each
Aantal stuks
UV, Visible Light - SMT Surface Mount 4 Si 300nm 950nm - 7mm 7mm 0.65mm - -
RS-stocknr. 185-9607
FabrikantnummerMICROFC-30035-SMT-TR1
FabrikantON Semiconductor
37,09 €
Each
Aantal stuks
UV, Visible Light - SMT Surface Mount 4 Si 300nm 950nm - 4mm 4mm 0.65mm - -
RS-stocknr. 185-9625
FabrikantnummerMICROFJ-40035-TSV-TR1
FabrikantON Semiconductor
60,25 €
Each
Aantal stuks
- - TSV Surface Mount 4 Si 200nm 900nm - 4mm 4mm 0.46mm - -
RS-stocknr. 805-0508
FabrikantnummerQSB34CGR
FabrikantON Semiconductor
0,625 €
Each (In a Pack of 10)
Aantal stuks
Infrared 940nm PLCC 2L Surface Mount 2 Si 400nm 1100nm - 4.5mm 4mm 1.2mm 60 ° -
RS-stocknr. 185-9604
FabrikantnummerMICROFC-10020-SMT-TR1
FabrikantON Semiconductor
39,41 €
Each
Aantal stuks
- - SMT Surface Mount 4 Si 300nm 950nm - 1.5mm 1.8mm 0.65mm - -
RS-stocknr. 185-9622
FabrikantnummerMICROFJ-30020-TSV-TR1
FabrikantON Semiconductor
44,20 €
Each
Aantal stuks
- - SMT Surface Mount 4 Si 200nm 900nm - 3.16mm 3.16mm 0.46mm - -
RS-stocknr. 166-3058
FabrikantnummerQSB34CGR
FabrikantON Semiconductor
0,323 €
Each (On a Reel of 1000)
Aantal stuks
Infrared 940nm PLCC 2L Surface Mount 2 Si 400nm 1100nm - 4.5mm 4mm 1.2mm 60 ° -
RS-stocknr. 185-9635
FabrikantnummerMICRORB-10035-MLP-TR1
FabrikantON Semiconductor
39,41 €
Each
Aantal stuks
- - MLP Surface Mount 4 Si 300nm 1050nm - 1.5mm 1.5mm 0.65mm - -
RS-stocknr. 185-9624
FabrikantnummerMICROFJ-30035-TSV-TR1
FabrikantON Semiconductor
44,20 €
Each
Aantal stuks
- - SMT Surface Mount 4 Si 200nm 900nm - 3.16mm 3.16mm 0.46mm - -
RS-stocknr. 185-9634
FabrikantnummerMICRORB-10020-MLP-TR1
FabrikantON Semiconductor
39,41 €
Each
Aantal stuks
- - MLP Surface Mount 4 Si 300nm 1050nm - 1.5mm 1.5mm 0.65mm - -
RS-stocknr. 185-9603
FabrikantnummerMICROFC-10010-SMT-TR1
FabrikantON Semiconductor
39,41 €
Each
Aantal stuks
UV, Visible Light - SMT Surface Mount 4 Si 300nm 950nm - 1.5mm 1.8mm 0.65mm - -