Photodiodes

Photodiodes are used in an array of every day electronic devices such as camera's, smoke detectors, burglar alarms, safety equipment, medical applications, CD players and surveying instruments to name a few.

What is a photodiode?

They are used as light sensors or detectors. When light reaches a photodiode, this is converted to electrical energy in the form of an electric current. The photocurrent that is produced is proportional to the amount of light. Photodiodes can also be known as photosensors, photodetectors and light detectors.

Photonic applications use the photon in the same way as electronic applications use the electron. There is usually a small amount of electric current that flows through these photosensitive devices even when no light (photons) are entering it. This is known as dark current.

What are the different types?

The PN photodiode was the first to be developed, it is not so widely used these days due to their relatively low performance compared to newer technologies.

The PIN photodiode has a wider surface area and allows for more light photons to be collected, as well as having a lower capacitance. It is the most widely used diode today.

Avalanche photodiodes are used in areas where there is low light, it operates under a high reverse bias condition. The higher the reverse voltage, the higher the gain.

Schottky photodiode is based on the schottky diode, or shottky barrier diode. It provides additional functions over others, particularly with regards to high speed and long wavelength detection.

...
Lees meer Lees minder

Filters

1 - 20 van 85 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Spectrums Detected Wavelength of Peak Sensitivity Package Type Mounting Type Number of Pins Diode Material Minimum Wavelength Detected Maximum Wavelength Detected Typical Fall Time Length Width Height Angle of Half Sensitivity Automotive Standard
RS-stocknr. 710-3844
FabrikantnummerTEMD7100X01
FabrikantVishay
0,568 €
Each (In a Pack of 10)
Aantal stuks
Infrared 950nm 0805 Surface Mount 2 Si 750nm 1050nm - 2mm 1.25mm 0.85mm 60 ° -
RS-stocknr. 165-2706
FabrikantnummerTEMD7100X01
FabrikantVishay
0,283 €
Each (On a Reel of 3000)
Aantal stuks
Infrared 950nm 0805 Surface Mount 2 Si 750nm 1050nm - 2mm 1.25mm 0.85mm 60 ° -
RS-stocknr. 699-7616
FabrikantnummerBPW34
FabrikantVishay
0,838 €
Each (In a Pack of 5)
Aantal stuks
Infrared, Visible Light 900nm - Through Hole 2 Si 430nm 1100nm - 4.5mm 4.3mm 2mm 65 ° -
RS-stocknr. 165-2428
FabrikantnummerBPW34
FabrikantVishay
0,374 €
Each (On a Reel of 3000)
Aantal stuks
Infrared, Visible Light 900nm - Through Hole 2 Si 430nm 1100nm - 4.5mm 4.3mm 2mm 65 ° -
RS-stocknr. 919-5801
FabrikantnummerVBPW34S
FabrikantVishay
0,376 €
Each (On a Reel of 1000)
Aantal stuks
Infrared, Visible Light 940nm GW Surface Mount 2 Si 430nm 1100nm - 4.4mm 3.9mm 1.2mm ±65 ° -
RS-stocknr. 768-9405
FabrikantnummerVBPW34S
FabrikantVishay
1,034 €
Each (In a Bag of 5)
Aantal stuks
Infrared, Visible Light 940nm GW Surface Mount 2 Si 430nm 1100nm - 4.4mm 3.9mm 1.2mm ±65 ° -
RS-stocknr. 165-6174
FabrikantnummerBPW46
FabrikantVishay
0,375 €
Each (In a Bag of 1000)
Aantal stuks
- - - Through Hole - - - - - 5mm 3mm 6.4mm - -
RS-stocknr. 177-7627
FabrikantnummerBPW21R
FabrikantVishay
6,999 €
Each (In a Box of 500)
Aantal stuks
Visible Light 565nm TO-5 Through Hole 2 Si 420nm 675nm - 9.1mm 9.1mm 3.1mm 50 ° -
RS-stocknr. 145-2199
FabrikantnummerBPV23F
FabrikantVishay
0,342 €
Each (In a Bag of 1000)
Aantal stuks
Infrared 950nm Side Looker Through Hole 2 Si 870nm 1050nm - 4.5mm 5mm 6mm 60 ° -
RS-stocknr. 699-7613
FabrikantnummerBPV23F
FabrikantVishay
0,97 €
Each (In a Pack of 5)
Aantal stuks
Infrared 950nm Side Looker Through Hole 2 Si 870nm 1050nm - 4.5mm 5mm 6mm 60 ° -
RS-stocknr. 815-1244
FabrikantnummerBPW46
FabrikantVishay
0,801 €
Each (In a Pack of 20)
Aantal stuks
- - - Through Hole - - - - - 5mm 3mm 6.4mm - -
RS-stocknr. 708-2813
FabrikantnummerBPW21R
FabrikantVishay
10,98 €
Each
Aantal stuks
Visible Light 565nm TO-5 Through Hole 2 Si 420nm 675nm - 9.1mm 9.1mm 3.1mm 50 ° -
RS-stocknr. 177-7613
FabrikantnummerBP104
FabrikantVishay
0,371 €
Each (In a Box of 3000)
Aantal stuks
Infrared 950nm - Through Hole 2 Si 870nm 1050nm - 4.65mm 4.3mm 2mm 65 ° -
RS-stocknr. 146-1423
FabrikantnummerBPW24R
FabrikantVishay
2,453 €
Each (In a Bag of 1000)
Aantal stuks
Infrared, Visible Light 900nm TO-18 Through Hole 2 Si 600nm 1050nm - 5.5mm 5.5mm 6.15mm 12 ° -
RS-stocknr. 919-0739
FabrikantnummerTEMD5510FX01
FabrikantVishay
0,805 €
Each (On a Reel of 1500)
Aantal stuks
Visible Light 540nm SMD Surface Mount 2 Si 430nm 610nm - 5mm 4.25mm 1.08mm 65 ° -
RS-stocknr. 768-9414
FabrikantnummerVBPW34SR
FabrikantVishay
0,882 €
Each (In a Bag of 5)
Aantal stuks
Infrared, Visible Light 940nm Reverse Gullwing Surface Mount 2 Si 430nm 1100nm - 4.4mm 3.9mm 1.2mm ±65 ° -
RS-stocknr. 919-0988
FabrikantnummerVBPW34SR
FabrikantVishay
0,41 €
Each (On a Reel of 1000)
Aantal stuks
Infrared, Visible Light 940nm Reverse Gullwing Surface Mount 2 Si 430nm 1100nm - 4.4mm 3.9mm 1.2mm ±65 ° -
RS-stocknr. 165-2707
FabrikantnummerTEMD6200FX01
FabrikantVishay
0,456 €
Each (On a Reel of 3000)
Aantal stuks
Visible Light 540nm 0805 Surface Mount 2 - 430nm 610nm - 2mm 1.25mm 0.85mm 60 ° -
RS-stocknr. 710-3838
FabrikantnummerTEMD5510FX01
FabrikantVishay
2,118 €
Each (In a Pack of 5)
Aantal stuks
Visible Light 540nm SMD Surface Mount 2 Si 430nm 610nm - 5mm 4.25mm 1.08mm 65 ° -
RS-stocknr. 710-3847
FabrikantnummerTEMD6200FX01
FabrikantVishay
0,725 €
Each (In a Pack of 10)
Aantal stuks
Visible Light 540nm 0805 Surface Mount 2 - 430nm 610nm - 2mm 1.25mm 0.85mm 60 ° -