Photodiodes

Photodiodes are used in an array of every day electronic devices such as camera's, smoke detectors, burglar alarms, safety equipment, medical applications, CD players and surveying instruments to name a few.

What is a photodiode?

They are used as light sensors or detectors. When light reaches a photodiode, this is converted to electrical energy in the form of an electric current. The photocurrent that is produced is proportional to the amount of light. Photodiodes can also be known as photosensors, photodetectors and light detectors.

Photonic applications use the photon in the same way as electronic applications use the electron. There is usually a small amount of electric current that flows through these photosensitive devices even when no light (photons) are entering it. This is known as dark current.

What are the different types?

The PN photodiode was the first to be developed, it is not so widely used these days due to their relatively low performance compared to newer technologies.

The PIN photodiode has a wider surface area and allows for more light photons to be collected, as well as having a lower capacitance. It is the most widely used diode today.

Avalanche photodiodes are used in areas where there is low light, it operates under a high reverse bias condition. The higher the reverse voltage, the higher the gain.

Schottky photodiode is based on the schottky diode, or shottky barrier diode. It provides additional functions over others, particularly with regards to high speed and long wavelength detection.

...
Lees meer Lees minder

Filters

1 - 20 van 324 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Spectrums Detected Wavelength of Peak Sensitivity Package Type Mounting Type Number of Pins Diode Material Minimum Wavelength Detected Maximum Wavelength Detected Typical Fall Time Length Width Height Angle of Half Sensitivity Automotive Standard
RS-stocknr. 564-021
FabrikantnummerOSD5.8-7Q
FabrikantCentronic
45,97 €
Each
Aantal stuks
Infrared, Ultraviolet 340nm TO-39 Through Hole 2 Si 1100nm 190nm - 9mm 9mm 6.6mm - -
RS-stocknr. 848-6288
FabrikantnummerPIN-10D
112,65 €
Each
Aantal stuks
Infrared 970nm BNC Surface Mount 1 Si 350nm 1100nm - 24.77mm - 26.16mm - -
RS-stocknr. 177-5562
FabrikantnummerPIN-10D
105,48 €
Each (In a Box of 2)
Aantal stuks
Infrared 970nm BNC Surface Mount 1 Si 350nm 1100nm - 24.77mm - 26.16mm - -
RS-stocknr. 564-037
FabrikantnummerOSD 35-7X CQ
FabrikantCentronic
122,22 €
Each
Aantal stuks
Ultraviolet 340nm - Through Hole - Si 194nm 400nm - - - 8mm - -
RS-stocknr. 846-705
FabrikantnummerOSD15-E
FabrikantCentronic
43,22 €
Each
Aantal stuks
Visible Light 630nm TO-5 Through Hole 3 Si 350nm 800nm - - - 12.7mm - -
RS-stocknr. 124-7161
FabrikantnummerS1223
23,40 €
Each
Aantal stuks
Infrared, Visible Light 960nm TO-5 Through Hole 2 Si 320nm 1100nm - - - 4.1mm - -
RS-stocknr. 124-7163
FabrikantnummerS4584-06
4,27 €
Each
Aantal stuks
Infrared 960nm SMD Surface Mount 4 - 320nm 1100nm - 4.1mm 5mm 1.8mm - -
RS-stocknr. 912-8520
FabrikantnummerSFH 2430-Z
0,632 €
Each (On a Reel of 1500)
Aantal stuks
Infrared, Visible Light 570nm DIP Surface Mount 2 Si 400nm 900nm - 4.5mm 4mm 1.2mm 60 ° -
RS-stocknr. 165-2706
FabrikantnummerTEMD7100X01
FabrikantVishay
0,283 €
Each (On a Reel of 3000)
Aantal stuks
Infrared 950nm 0805 Surface Mount 2 Si 750nm 1050nm - 2mm 1.25mm 0.85mm 60 ° -
RS-stocknr. 654-8249
FabrikantnummerSFH 2430-Z
0,97 €
Each (In a Pack of 5)
Aantal stuks
Infrared, Visible Light 570nm DIP Surface Mount 2 Si 400nm 900nm - 4.5mm 4mm 1.2mm 60 ° -
RS-stocknr. 710-3844
FabrikantnummerTEMD7100X01
FabrikantVishay
0,568 €
Each (In a Pack of 10)
Aantal stuks
Infrared 950nm 0805 Surface Mount 2 Si 750nm 1050nm - 2mm 1.25mm 0.85mm 60 ° -
RS-stocknr. 913-3285
FabrikantnummerSFH 2701
0,258 €
Each (On a Reel of 3000)
Aantal stuks
Infrared, Visible Light 820nm Chip LED Surface Mount 2 - 400nm 1050nm - 3.35mm 1.65mm 1.25mm 60 ° -
RS-stocknr. 165-2428
FabrikantnummerBPW34
FabrikantVishay
0,425 €
Each (On a Reel of 3000)
Aantal stuks
Infrared, Visible Light 900nm - Through Hole 2 Si 430nm 1100nm - 4.5mm 4.3mm 2mm 65 ° -
RS-stocknr. 699-7616
FabrikantnummerBPW34
FabrikantVishay
0,904 €
Each (In a Pack of 5)
Aantal stuks
Infrared, Visible Light 900nm - Through Hole 2 Si 430nm 1100nm - 4.5mm 4.3mm 2mm 65 ° -
RS-stocknr. 124-7159
FabrikantnummerS5972
12,74 €
Each
Aantal stuks
Infrared, Visible Light 800nm TO-18 Through Hole 3 Si 320nm 1000nm - - - 3.6mm - -
RS-stocknr. 768-9405
FabrikantnummerVBPW34S
FabrikantVishay
1,05 €
Each (In a Bag of 5)
Aantal stuks
Infrared, Visible Light 940nm GW Surface Mount 2 Si 430nm 1100nm - 4.4mm 3.9mm 1.2mm ±65 ° -
RS-stocknr. 919-5801
FabrikantnummerVBPW34S
FabrikantVishay
0,446 €
Each (On a Reel of 1000)
Aantal stuks
Infrared, Visible Light 940nm GW Surface Mount 2 Si 430nm 1100nm - 4.4mm 3.9mm 1.2mm ±65 ° -
RS-stocknr. 815-1244
FabrikantnummerBPW46
FabrikantVishay
0,765 €
Each (In a Pack of 20)
Aantal stuks
- - - Through Hole - - - - - 5mm 3mm 6.4mm - -
RS-stocknr. 145-2199
FabrikantnummerBPV23F
FabrikantVishay
0,402 €
Each (In a Bag of 1000)
Aantal stuks
Infrared 950nm Side Looker Through Hole 2 Si 870nm 1050nm - 4.5mm 5mm 6mm 60 ° -
RS-stocknr. 177-5570
FabrikantnummerAPD05-8-150-T52L
78,068 €
Each (In a Box of 5)
Aantal stuks
Infrared 800nm TO-52 Through Hole 3 Si 600nm - - - - 3.8mm - -