Omschrijving | Prijs | Spectrums Detected | Wavelength of Peak Sensitivity | Peak Photo Sensitivity | Mounting Type | Dimensions | Application | Package Type | Height | Length | Width | Series | Spectral Range of Sensitivity | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
176-9782
FabrikantnummerFCI-H250G-InGaAs-70
FabrikantOSI Optoelectronics
|
59,90 €
Each
Aantal stuks
|
- | 1650nm | - | Through Hole | 5.4 Dia. x 2.65mm | ATM, Fibre Channel, Gigabit Ethernet, High Speed Optical Communication | TO-46 | 2.65mm | - | 5.4 Dia.mm | FCI | 1100 → 1650 nm | |
RS-stocknr.
176-9783
FabrikantnummerFCI-H125G-InGaAs-70
FabrikantOSI Optoelectronics
|
70,56 €
Each
Aantal stuks
|
- | 1650nm | - | Through Hole | 5.4 Dia. x 3.75mm | ATM, Fibre Channel, Gigabit Ethernet, High Speed Optical Communication | TO-46 | 3.75mm | - | 5.4 Dia.mm | FCI | 1100 → 1650 nm | |
RS-stocknr.
848-6241
FabrikantnummerPIN-020-UV
FabrikantOSI Optoelectronics
|
132,08 €
Each
Aantal stuks
|
Visible Light | 200nm | 0.14A/W | Through Hole | - | Bar Code Readers, Colorimeter, General Purpose Light Detection, Guidance Systems, Industrial Control Sensors, Laser Communications, Laser Power Monitoring, Medical Analysis, Pollution Monitoring | TO-8 | 6.6mm | 15.24mm | - | - | 200 → 1100 nm | |
RS-stocknr.
177-5564
FabrikantnummerPIN-020-UV
FabrikantOSI Optoelectronics
|
302,35 €
Each (In a Tray of 2)
Aantal stuks
|
Visible Light | 200nm | 0.14A/W | Through Hole | - | Bar Code Readers, Colorimeter, General Purpose Light Detection, Guidance Systems, Industrial Control Sensors, Laser Communications, Laser Power Monitoring, Medical Analysis, Pollution Monitoring | TO-8 | 6.6mm | 15.24mm | - | - | 200 → 1100 nm | |
RS-stocknr.
848-6250
FabrikantnummerPIN-UDT-455
FabrikantOSI Optoelectronics
|
36,22 €
Each
Aantal stuks
|
Infrared | 970nm | 0.65A/W | Through Hole | - | - | TO-5 | 6.6mm | - | - | - | 200 → 1100 nm, 350 → 1100 nm | |
RS-stocknr.
177-5572
FabrikantnummerPIN-UDT-455
FabrikantOSI Optoelectronics
|
41,552 €
Each (In a Tray of 5)
Aantal stuks
|
Infrared | 970nm | 0.65A/W | Through Hole | - | - | TO-5 | 6.6mm | - | - | - | 200 → 1100 nm, 350 → 1100 nm | |
RS-stocknr.
176-9792
FabrikantnummerQD7-0-SD
FabrikantOSI Optoelectronics
|
427,40 €
Each
Aantal stuks
|
Visible Light | 900nm | 0.54A/W | Through Hole | 9.144 Dia. x 3.302mm | Beam Centering, Guidance Systems, Position Measuring, Targeting | TO-5 | 3.302mm | - | 9.144 Dia.mm | O Series | 900 (Maximum) nm |