Omschrijving | Prijs | Spectrums Detected | Wavelength of Peak Sensitivity | Peak Photo Sensitivity | Mounting Type | Dimensions | Application | Package Type | Height | Length | Width | Series | Spectral Range of Sensitivity | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
124-7162
FabrikantnummerS9648-200SB
FabrikantHamamatsu Photonics
|
2,745 €
Each (In a Pack of 2)
Aantal stuks
|
Visible Light | 560nm | - | Through Hole | 5 (Dia.) x 5mm | Energy-Saving Sensor for TVs, Light Dimmers for Liquid Crystal Panels, Various Types of Light Level Measurement | - | 5mm | - | 5 (Dia.)mm | S9648 | 300 → 820 nm | |
RS-stocknr.
234-0934
FabrikantnummerOPT301M
FabrikantTexas Instruments
|
74,33 €
Each
Aantal stuks
|
Infrared | 650nm | - | Through Hole | 9.08 x 9.08 x 4.4mm | - | TO-99 | 4.4mm | 9.08mm | 9.08mm | - | - | |
RS-stocknr.
121-9052
FabrikantnummerOPT101P-J
FabrikantTexas Instruments
|
6,916 €
Each (In a Tube of 50)
Aantal stuks
|
Infrared | 650nm | - | Surface Mount | 9.52 x 6.52 x 3.24mm | - | SOP | 3.24mm | 9.52mm | 6.52mm | - | - | |
RS-stocknr.
169-8099
FabrikantnummerPNA4U73F
FabrikantPanasonic
|
0,106 €
Each (On a Reel of 5000)
Aantal stuks
|
Laser | 780nm | - | Through Hole | 2.8 x 2.4 x 1.4mm | Optical Control System | - | 1.4mm | 2.8mm | 2.4mm | - | - | |
RS-stocknr.
176-9782
FabrikantnummerFCI-H250G-InGaAs-70
FabrikantOSI Optoelectronics
|
59,90 €
Each
Aantal stuks
|
- | 1650nm | - | Through Hole | 5.4 Dia. x 2.65mm | ATM, Fibre Channel, Gigabit Ethernet, High Speed Optical Communication | TO-46 | 2.65mm | - | 5.4 Dia.mm | FCI | 1100 → 1650 nm | |
RS-stocknr.
851-3444
FabrikantnummerPNA4U73F
FabrikantPanasonic
|
0,109 €
Each (In a Pack of 25)
Aantal stuks
|
Laser | 780nm | - | Through Hole | 2.8 x 2.4 x 1.4mm | Optical Control System | - | 1.4mm | 2.8mm | 2.4mm | - | - | |
RS-stocknr.
169-7614
FabrikantnummerSD 5620-001
FabrikantHoneywell
|
14,949 €
Each (In a Bag of 100)
Aantal stuks
|
Infrared | - | - | Through Hole | 5.56 x 5.56 x 6.27mm | - | TO-46 | 6.27mm | 5.56mm | 5.56mm | - | - | |
RS-stocknr.
177-5969
FabrikantnummerIS485E
FabrikantSharp
|
0,531 €
Each (In a Bag of 5000)
Aantal stuks
|
- | 900nm | - | Through Hole | - | - | - | - | 3mm | 4mm | - | - | |
RS-stocknr.
806-1365
FabrikantnummerQSE159
FabrikantON Semiconductor
|
0,71 €
Each (In a Pack of 10)
Aantal stuks
|
- | 880nm | - | Through Hole | 4.49 x 2.59 x 5.13mm | - | Side Looker | 5.13mm | 4.49mm | 2.59mm | - | - | |
RS-stocknr.
197-7464
FabrikantnummerOPT101P
FabrikantTexas Instruments
|
4,936 €
Each (In a Tube of 50)
Aantal stuks
|
- | 1100nm | 0.45A/W | Through Hole | 9.53 x 6.52mm | Medical Instrumentation | PDIP | - | - | - | - | - | |
RS-stocknr.
197-7465
FabrikantnummerOPT101P
FabrikantTexas Instruments
|
6,67 €
Each (In a Pack of 2)
Aantal stuks
|
- | 1100nm | 0.45A/W | Through Hole | 9.53 x 6.52mm | Medical Instrumentation | PDIP | - | - | - | - | - | |
RS-stocknr.
176-9783
FabrikantnummerFCI-H125G-InGaAs-70
FabrikantOSI Optoelectronics
|
70,56 €
Each
Aantal stuks
|
- | 1650nm | - | Through Hole | 5.4 Dia. x 3.75mm | ATM, Fibre Channel, Gigabit Ethernet, High Speed Optical Communication | TO-46 | 3.75mm | - | 5.4 Dia.mm | FCI | 1100 → 1650 nm | |
RS-stocknr.
848-6241
FabrikantnummerPIN-020-UV
FabrikantOSI Optoelectronics
|
132,08 €
Each
Aantal stuks
|
Visible Light | 200nm | 0.14A/W | Through Hole | - | Bar Code Readers, Colorimeter, General Purpose Light Detection, Guidance Systems, Industrial Control Sensors, Laser Communications, Laser Power Monitoring, Medical Analysis, Pollution Monitoring | TO-8 | 6.6mm | 15.24mm | - | - | 200 → 1100 nm | |
RS-stocknr.
176-9792
FabrikantnummerQD7-0-SD
FabrikantOSI Optoelectronics
|
427,40 €
Each
Aantal stuks
|
Visible Light | 900nm | 0.54A/W | Through Hole | 9.144 Dia. x 3.302mm | Beam Centering, Guidance Systems, Position Measuring, Targeting | TO-5 | 3.302mm | - | 9.144 Dia.mm | O Series | 900 (Maximum) nm | |
RS-stocknr.
197-003
FabrikantnummerSDP8600-001
FabrikantHoneywell
|
4,19 €
Each
Aantal stuks
|
Infrared | 900nm | - | Through Hole | 4.45 x 2.28 x 5.72mm | - | Side Looker | 5.72mm | 4.45mm | 2.28mm | - | - | |
RS-stocknr.
177-5572
FabrikantnummerPIN-UDT-455
FabrikantOSI Optoelectronics
|
41,552 €
Each (In a Tray of 5)
Aantal stuks
|
Infrared | 970nm | 0.65A/W | Through Hole | - | - | TO-5 | 6.6mm | - | - | - | 200 → 1100 nm, 350 → 1100 nm | |
RS-stocknr.
177-5564
FabrikantnummerPIN-020-UV
FabrikantOSI Optoelectronics
|
302,35 €
Each (In a Tray of 2)
Aantal stuks
|
Visible Light | 200nm | 0.14A/W | Through Hole | - | Bar Code Readers, Colorimeter, General Purpose Light Detection, Guidance Systems, Industrial Control Sensors, Laser Communications, Laser Power Monitoring, Medical Analysis, Pollution Monitoring | TO-8 | 6.6mm | 15.24mm | - | - | 200 → 1100 nm | |
RS-stocknr.
315-214
FabrikantnummerIS485E
FabrikantSharp
|
0,94 €
Each
Aantal stuks
|
- | 900nm | - | Through Hole | - | - | - | - | 3mm | 4mm | - | - | |
RS-stocknr.
146-2006
FabrikantnummerQSE159
FabrikantON Semiconductor
|
0,371 €
Each (In a Bag of 500)
Aantal stuks
|
- | 880nm | - | Through Hole | 4.49 x 2.59 x 5.13mm | - | Side Looker | 5.13mm | 4.49mm | 2.59mm | - | - | |
RS-stocknr.
642-4430
FabrikantnummerTSL257-LF
Fabrikantams
|
2,22 €
Each
Aantal stuks
|
Visible Light | 690nm | - | Through Hole | 4.6 x 1.64 x 14.86mm | - | S | 14.86mm | 4.6mm | 1.64mm | TSL | - |