Optocoupler ICs

An optocoupler, also known as an opto-isolator or photocoupler, is a semiconductor device which is used to couple isolated circuits. Within an optocoupler you will find a light emitter and a light sensor. Optocouplers usually come in a semiconductor package, such as SOIC or PDIP.

How does an optocoupler work?
Optocouplers work by transferring energy from one circuit to another circuit via an optical transmission path, while providing electrical isolation
The light emitter device can come in the form of an LED (light emitting diode) that produces IR or visible light, or a laser diode. The light emitter receives the input and converts it into a light signal. The light detector senses the light emitter and converts it back into an electrical signal.

Optocouplers are often used in high-voltage applications to block the high voltages and variations in voltage. This ensures that, if there is a spike in one part of a circuit, it will not affect other parts. Therefore they are ideal for applications which may experience variations in voltage.

Types of Optocoupler:
• Resistive
• Photodiode
• Phototransistor
• Bidirectional

Output Types
• CMOS
• Darlington
• IGBT Gate Drive
• Logic Gate
• MOSFET
• Photodarlington
• Phototransistor
• Single Transistor
• TRIAC

...
Lees meer Lees minder

Filters

1 - 20 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Output Device Maximum Forward Voltage Number of Channels Number of Pins Package Type Input Current Type Typical Rise Time Maximum Input Current Isolation Voltage Logic Output Maximum Current Transfer Ratio Minimum Current Transfer Ratio Typical Fall Time
RS-stocknr. 168-7927
FabrikantnummerPC357NJ0000F
FabrikantSharp
0,205 €
Each (On a Reel of 3000)
Aantal stuks
- - 1.4V - - - - - 50 mA 3.75 kVrms - - - -
RS-stocknr. 826-4684
FabrikantnummerPC357NJ0000F
FabrikantSharp
0,416 €
Each (In a Pack of 40)
Aantal stuks
- - 1.4V - - - - - 50 mA 3.75 kV - - - -
RS-stocknr. 170-2387
FabrikantnummerPC3SD11NTZCF
FabrikantSharp
0,608 €
Each (In a Tube of 50)
Aantal stuks
Through Hole Phototriac - 1 5 PDIP - - 50 mA 5 kVrms - - - -
RS-stocknr. 315-567
FabrikantnummerPC3SD11NTZCF
FabrikantSharp
0,396 €
Each (In a Pack of 5)
Aantal stuks
Through Hole Phototriac - 1 5 PDIP - - 50 mA 5 kVrms - - - -
RS-stocknr. 146-0790
FabrikantnummerPC367NJ0000F
FabrikantSharp
0,633 €
Each (In a Pack of 20)
Aantal stuks
Surface Mount Transistor 1.4V 1 4 Mini-Flat AC 4µs 10 mA 3.75 kV Yes 500% 100% 3µs
RS-stocknr. 168-7924
FabrikantnummerPC357N3J000F
FabrikantSharp
0,202 €
Each (On a Reel of 3000)
Aantal stuks
- - 1.4V - - - - - 50 mA 3.75 kVrms - - - -
RS-stocknr. 826-4634
FabrikantnummerPC357N2J000F
FabrikantSharp
0,494 €
Each (In a Pack of 40)
Aantal stuks
- - 1.4V - - - - - 50 mA 3.75 kV - - - -
RS-stocknr. 146-0744
FabrikantnummerPC400J00000F
FabrikantSharp
0,942 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount Transistor 1.4V 1 5 Mini-Flat AC 0.1µs 50 mA 3750 V Yes - - 0.05µs
RS-stocknr. 146-0718
FabrikantnummerPC357N1J000F
FabrikantSharp
0,205 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount Transistor 1.4V 1 4 Mini-Flat AC 4µs 50 mA 3.75 kV Yes 600% 50% 3µs
RS-stocknr. 170-2388
FabrikantnummerPC457L0NIP0F
FabrikantSharp
0,752 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount Transistor 1.95V 1 5 Mini-Flat DC - 25 mA 3.75 kVrms - 50% 19 % -
RS-stocknr. 146-0736
FabrikantnummerPC354NJ0000F
FabrikantSharp
0,286 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount Transistor 1.4V 2 4 Mini-Flat AC 4µs 50 mA 3.75 kV Yes 400% 20% 3µs
RS-stocknr. 103-4281
FabrikantnummerPC400J00000F
FabrikantSharp
2,117 €
Each (In a Pack of 10)
Aantal stuks
Surface Mount Transistor 1.4V - 5 Mini-Flat - 0.1µs 50 mA 3750 Vrms Yes - - 0.05µs
RS-stocknr. 146-0767
FabrikantnummerPC357N1J000F
FabrikantSharp
0,416 €
Each (In a Pack of 50)
Aantal stuks
Surface Mount Transistor 1.4V 1 4 Mini-Flat AC 4µs 50 mA 3.75 kV Yes 600% 50% 3µs
RS-stocknr. 170-2454
FabrikantnummerPC4SF21YTZCF
FabrikantSharp
2,357 €
Each (In a Tube of 50)
Aantal stuks
Through Hole Phototriac - 1 6 PDIP - - 50 mA 5 kVrms - - - -
RS-stocknr. 315-668
FabrikantnummerPC457L0NIP0F
FabrikantSharp
2,17 €
Each (In a Pack of 5)
Aantal stuks
Surface Mount Transistor 1.95V 1 5 Mini-Flat DC - 25 mA 3.75 kVrms - 50% 19 % -
RS-stocknr. 103-4282
FabrikantnummerPC355NJ0000F
FabrikantSharp
0,678 €
Each (In a Pack of 25)
Aantal stuks
Surface Mount Darlington Phototransistor 1.4V - 4 Mini-Flat - 60µs 50 mA 3.75 kV - Minimum of 600% - 53µs
RS-stocknr. 146-0781
FabrikantnummerPC400J00000F
FabrikantSharp
2,58 €
Each (In a Pack of 5)
Aantal stuks
Surface Mount Transistor 1.4V 1 5 Mini-Flat AC 0.1µs 50 mA 3750 V Yes - - 0.05µs
RS-stocknr. 146-0748
FabrikantnummerPC367NJ0000F
FabrikantSharp
0,276 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount Transistor 1.4V 1 4 Mini-Flat AC 4µs 10 mA 3.75 kV Yes 500% 100% 3µs
RS-stocknr. 168-7921
FabrikantnummerPC357N2J000F
FabrikantSharp
0,207 €
Each (On a Reel of 3000)
Aantal stuks
- - 1.4V - - - - - 50 mA 3.75 kVrms - - - -
RS-stocknr. 168-7922
FabrikantnummerPC357N7J000F
FabrikantSharp
0,199 €
Each (On a Reel of 3000)
Aantal stuks
- - 1.4V - - - - - 50 mA 3.75 kVrms - - - -