Optocoupler ICs

An optocoupler, also known as an opto-isolator or photocoupler, is a semiconductor device which is used to couple isolated circuits. Within an optocoupler you will find a light emitter and a light sensor. Optocouplers usually come in a semiconductor package, such as SOIC or PDIP.

How does an optocoupler work?
Optocouplers work by transferring energy from one circuit to another circuit via an optical transmission path, while providing electrical isolation
The light emitter device can come in the form of an LED (light emitting diode) that produces IR or visible light, or a laser diode. The light emitter receives the input and converts it into a light signal. The light detector senses the light emitter and converts it back into an electrical signal.

Optocouplers are often used in high-voltage applications to block the high voltages and variations in voltage. This ensures that, if there is a spike in one part of a circuit, it will not affect other parts. Therefore they are ideal for applications which may experience variations in voltage.

Types of Optocoupler:
• Resistive
• Photodiode
• Phototransistor
• Bidirectional

Output Types
• CMOS
• Darlington
• IGBT Gate Drive
• Logic Gate
• MOSFET
• Photodarlington
• Phototransistor
• Single Transistor
• TRIAC

...
Lees meer Lees minder

Filters

1 - 20 van 2820 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Output Device Maximum Forward Voltage Number of Channels Number of Pins Package Type Input Current Type Typical Rise Time Maximum Input Current Isolation Voltage Logic Output Maximum Current Transfer Ratio Minimum Current Transfer Ratio Typical Fall Time
RS-stocknr. 450-878
FabrikantnummerHCPL-7721-000E
FabrikantBroadcom
6,36 €
Each
Aantal stuks
Through Hole Transistor 6.5V - 8 DIP DC 9ns 10 μA 3.75 kVrms Yes - - 8ns
RS-stocknr. 922-5668
FabrikantnummerHCPL-7721-000E
FabrikantBroadcom
4,27 €
Each (In a Tube of 50)
Aantal stuks
Through Hole Transistor 6.5V - 8 DIP DC 9ns 10 μA 3750 V ac Yes - - 8ns
RS-stocknr. 671-1412
FabrikantnummerMCT6
Fabrikantonsemi
0,896 €
Each (In a Pack of 5)
Aantal stuks
Through Hole Transistor 1.5V 2 8 PDIP DC - 60 mA 5 kVrms - - 20 % -
RS-stocknr. 178-4828
FabrikantnummerMCT6
Fabrikantonsemi
0,304 €
Each (In a Bag of 1000)
Aantal stuks
Through Hole Transistor 1.5V 2 8 PDIP DC - 60 mA 5 kVrms - - 20 % -
RS-stocknr. 178-2956
FabrikantnummerACPL-W349-000E
FabrikantBroadcom
2,332 €
Each (In a Tube of 100)
Aantal stuks
Surface Mount MOSFET 1.95V 1 6 SO - - 11 mA 5 kV - - - -
RS-stocknr. 910-8291
FabrikantnummerACPL-W349-000E
FabrikantBroadcom
3,19 €
Each (In a Pack of 5)
Aantal stuks
- - 1.95V - - - - - 11 mA 5000 Vrms - - - -
RS-stocknr. 168-9679
FabrikantnummerLTV-847
FabrikantLite-On
0,594 €
Each (In a Tube of 25)
Aantal stuks
Through Hole Transistor 1.4V 4 16 PDIP DC 4µs 50 mA 5 kVrms - 600% 50 % 3µs
RS-stocknr. 691-2233
FabrikantnummerLTV-847
FabrikantLite-On
0,715 €
Each (In a Pack of 2)
Aantal stuks
Through Hole Transistor 1.4V 4 16 PDIP DC 4µs 50 mA 5 kVrms - 600% 50 % 3µs
RS-stocknr. 169-6102
FabrikantnummerVO615A-3X019T
FabrikantVishay
0,20 €
Each (On a Reel of 1000)
Aantal stuks
Through Hole Phototransistor 1.6V 1 4 DIP, PDIP DC 3µs 60 mA 5 kVrms - 200% 100 % 4.7µs
RS-stocknr. 699-8439
FabrikantnummerVO615A-3X019T
FabrikantVishay
0,451 €
Each (In a Pack of 20)
Aantal stuks
Through Hole Phototransistor 1.6V 1 4 DIP, PDIP DC 3µs 60 mA 5000 V ac - 200% 100 % 4.7µs
RS-stocknr. 796-5162
FabrikantnummerTLP220A
FabrikantToshiba
2,71 €
Each
Aantal stuks
Through Hole MOSFET 1.75V 1 4 DIP AC 0.5ms 500 mA 5000 Vrms - - - 0.2ms
RS-stocknr. 597-302
Fabrikantnummer4N35
FabrikantIsocom
0,58 €
Each
Aantal stuks
Through Hole Transistor 1.5V 1 6 PDIP DC 2µs 60 mA 5.3 kVrms - - 40 % 2µs
RS-stocknr. 168-7792
FabrikantnummerTLP220A
FabrikantToshiba
1,791 €
Each (In a Tube of 100)
Aantal stuks
Through Hole MOSFET 1.75V 1 4 DIP AC 0.5ms 500 mA 5 kVrms - - - 0.2ms
RS-stocknr. 813-0733
FabrikantnummerK814P
FabrikantVishay
0,432 €
Each (In a Pack of 50)
Aantal stuks
Through Hole Phototransistor 1.6V 1 4 DIP AC 3µs 60 mA 5000 Vrms - 300% - 4.7µs
RS-stocknr. 699-8253
FabrikantnummerSFH620A-3
FabrikantVishay
0,707 €
Each (In a Pack of 10)
Aantal stuks
Through Hole Transistor 1.65V 1 4 PDIP AC 2µs 60 mA 5300 V ac - 320% 100 % 2µs
RS-stocknr. 145-1762
FabrikantnummerSFH620A-3
FabrikantVishay
0,343 €
Each (In a Tube of 100)
Aantal stuks
Through Hole Transistor 1.65V 1 4 PDIP AC 2µs 60 mA 5.3 kVrms - 320% 100 % 2µs
RS-stocknr. 625-8817
FabrikantnummerTLP620-4(F)
FabrikantToshiba
2,51 €
Each
Aantal stuks
Through Hole Transistor 1.3V 4 16 PDIP AC 2µs 50 mA 5 kVrms - 600% 50 % 3µs
RS-stocknr. 769-0307
FabrikantnummerTLP3063(S,C,F)
FabrikantToshiba
0,606 €
Each (In a Pack of 5)
Aantal stuks
Through Hole Triac 1.3V 1 5 PDIP DC - 50 mA 5000 Vrms - - - -
RS-stocknr. 168-7600
FabrikantnummerTLP3063(S,C,F)
FabrikantToshiba
0,394 €
Each (In a Tube of 50)
Aantal stuks
Through Hole Triac 1.3V 1 5 PDIP DC - 50 mA 5 kVrms - - - -
RS-stocknr. 165-7106
FabrikantnummerK814P
FabrikantVishay
0,229 €
Each (In a Tube of 100)
Aantal stuks
Through Hole Phototransistor 1.6V 1 4 DIP AC 3µs 60 mA 5 kVrms - 300% - 4.7µs