Digital Isolator ICs

Filters

61 - 80 van 924 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Data Rate Number of Channels Package Type Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Minimum Operating Temperature Maximum Operating Temperature Length Depth Width
RS-stocknr. 823-2056
FabrikantnummerSi8620AB-B-IS
FabrikantSilicon Labs
0,913 €
Each (In a Pack of 10)
Aantal stuks
1Mbps 2 SOIC - 5.3 mA dc 2500 Vrms 4ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS-stocknr. 121-9143
FabrikantnummerISO7220BD
2,343 €
Each (In a Tube of 75)
Aantal stuks
5Mbps 2 SOIC - - - - - - -40°C +125°C - - -
RS-stocknr. 496-8821
FabrikantnummerADUM1401ARWZ
FabrikantAnalog Devices
4,48 €
Each
Aantal stuks
1Mbps 4 SOIC W 5V 10 μA 2.5 kVrms 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 496-8865
FabrikantnummerADUM1402ARWZ
FabrikantAnalog Devices
4,48 €
Each
Aantal stuks
1Mbps 4 SOIC W 5V 10 μA 2.5 kVrms 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 697-7858
FabrikantnummerADUM2401ARWZ
FabrikantAnalog Devices
6,45 €
Each
Aantal stuks
1Mbps 4 SOIC 5V 10 μA 5000 V 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 496-8815
FabrikantnummerADUM1400CRWZ
FabrikantAnalog Devices
5,27 €
Each
Aantal stuks
90Mbps 4 SOIC W 5V 10 μA 2.5 kVrms 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 133-0181
FabrikantnummerISO7142CCQDBQQ1
2,70 €
Each
Aantal stuks
50Mbit/s 4 SSOP - 10 mA @ 3.3 V, 14.5 mA @ 5 V, 7.5 mA @ 2.7 V 2500 Vrms 2.5 ns @ 5 V, 3 ns @ 3.3 V, 3.5 ns @ 2.7 V 16 Surface Mount -40°C +125°C 5mm 1.5mm 3.98mm
RS-stocknr. 496-8859
FabrikantnummerADUM1401CRWZ
FabrikantAnalog Devices
5,27 €
Each
Aantal stuks
90Mbps 4 SOIC W 5V 10 μA 2.5 kVrms 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 148-345
FabrikantnummerIL716-3E
FabrikantNVE
8,46 €
Each
Aantal stuks
- 4 - 7V 6 mA 2.5 kVrms 4ns - - -40°C +125°C 10mm 6.2mm 1.8mm
RS-stocknr. 169-0205
FabrikantnummerSI8621BT-IS
FabrikantSilicon Labs
1,891 €
Each (In a Tube of 46)
Aantal stuks
150Mbit/s 2 SOIC W - 3.8 mA 10 kVrms 4ns 16 Surface Mount -40°C +125°C 10.3mm 2.35mm 7.5mm
RS-stocknr. 496-6847
FabrikantnummerADUM1200CRZ
FabrikantAnalog Devices
3,26 €
Each
Aantal stuks
25Mbps 2 SOIC 5V 10 μA 2.5 kVrms 3ns 8 Surface Mount -40°C +105°C 5mm 1.5mm 4mm
RS-stocknr. 148-329
FabrikantnummerIL715E
FabrikantNVE
8,46 €
Each
Aantal stuks
- 4 - 7V 20 μA 2.5 kVrms 4ns - - -40°C +125°C 10.5mm 10.64mm 2.67mm
RS-stocknr. 158-1844
FabrikantnummerADUM2401ARWZ
FabrikantAnalog Devices
5,455 €
Each (In a Tube of 47)
Aantal stuks
1Mbps 4 SOIC 5V 10 μA 5 kVrms 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 159-9381
FabrikantnummerADUM1445ARQZ
FabrikantAnalog Devices
3,407 €
Each (In a Tube of 98)
Aantal stuks
2Mbps 4 QSOP 3.6V 1 μA 4 kVrms 2ns 16 Surface Mount -40°C +125°C 5mm 1.65mm 4.01mm
RS-stocknr. 106-7031
FabrikantnummerADUM1401ARWZ
FabrikantAnalog Devices
3,735 €
Each (In a Tube of 47)
Aantal stuks
1Mbps 4 SOIC W 5V 10 μA 2500 V 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 661-3431
FabrikantnummerISO7220BD
2,81 €
Each
Aantal stuks
5Mbps 2 SOIC - - 2.5 kVrms - - - -40°C +125°C - - -
RS-stocknr. 168-4965
FabrikantnummerISO7142CCQDBQQ1
2,634 €
Each (In a Tube of 75)
Aantal stuks
50Mbit/s 4 SSOP - 10 mA @ 3.3 V, 14.5 mA @ 5 V, 7.5 mA @ 2.7 V 2.5 kVrms 2.5 ns @ 5 V, 3 ns @ 3.3 V, 3.5 ns @ 2.7 V 16 Surface Mount -40°C +125°C 5mm 1.5mm 3.98mm
RS-stocknr. 753-2315
FabrikantnummerSi8605AD-B-IS
FabrikantSilicon Labs
4,72 €
Each
Aantal stuks
1Mbps 4 SOIC 5.5V 10.5 mA 5 kVrms 4ns 16 Surface Mount -40°C +125°C 10.3mm 2.65mm 7.5mm
RS-stocknr. 106-7034
FabrikantnummerADUM1402ARWZ
FabrikantAnalog Devices
3,735 €
Each (In a Tube of 47)
Aantal stuks
1Mbps 4 SOIC W 5V 10 μA 2500 V 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 459-673
FabrikantnummerISO7240MDW
5,59 €
Each
Aantal stuks
- 4 - 5V 10 μA 2.5 kVrms 2ns - - -40°C +125°C 10.5mm 10.63mm 2.65mm
Related Products
The NVE IL600 Series are passive input Digital ...
Description:
The NVE IL600 Series are passive input Digital Signal Isolators with CMOS outputs, offering superiors performance and higher package density than traditional opto-coupled isolators. The devices utilise NVE’s patented IsoLoop® spintronic Giant Magnetoresistive (GMR) technology and provide high-speed operation ...
Isolator μModule Technology is a new development platform ...
Description:
Isolator μModule Technology is a new development platform from Linear Technology that allows the reliable integration of multiple technologies onto a single substrate PCB. The high level of integration achieved combines inductive/magnetic isolation, discrete components, ICs and power functions and ...
The ADuM40x Digital Isolators are quad-channel, 2.5 kV ...
Description:
The ADuM40x Digital Isolators are quad-channel, 2.5 kV isolators with integrated DC-to-DC Converter. Regulated 3.3 V or 5 V outputUp to 500 mW output powerHigh-Speed Signal Isolation ChannelsHigh Electromagnetic Immunity.
The Silicon Labs broad range of Digital Isolation ...
Description:
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These ...