Omschrijving | Prijs | Maximum Data Rate | Number of Channels | Package Type | Maximum Forward Voltage | Maximum Input Current | Isolation Voltage | Rise Time | Number of Pins | Mounting Type | Minimum Operating Temperature | Maximum Operating Temperature | Length | Depth | Width | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
880-1959
FabrikantnummerOPI1268S
FabrikantOptek
|
7,70 €
Each
Aantal stuks
|
- | - | - | 1.8V | 30 mA | 20 kV | - | 5 | Through Hole | - | - | - | - | - | |
RS-stocknr.
880-1961
FabrikantnummerOPI1266
FabrikantOptek
|
6,57 €
Each
Aantal stuks
|
- | - | - | 1.8V | 50 mA | 16 Vrms | - | 4 | Through Hole | - | - | - | - | - | |
RS-stocknr.
170-0944
FabrikantnummerOPI1266
FabrikantOptek
|
6,193 €
Each (In a Tube of 50)
Aantal stuks
|
- | - | - | 1.8V | 50 mA | 16 kV dc | - | 4 | Through Hole | - | - | - | - | - | |
RS-stocknr.
170-0943
FabrikantnummerOPI1268S
FabrikantOptek
|
7,097 €
Each (In a Tube of 50)
Aantal stuks
|
- | - | - | 1.8V | 30 mA | 20 kV dc Vrms | - | 4 | Through Hole | - | - | - | - | - |