Omschrijving | Prijs | Maximum Data Rate | Number of Channels | Package Type | Maximum Forward Voltage | Maximum Input Current | Isolation Voltage | Rise Time | Number of Pins | Mounting Type | Minimum Operating Temperature | Maximum Operating Temperature | Length | Depth | Width | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
145-0819
FabrikantnummerISO7220CD
FabrikantTexas Instruments
|
2,375 €
Each (In a Tube of 75)
Aantal stuks
|
25Mbps | 2 | SOIC | - | - | 2.5 kVrms | - | 8 | - | - | - | - | - | - | |
RS-stocknr.
404-354
FabrikantnummerISO7220CD
FabrikantTexas Instruments
|
2,80 €
Each
Aantal stuks
|
25Mbps | 2 | SOIC | - | - | 2.5 kVrms | - | 8 | - | - | - | - | - | - | |
RS-stocknr.
923-2512
FabrikantnummerISO7240MDW
FabrikantTexas Instruments
|
4,446 €
Each (In a Tube of 40)
Aantal stuks
|
- | 4 | - | 5V | 10 μA | 2500 V ac | 2ns | - | - | -40°C | +125°C | 10.5mm | 10.63mm | 2.65mm | |
RS-stocknr.
121-9143
FabrikantnummerISO7220BD
FabrikantTexas Instruments
|
2,153 €
Each (In a Tube of 75)
Aantal stuks
|
5Mbps | 2 | SOIC | - | - | - | - | - | - | -40°C | +125°C | - | - | - | |
RS-stocknr.
459-673
FabrikantnummerISO7240MDW
FabrikantTexas Instruments
|
6,24 €
Each
Aantal stuks
|
- | 4 | - | 5V | 10 μA | 2.5 kVrms | 2ns | - | - | -40°C | +125°C | 10.5mm | 10.63mm | 2.65mm | |
RS-stocknr.
661-3431
FabrikantnummerISO7220BD
FabrikantTexas Instruments
|
2,54 €
Each
Aantal stuks
|
5Mbps | 2 | SOIC | - | - | 2.5 kVrms | - | - | - | -40°C | +125°C | - | - | - | |
RS-stocknr.
459-679
FabrikantnummerISO7240CFDW
FabrikantTexas Instruments
|
5,11 €
Each
Aantal stuks
|
- | 4 | - | 5V | 10 μA | 2.5 kVrms | 2ns | - | - | -40°C | +125°C | 10.5mm | 10.63mm | 2.65mm | |
RS-stocknr.
923-2521
FabrikantnummerISO7221AD
FabrikantTexas Instruments
|
2,117 €
Each (In a Tube of 75)
Aantal stuks
|
1Mbps | 2 | SOIC | - | - | - | - | 8 | - | -40°C | +125°C | - | - | - | |
RS-stocknr.
661-3447
FabrikantnummerISO7242CDW
FabrikantTexas Instruments
|
4,80 €
Each
Aantal stuks
|
25Mbps | 2 | SOIC | 5.5V | 10 μA | 2500 Vrms | 2ns | 16 | Surface Mount | -40°C | +125°C | 10.5mm | 2.65mm | 7.6mm | |
RS-stocknr.
168-4967
FabrikantnummerISO7330CQDWQ1
FabrikantTexas Instruments
|
1,873 €
Each (In a Tube of 40)
Aantal stuks
|
25Mbit/s | 3 | SOIC | - | 6.3 mA @ 3.3 V, 9.3 mA @ 5 V | 3 kVrms | 3ns | 16 | Surface Mount | -40°C | +125°C | 10.5mm | 2.35mm | 7.6mm | |
RS-stocknr.
900-9891
FabrikantnummerISO7341CDW
FabrikantTexas Instruments
|
4,275 €
Each (In a Pack of 2)
Aantal stuks
|
25Mbit/s | 4 | SOIC | - | 10 μA | 3000 Vrms | 2.8ns | 16 | Surface Mount | -40°C | +125°C | 10.3mm | - | 7.5mm | |
RS-stocknr.
145-5943
FabrikantnummerISO7240ADW
FabrikantTexas Instruments
|
4,755 €
Each (In a Tube of 40)
Aantal stuks
|
- | 4 | - | 5V | 10 μA | 2.5 kVrms | 2ns | - | - | -40°C | +125°C | 10.5mm | 10.63mm | 2.65mm | |
RS-stocknr.
145-0824
FabrikantnummerISO7220MD
FabrikantTexas Instruments
|
2,774 €
Each (In a Tube of 75)
Aantal stuks
|
150Mbps | 2 | SOIC | - | - | 2.5 kVrms | - | 8 | - | -40°C | +125°C | - | - | - | |
RS-stocknr.
145-6276
FabrikantnummerISO7821DW
FabrikantTexas Instruments
|
4,141 €
Each (In a Tube of 40)
Aantal stuks
|
100Mbit/s | 2 | SOIC | - | 10 μA | 5.7 kVrms | 2.4ns | 16 | Surface Mount | -55°C | +125°C | 10.3mm | - | 7.5mm | |
RS-stocknr.
921-2990
FabrikantnummerISO1541D
FabrikantTexas Instruments
|
3,578 €
Each (In a Tube of 75)
Aantal stuks
|
1Mbps | 2 | SOIC | - | 303 mA | 2500 Vrms | - | 8 | Surface Mount | -40°C | +125°C | 367mm | 35mm | 367mm | |
ISO7342FCQDWQ1 Texas Instruments, PCB SMT, 4-Channel Digital Isolator 25Mbit/s, 3 kVrms, 16-Pin SOIC
RS-stocknr.
168-4978
FabrikantnummerISO7342FCQDWQ1
FabrikantTexas Instruments
|
3,696 €
Each (In a Tube of 40)
Aantal stuks
|
25Mbit/s | 4 | SOIC | - | 5.8 mA @ 3.3 V, 9 mA @ 5 V | 3 kVrms | 2.1 ns @ 5 V, 2.8 ns @ 3.3 V | 16 | Surface Mount | -40°C | +125°C | 10.5mm | 2.35mm | 7.6mm | |
RS-stocknr.
162-8174
FabrikantnummerISO7421D
FabrikantTexas Instruments
|
1,931 €
Each (In a Tube of 75)
Aantal stuks
|
1Mbps | 2 | SOIC | - | 10 μA | 3 kVrms | 2ns | 8 | Surface Mount | -40°C | +125°C | 5mm | 1.5mm | 4mm | |
RS-stocknr.
145-6889
FabrikantnummerISO7240CFDW
FabrikantTexas Instruments
|
4,394 €
Each (In a Tube of 40)
Aantal stuks
|
- | 4 | - | 5V | 10 μA | 2.5 kVrms | 2ns | - | - | -40°C | +125°C | 10.5mm | 10.63mm | 2.65mm | |
RS-stocknr.
459-623
FabrikantnummerISO7240CDW
FabrikantTexas Instruments
|
4,80 €
Each
Aantal stuks
|
- | 4 | - | 5V | 10 μA | 2.5 kVrms | 2ns | - | - | -40°C | +125°C | 10.5mm | 10.63mm | 2.65mm | |
RS-stocknr.
168-4966
FabrikantnummerISO7320CQDRQ1
FabrikantTexas Instruments
|
1,354 €
Each (On a Reel of 2500)
Aantal stuks
|
25Mbit/s | 2 | SOIC | - | 4.7 mA @ 3.3 V, 6.8 mA @ 5 V | 3 kVrms | 2.4 ns @ 5 V, 3.1 ns @ 3.3 V | 8 | Surface Mount | -40°C | +125°C | 5mm | 1.5mm | 3.98mm |