LEDs

Visible LEDs are light emitting devices that generate visible illumination when charged with electrical currents. The brightness of visible LEDs depend on the ranges of power strength emitted from the diodes or twin terminal structures located on the insides.


What are visible LEDs used for?

Visible LEDs are typical in electronic components such as indicator lamps, used in the automotive industry. They are also used in signage and displays such as backlighting for billboards and posters. Visible LEDs are found in everyday products like calculators, digital watches, and smart devices.

Types of visible LEDs

Visible LEDs have different visible lighting features:

  • Flashing LEDs are attention seeking or warning indicators operated by multivibrator circuits, which flash at preset intervals.
  • Bi-colour LEDs have two different coloured LED emitters in one unit to depict system status, for example 'on' or 'off'.
  • Tri-colour LEDs have three LED emitters in one unit producing different colours, with the most common example being traffic light systems.
  • RGB (red, green, blue) LEDs have built-in control units to produce combinations of the primary colours and are mostly used in decorative and entertainment applications.

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs LED Colours Package Type Mounting Type Number of LEDs Forward Voltage Luminous Intensity Radiant Flux Number of Pins Viewing Angle Luminous Flux Lens Shape Dominant Wavelength Dimensions Colour Temperature
RS-stocknr. 810-7222
FabrikantnummerC566C-RFN-CT0W0BB1
FabrikantCree
7,24 €
1 Pack of 50
Pack(s)
Red 5mm (T-1 3/4) Through Hole 1 2.6 V 4.2 cd - 2 70 x 35 ° - Oval 624 nm - -
RS-stocknr. 667-5470
FabrikantnummerXRCWHT-L1-0000-00601
FabrikantCree
3,46 €
Each
Aantal stuks
White - Surface Mount 1 4 V - 2000mW 2 90 ° 62 lm Round - 9 x 7mm 10000K