LEDs

Visible LEDs are light emitting devices that generate visible illumination when charged with electrical currents. The brightness of visible LEDs depend on the ranges of power strength emitted from the diodes or twin terminal structures located on the insides.


What are visible LEDs used for?

Visible LEDs are typical in electronic components such as indicator lamps, used in the automotive industry. They are also used in signage and displays such as backlighting for billboards and posters. Visible LEDs are found in everyday products like calculators, digital watches, and smart devices.

Types of visible LEDs

Visible LEDs have different visible lighting features:

  • Flashing LEDs are attention seeking or warning indicators operated by multivibrator circuits, which flash at preset intervals.
  • Bi-colour LEDs have two different coloured LED emitters in one unit to depict system status, for example 'on' or 'off'.
  • Tri-colour LEDs have three LED emitters in one unit producing different colours, with the most common example being traffic light systems.
  • RGB (red, green, blue) LEDs have built-in control units to produce combinations of the primary colours and are mostly used in decorative and entertainment applications.

...
Lees meer Lees minder

Filters

1 - 20 van 213 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs LED Colours Package Type Mounting Type Number of LEDs Forward Voltage Luminous Intensity Radiant Flux Number of Pins Viewing Angle Luminous Flux Lens Shape Dominant Wavelength Dimensions Colour Temperature
RS-stocknr. 888-7007
FabrikantnummerSSL-LX3044LYD
FabrikantLumex
0,115 €
Each (In a Pack of 500)
Aantal stuks
Yellow 3mm (T-1) Through Hole 1 2.5 V 30 mcd - 2 60 ° - Dome 585 nm 5.6 (H) x 3.2 (Dia.)mm -
RS-stocknr. 888-6124
FabrikantnummerSML-LX1610RGBW/A
FabrikantLumex
7,32 €
Each
Aantal stuks
RGB - Surface Mount 1 2.1 V, 3.5 V - - 3 - - Round - - -
RS-stocknr. 888-6127
FabrikantnummerSML-LX15IGC-TR
FabrikantLumex
0,233 €
Each (In a Pack of 100)
Aantal stuks
Green, Red SOT-23 Surface Mount 1 2.8 V 10 mcd - - 140 ° - Rectangle 565 nm, 635 nm 3 x 3 x 1mm -
RS-stocknr. 888-6679
FabrikantnummerSSI-LXR4815ID-150
FabrikantLumex
2,11 €
Each (In a Pack of 10)
Aantal stuks
Red 5mm (T-1 3/4) Through Hole 1 2.5 V 40 mcd - 2 60 ° - Dome 635 nm 15 (H) x 10 (Dia.)mm -
RS-stocknr. 888-6073
FabrikantnummerSML-LX1206GC-TR
FabrikantLumex
0,093 €
Each (In a Pack of 500)
Aantal stuks
Green 3216 (1206) Surface Mount 1 2.6 V 10 mcd - - 160 ° - Rectangle 565 nm 3.2 x 1.5 x 1mm -
RS-stocknr. 888-7215
FabrikantnummerSSL-LX5093UWW
FabrikantLumex
1,01 €
Each (In a Pack of 50)
Aantal stuks
White 5mm (T-1 3/4) Through Hole 1 3.6 V 2850 mcd - 2 70 ° - Dome - 5.9 (Dia.) x 10.1 (H)mm -
RS-stocknr. 888-6045
FabrikantnummerSML-LX0805SUGC-TR
FabrikantLumex
0,109 €
Each (In a Pack of 500)
Aantal stuks
Green 0805 Surface Mount 1 2.6 V 45 mcd - - 140 ° - Rectangle 574 nm 2 x 1.25 x 1.1mm -
RS-stocknr. 888-6013
FabrikantnummerSML-LX0404SIUPGUSB
FabrikantLumex
0,553 €
Each (In a Pack of 50)
Aantal stuks
RGB 1010 (0404) Surface Mount - 2.15 V, 2.85 V, 2.95 V 20 mcd, 30 mcd, 40 mcd - - 120 ° - Rectangle 465 nm, 518 nm, 632 nm 1 x 1 x 0.25mm -
RS-stocknr. 888-6048
FabrikantnummerSML-LX0805SIC-TR
FabrikantLumex
0,151 €
Each (In a Pack of 100)
Aantal stuks
Red 0805 Surface Mount 1 2.6 V 60 mcd - - 140 ° - Rectangle 636 nm 2 x 1.25 x 1.1mm -
RS-stocknr. 888-6057
FabrikantnummerSML-LX0805USBC-TR
FabrikantLumex
0,903 €
Each (In a Pack of 50)
Aantal stuks
Blue 0805 Surface Mount 1 4 V 25 mcd - - 140 ° - Rectangle 470 nm 2 x 1.25 x 1.1mm -
RS-stocknr. 888-7114
FabrikantnummerSSL-LX50595UPGC125
FabrikantLumex
3,93 €
Each
Aantal stuks
Green 5mm (T-1 3/4) Through Hole 1 4 V 5000 mcd - 2 20 ° - Dome 574 nm 5 (Dia.) x 8.6mm -
RS-stocknr. 888-7265
FabrikantnummerSSL-LX5099IGW
FabrikantLumex
0,195 €
Each (In a Pack of 100)
Aantal stuks
Green, Red 5mm (T-1 3/4) Through Hole 1 2.5 V, 2.6 V 45 mcd, 55 mcd - 3 60 ° - Dome 565 / 635 nm 8.6 (H) x 5.9 (Dia.)mm -
RS-stocknr. 888-7218
FabrikantnummerSSL-LX5093VC
FabrikantLumex
0,645 €
Each (In a Pack of 50)
Aantal stuks
Purple 5mm (T-1 3/4) Through Hole 1 4 V 2200 mcd - 2 20 ° - Dome - 9.6 (H) x 5.9 (Dia.)mm -
RS-stocknr. 888-7079
FabrikantnummerSSL-LX3054ID
FabrikantLumex
0,12 €
Each (In a Pack of 500)
Aantal stuks
Red 3mm (T-1) Through Hole 1 2.5 V 40 mcd - 2 60 ° - Dome 635 nm 5.25 (H) x 4 (Dia.)mm -
RS-stocknr. 888-6098
FabrikantnummerSML-LX1206SRC-TR
FabrikantLumex
0,093 €
Each (In a Pack of 500)
Aantal stuks
Red 3216 (1206) Surface Mount 1 2.2 V 25 mcd - - 140 ° - Rectangle 660 nm 3.2 x 1.5 x 1mm -
RS-stocknr. 888-6789
FabrikantnummerSSL-LX2579IGW
FabrikantLumex
0,148 €
Each (In a Pack of 1000)
Aantal stuks
Green, Red Rectangular Through Hole 1 2.8 V 8 mcd, 14 mcd - 3 110 ° - Rectangle 565 / 635 nm 5 x 2 x 8mm -
RS-stocknr. 888-6962
FabrikantnummerSSL-LX3044GD
FabrikantLumex
0,10 €
Each (In a Pack of 500)
Aantal stuks
Green 3mm (T-1) Through Hole 1 2.5 V 30 mcd - 2 40 ° - Dome 565 nm 5.6 (H) x 3.2 (Dia.)mm -
RS-stocknr. 888-7035
FabrikantnummerSSL-LX3044SYC
FabrikantLumex
0,238 €
Each (In a Pack of 100)
Aantal stuks
Yellow 3mm (T-1) Through Hole 1 2.5 V 1000 mcd - 2 30 ° - Dome 590 nm 5.6 (H) x 3.2 (Dia.)mm -
RS-stocknr. 888-6714
FabrikantnummerSSL-LX100133SGD
FabrikantLumex
0,147 €
Each (In a Pack of 100)
Aantal stuks
Green 10 mm Through Hole 1 2.6 V 45 mcd - 2 60 ° - Dome 565 nm 14.5 x 11 (Dia.)mm -
RS-stocknr. 888-6782
FabrikantnummerSSL-LX2579YGW
FabrikantLumex
0,118 €
Each (In a Pack of 4000)
Aantal stuks
Green, Yellow Rectangular Through Hole 1 2.5 V, 2.6 V 5 mcd - 3 60 ° - Rectangle 582 / 585 nm 5 x 2 x 8mm -