LEDs

Visible LEDs are light emitting devices that generate visible illumination when charged with electrical currents. The brightness of visible LEDs depend on the ranges of power strength emitted from the diodes or twin terminal structures located on the insides.


What are visible LEDs used for?

Visible LEDs are typical in electronic components such as indicator lamps, used in the automotive industry. They are also used in signage and displays such as backlighting for billboards and posters. Visible LEDs are found in everyday products like calculators, digital watches, and smart devices.

Types of visible LEDs

Visible LEDs have different visible lighting features:

  • Flashing LEDs are attention seeking or warning indicators operated by multivibrator circuits, which flash at preset intervals.
  • Bi-colour LEDs have two different coloured LED emitters in one unit to depict system status, for example 'on' or 'off'.
  • Tri-colour LEDs have three LED emitters in one unit producing different colours, with the most common example being traffic light systems.
  • RGB (red, green, blue) LEDs have built-in control units to produce combinations of the primary colours and are mostly used in decorative and entertainment applications.

...
Lees meer Lees minder

Filters

1 - 20 van 1310 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs LED Colours Package Type Mounting Type Number of LEDs Forward Voltage Luminous Intensity Radiant Flux Number of Pins Viewing Angle Luminous Flux Lens Shape Dominant Wavelength Dimensions Colour Temperature
RS-stocknr. 181-4339
FabrikantnummerLRTB R48G
0,133 €
Each (In a Pack of 100)
Aantal stuks
Green, Red - Surface Mount 3 3.4 V 140 (Red) mcd, 315 (True Green) mcd, 71 (Blue) mcd - - 120 ° - - 475 (Blue) nm, 539 (True Green) nm, 627 (Red) nm 1 x 0.65 x 1mm -
RS-stocknr. 181-4303
FabrikantnummerLRTB R48G
0,098 €
Each (On a Reel of 24000)
Aantal stuks
Green, Red - Surface Mount 3 3.4 V 140 (Red) mcd, 315 (True Green) mcd, 71 (Blue) mcd - - 120 ° - - 475 (Blue) nm, 539 (True Green) nm, 627 (Red) nm 1 x 0.65 x 1mm -
RS-stocknr. 810-7812
FabrikantnummerLRTB R48G
0,148 €
Each (In a Pack of 25)
Aantal stuks
Blue, Green, Red - Surface Mount 3 2.4 V, 3.4 V 125 → 315 mcd, 28 → 71 mcd, 56 → 140 mcd - 4 120 ° - Square 476 / 538 / 627 nm 1.3 x 1.3 x 0.75mm -
RS-stocknr. 121-7785
FabrikantnummerLG R971
0,036 €
Each (On a Reel of 4000)
Aantal stuks
Green 2012 (0805) Surface Mount 1 2.2 V 26 mcd - 2 160 ° 0.065 lm Rectangular 570 nm 2.0 x 1.25 x 0.8mm -
RS-stocknr. 654-5773
FabrikantnummerLG R971
0,077 €
Each (In a Pack of 50)
Aantal stuks
Green 2012 (0805) Surface Mount 1 2.2 V 26 mcd - 2 160 ° 0.065 lm Rectangle 570 nm 2.0 x 1.25 x 0.8mm -
RS-stocknr. 121-7788
FabrikantnummerLB Q39G-N1OO-35-1
0,059 €
Each (On a Reel of 4000)
Aantal stuks
Blue 1608 (0603) Surface Mount 1 2.85 V 46 mcd - 2 130 °, 170 ° 0.17 lm Rectangular 470 nm 1.6 x 0.8 x 0.3mm -
RS-stocknr. 765-0586
FabrikantnummerLCW JDSH.EC-FSFU-5L7N-L1N2
0,157 €
Each (In a Pack of 10)
Aantal stuks
White PLCC 4 Surface Mount 1 3.1 V 18 cd - 4 120 ° 51.5 lm Rectangle - 5.7 x 3.1 x 0.87mm 4000K
RS-stocknr. 697-3610
FabrikantnummerLB Q39G-N1OO-35-1
0,237 €
Each (In a Pack of 10)
Aantal stuks
Blue 1608 (0603) Surface Mount 1 2.85 V 46 mcd - 2 130 °, 170 ° 0.17 lm Rectangle 470 nm 1.6 x 0.8 x 0.3mm -
RS-stocknr. 913-3409
FabrikantnummerLW P4SG-V2AB-JKPL-1
0,175 €
Each (On a Reel of 3000)
Aantal stuks
White - Surface Mount 1 3.2 V 1.35 cd - 2 120 ° 3.92 lm Round - 2 x 1.9 x 0.88mm 5600K
RS-stocknr. 688-9587
FabrikantnummerLW P4SG-V2AB-JKPL-1
0,476 €
Each (In a Pack of 10)
Aantal stuks
White - Surface Mount 1 3.2 V 1.35 cd - 2 120 ° 3.92 lm Round - 2 x 1.9 x 0.88mm 5600K
RS-stocknr. 876-9280
FabrikantnummerLE UW U1A501 5R8R
15,20 €
Each
Aantal stuks
White - Surface Mount 1 15.5 V 390 → 560 cd - 2 120 ° 1120 → 1800 lm Square - 20 x 20mm -
RS-stocknr. 914-8643
FabrikantnummerLB Q39G-L2OO-35-1
0,111 €
Each (In a Pack of 100)
Aantal stuks
Blue 1608 (0603) Surface Mount 1 3.1 V 18 mcd - - 130 (Vertical) °, 170 (Horizontal) ° 70 mlm Rectangle 476 nm 1.7 x 0.9 x 0.4mm -
RS-stocknr. 170-9592
FabrikantnummerLB Q39G-L2OO-35-1
0,049 €
Each (On a Reel of 16000)
Aantal stuks
Blue 1608 (0603) Surface Mount 1 3.1 V 18 mcd - - 130 (Vertical) °, 170 (Horizontal) ° 70 mlm Rectangle 476 nm 1.7 x 0.9 x 0.4mm -
RS-stocknr. 665-6028
FabrikantnummerLG L29K-G2J1-24
0,252 €
Each (In a Pack of 50)
Aantal stuks
Green 1608 (0603) Surface Mount 1 1.7 V 5.6 mcd - 2 160 ° 0.012 lm Rectangle 570 nm 1.7 x 0.8 x 0.65mm -
RS-stocknr. 654-6063
FabrikantnummerLS A676-P2S1-1
0,10 €
Each (In a Pack of 25)
Aantal stuks
Red - Surface Mount 1 2 V 224 mcd - 2 120 ° 0.4 lm Round 633 nm 4.2 x 4.2mm -
RS-stocknr. 654-5818
FabrikantnummerLH R974
0,077 €
Each (In a Pack of 50)
Aantal stuks
Red 2012 (0805) Surface Mount 1 1.8 V 41 mcd - 2 160 ° 0.105 lm Rectangle 645 nm 2 x 1.25 x 0.8mm -
RS-stocknr. 121-7787
FabrikantnummerLH R974
0,036 €
Each (On a Reel of 4000)
Aantal stuks
Red 2012 (0805) Surface Mount 1 1.8 V 41 mcd - 2 160 ° 0.105 lm Rectangular 645 nm 2 x 1.25 x 0.8mm -
RS-stocknr. 168-5276
FabrikantnummerLS A676-P2S1-1
0,055 €
Each (On a Reel of 2000)
Aantal stuks
Red - Surface Mount 1 2 V 224 mcd - 2 120 ° 0.4 lm Round 633 nm 4.2 x 4.2mm -
RS-stocknr. 121-7784
FabrikantnummerLS Q976
0,038 €
Each (On a Reel of 4000)
Aantal stuks
Red 1608 (0603) Surface Mount 1 2.5 V 180 mcd - 2 160 ° 0.33 lm Rectangular 633 nm 1.6 x 0.8 x 0.8mm -
RS-stocknr. 913-3345
FabrikantnummerLR A67F-U2AB-1
0,13 €
Each (On a Reel of 2000)
Aantal stuks
Red - Surface Mount 1 2 V 1.8 cd - 2 120 ° 3.54 lm Round 625 nm 4.2 x 4.2mm -