LEDs

Visible LEDs are light emitting devices that generate visible illumination when charged with electrical currents. The brightness of visible LEDs depend on the ranges of power strength emitted from the diodes or twin terminal structures located on the insides.


What are visible LEDs used for?

Visible LEDs are typical in electronic components such as indicator lamps, used in the automotive industry. They are also used in signage and displays such as backlighting for billboards and posters. Visible LEDs are found in everyday products like calculators, digital watches, and smart devices.

Types of visible LEDs

Visible LEDs have different visible lighting features:

  • Flashing LEDs are attention seeking or warning indicators operated by multivibrator circuits, which flash at preset intervals.
  • Bi-colour LEDs have two different coloured LED emitters in one unit to depict system status, for example 'on' or 'off'.
  • Tri-colour LEDs have three LED emitters in one unit producing different colours, with the most common example being traffic light systems.
  • RGB (red, green, blue) LEDs have built-in control units to produce combinations of the primary colours and are mostly used in decorative and entertainment applications.

...
Lees meer Lees minder

Filters

1 - 20 van 5667 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs LED Colours Package Type Mounting Type Number of LEDs Forward Voltage Luminous Intensity Radiant Flux Number of Pins Viewing Angle Luminous Flux Lens Shape Dominant Wavelength Dimensions Colour Temperature
RS-stocknr. 228-5988
FabrikantnummerL-53HD
FabrikantKingbright
0,318 €
Each (In a Pack of 5)
Aantal stuks
Red 5mm (T-1 3/4) Through Hole 1 2.25 V 5 mcd - 2 60 ° - Round 660 nm 5 x 8.6mm -
RS-stocknr. 228-6004
FabrikantnummerL-53GD
FabrikantKingbright
0,442 €
Each (In a Pack of 5)
Aantal stuks
Green 5mm (T-1 3/4) Through Hole 1 2 V 20 mcd - 2 60 ° - Round 568 nm 5 x 8.6mm -
RS-stocknr. 466-3532
FabrikantnummerL-7104QBC-D
FabrikantKingbright
0,56 €
Each (In a Pack of 5)
Aantal stuks
Blue 3mm (T-1) Through Hole 1 3.3 V 1.6 cd - 2 20 ° - Round 465 nm 3 x 4.6mm -
RS-stocknr. 146-1341
FabrikantnummerNSDW570GS-K1-B-P9-P11
FabrikantNichia
0,729 €
Each (In a Bag of 1000)
Aantal stuks
White 5mm (T-1 3/4) Through Hole 1 3.7 V 25.5 → 30.3 cd - 2 70 ° 28 lm Dome - - -
RS-stocknr. 829-4275
FabrikantnummerNSDW570GS-K1-B-P9-P11
FabrikantNichia
0,743 €
Each (In a Pack of 10)
Aantal stuks
White 5mm (T-1 3/4) Through Hole 1 3.7 V 25.5 → 30.3 cd - 2 70 ° 28 lm Dome - - -
RS-stocknr. 162-9718
FabrikantnummerC503B-RAN-CA0B0AA1
FabrikantCree LED
0,144 €
Each (In a Bag of 500)
Aantal stuks
Red - Through Hole 1 2.6 V 23500 mcd - 2 15 ° - Round 630 nm 5.8 (Dia.) x 8.8 (H)mm -
RS-stocknr. 904-7367
FabrikantnummerC503B-RAN-CA0B0AA1
FabrikantCree LED
0,147 €
Each (In a Pack of 50)
Aantal stuks
Red - Through Hole 1 2.6 V 23500 mcd - 2 15 ° - Round 630 nm 5.8 (Dia.) x 8.8 (H)mm -
RS-stocknr. 919-9604
FabrikantnummerCLP6C-FKB-CK1P1G1BB7R3R3
FabrikantCree LED
0,449 €
Each (On a Reel of 900)
Aantal stuks
RGB PLCC 6 Surface Mount 3 2.6 V, 4 V 560 mcd, 1120 mcd, 2240 mcd - 6 120 ° - Round 480 / 540 / 624 nm 6 x 5 x 2.5mm -
RS-stocknr. 667-5483
FabrikantnummerCLP6C-FKB-CK1P1G1BB7R3R3
FabrikantCree LED
0,486 €
Each (In a Pack of 5)
Aantal stuks
RGB PLCC 6 Surface Mount 3 2.6 V, 4 V 560 mcd, 1120 mcd, 2240 mcd - 6 120 ° - Round 480 / 540 / 624 nm 6 x 5 x 2.5mm -
RS-stocknr. 810-7812
FabrikantnummerLRTB R48G
0,148 €
Each (In a Pack of 25)
Aantal stuks
Blue, Green, Red - Surface Mount 3 2.4 V, 3.4 V 28 → 71 mcd, 56 → 140 mcd, 125 → 315 mcd - 4 120 ° - Square 476 / 538 / 627 nm 1.3 x 1.3 x 0.75mm -
RS-stocknr. 181-4303
FabrikantnummerLRTB R48G
0,125 €
Each (On a Reel of 24000)
Aantal stuks
Green, Red - Surface Mount 3 3.4 V 71 (Blue) mcd, 140 (Red) mcd, 315 (True Green) mcd - - 120 ° - - 475 (Blue) nm, 539 (True Green) nm, 627 (Red) nm 1 x 0.65 x 1mm -
RS-stocknr. 181-4339
FabrikantnummerLRTB R48G
0,131 €
Each (In a Pack of 100)
Aantal stuks
Green, Red - Surface Mount 3 3.4 V 71 (Blue) mcd, 140 (Red) mcd, 315 (True Green) mcd - - 120 ° - - 475 (Blue) nm, 539 (True Green) nm, 627 (Red) nm 1 x 0.65 x 1mm -
RS-stocknr. 861-4307
FabrikantnummerL-154A4SURKQBDZGW
FabrikantKingbright
1,222 €
Each (In a Pack of 5)
Aantal stuks
RGB 5mm (T-1 3/4) Through Hole 3 2.5 V, 4 V, 4.1 V 300 mcd, 700 mcd, 1300 mcd - 4 60 ° - Round 465 / 525 / 630 nm 5 (Dia.) x 8.6mm -
RS-stocknr. 165-1767
FabrikantnummerL-154A4SURKQBDZGW
FabrikantKingbright
0,797 €
Each (In a Bag of 500)
Aantal stuks
RGB 5mm (T-1 3/4) Through Hole 3 2.5 V, 4 V, 4.1 V 300 mcd, 700 mcd, 1300 mcd - 4 60 ° - Round 465 / 525 / 630 nm 5 (Dia.) x 8.6mm -
RS-stocknr. 169-0413
FabrikantnummerLTST-C195KGJRKT
FabrikantLite-On
0,085 €
Each (On a Reel of 4000)
Aantal stuks
Green, Red 1513 (0605) Surface Mount 2 2.4 V 45 mcd - 2 130 ° - Rectangle 571 / 631 nm 1.6 x 1.5mm -
RS-stocknr. 145-1893
FabrikantnummerVLHW4100
FabrikantVishay
0,308 €
Each (In a Bag of 500)
Aantal stuks
White 3mm (T-1) Through Hole 1 3.8 V 11.2 cd - 2 ±22.5 ° - Round - 3.18 (Dia.) x 4.3mm -
RS-stocknr. 861-4427
FabrikantnummerL-9763PBDT-A
FabrikantKingbright
0,302 €
Each (In a Pack of 20)
Aantal stuks
Blue Rectangular Through Hole 1 4 V 55 mcd - 2 80 ° - Rectangle 465 nm 2 x 5mm -
RS-stocknr. 228-5764
FabrikantnummerL-59EGW
FabrikantKingbright
1,06 €
Each
Aantal stuks
Green, Red 5mm (T-1 3/4) Through Hole 2 2 V, 2.2 V 50 mcd, 60 mcd - 3 60 ° - Round 568 / 625 nm 5 x 8.6mm -
RS-stocknr. 165-1663
FabrikantnummerL-9763PBDT-A
FabrikantKingbright
0,247 €
Each (In a Bag of 500)
Aantal stuks
Blue Rectangular Through Hole 1 4 V 55 mcd - 2 80 ° - Rectangle 465 nm 2 x 5mm -
RS-stocknr. 818-4452
FabrikantnummerVLHW4100
FabrikantVishay
0,442 €
Each (In a Pack of 25)
Aantal stuks
White 3mm (T-1) Through Hole 1 3.8 V 11.2 cd - 2 ±22.5 ° - Round - 3.18 (Dia.) x 4.3mm -