IR LEDs

The IR LED (Infrared Light-Emitting Diode) is a SSL (Solid State Lighting) type of LED diode that sends out the light with a longer wavelengths than visible light. It’s commonly used in conjunction with the IR receiver to support a wireless communication between 2 or more devices. The infrared light is an electromagnetic radiation with the wave length in the range between 700 nm to 1mm. IR diodes are especially useful for an electronic industry and machine to machine communication.

Uses for IR LEDS:
• Remote controls
• TVs
• Climate control systems
• Audio equipment
• Cameras
• Lighting equipment
• Night vision cameras
Types of IR LEDs categorised by the wavelength:
• 808 nm – suitable for medical treatments, space optical communication, infrared illumination
• 830 nm – suitable for automated card reader systems
• 850 nm – suitable for night vision cameras, CCTV monitoring systems, digital photography
• 940 nm – suitable for remote controllers

...
Lees meer Lees minder

Filters

1 - 20 van 72 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Peak Wavelength Package Type Radiant Flux Radiant Intensity Mounting Type Angle of Half Intensity Number of LEDs Number of Pins Dimensions Lens Shape Series LED Material Maximum Transmission Distance Maximum Supply Voltage
RS-stocknr. 773-2880
FabrikantnummerILH-IO01-94SL-SC201-WIR200.
12,98 €
Each
Aantal stuks
940nm PCB 990mW 935 mW Surface Mount ±45° 1 2 20 x 3.85mm Dome OSLON Black PowerStar - - -
RS-stocknr. 877-7095
FabrikantnummerILH-IX01-81SL-SC201-WIR200.
12,90 €
Each
Aantal stuks
810nm PCB 680mW 2900mW/sr - - 1 - - - OSLUX PowerStar - - -
RS-stocknr. 773-2915
FabrikantnummerILR-IO16-85SL-SC201-WIR200.
108,74 €
Each
Aantal stuks
850nm PCB 16480mW 17212 mW Surface Mount ±45° 16 2 30 x 30 x 3.95mm Dome OSLON Black PowerCluster - - -
RS-stocknr. 877-6991
FabrikantnummerILH-IW01-94SL-SC211-WIR200.
11,66 €
Each
Aantal stuks
940nm PCB 215mW - - - 1 - 20 x 20 x 3.5mm - OSLON Black PowerStar - - -
RS-stocknr. 188-0395
FabrikantnummerILH-IN04-85NL-SC201-WIR200.
19,74 €
Each
Aantal stuks
850nm - - - Surface Mount ±25 (50)° 1 2 20 x 20 x 4.2mm - OSLON Black 4 PowerStar IR - - 9.2V
RS-stocknr. 122-5172
FabrikantnummerILR-IO09-85ML-SC201-WIR200.
33,79 €
Each
Aantal stuks
850nm PCB - 6164 mW Surface Mount 90° 9 2 30 x 30 x 3.85mm Dome OSLON Black PowerCluster - 50m 15.75V
RS-stocknr. 773-2943
FabrikantnummerILF-IO17-85SL-SC201.
205,93 €
Each
Aantal stuks
850nm PCB 17510mW 18190 mW Surface Mount - 17 - - Round OSLON Black PowerFlood - - -
RS-stocknr. 150-1925
FabrikantnummerILR-IO12-85SL-SC211-WIR200.
99,60 €
Each
Aantal stuks
850nm SFH4716AS - - Surface Mount ±45° 12 2 30 x 46.5 x 3.5mm Rectangle ILR-IO12 - - 38.4V
RS-stocknr. 122-5173
FabrikantnummerILR-IW09-85ML-SC201-WIR200.
37,70 €
Each
Aantal stuks
850nm PCB - 5940 mW Surface Mount 150° 9 2 30 x 30 x 3.85mm Dome OSLON Black PowerCluster - 50m 15.75V
RS-stocknr. 773-2903
FabrikantnummerILR-IO09-94SL-SC201-WIR200.
71,82 €
Each
Aantal stuks
940nm PCB 8910mW 8415 mW Surface Mount ±45° 9 2 - Dome OSLON Black PowerCluster - - -
RS-stocknr. 879-3797
FabrikantnummerILH-OW04-FRED-SC211-WIR200.
19,90 €
Each
Aantal stuks
- - - - - - 4 - - - OSLON 150 4+ PowerStar - - -
RS-stocknr. 188-0398
FabrikantnummerILR-IN09-85NL-SC201-WIR200.
37,67 €
Each
Aantal stuks
850nm - - - Surface Mount ±25 (50)° 1 2 25 x 25 x 4.2mm - OSLON Black 9 PowerCluster IR - - 20.7V
RS-stocknr. 150-1926
FabrikantnummerILR-IW12-85SL-SC221-WIR200.
94,97 €
Each
Aantal stuks
850nm SFH4716AS - - Surface Mount ±75° 12 2 30 x 46.5 x 3.5mm Rectangle ILR-IW12 - - 38.4V
Nieuw
RS-stocknr. 210-3079
FabrikantnummerILH-8MC1-85NC-SC201-WIR200.
11,80 €
Each
Aantal stuks
850nm - - 280mW/sr - - - - - - ILH-xMX1-xxxx-SC201-WIR200. - - -
RS-stocknr. 188-0388
FabrikantnummerILH-IO04-81SL-SC211-WIR200.
22,93 €
Each
Aantal stuks
810nm - - - Surface Mount - 1 2 - - OSLON Black 4 PowerStar IR - - -
Nieuw
RS-stocknr. 210-3076
FabrikantnummerILH-5MA1-95NA-SC201-WIR200.
15,64 €
Each
Aantal stuks
940nm - - 440mW/sr - - - - - - ILH-xMX1-xxxx-SC201-WIR200. - - -
RS-stocknr. 191-8855
FabrikantnummerILH-SY01-BBEM-SC201-WIR200.
10,84 €
Each
Aantal stuks
- - - - - - 1 - - - - - - -
RS-stocknr. 188-0390
FabrikantnummerILR-IO09-81SL-SC211-WIR200.
42,53 €
Each
Aantal stuks
810nm - - - Surface Mount ±45 (90)° 1 2 25 x 25 x 4mm - OSLON Black 9 PowerCluster IR - - 28.8V
RS-stocknr. 796-1763
FabrikantnummerILH-IW04-85SL-SC211-WIR200.
27,10 €
Each
Aantal stuks
850nm PCB 4120mW 4120 mW Surface Mount - 4 - 20 x 20 x 3.5mm Dome OSLON Black PowerStar - - -
Nieuw
RS-stocknr. 210-3077
FabrikantnummerILH-6MA1-85NA-SC201-WIR200.
15,64 €
Each
Aantal stuks
850nm - - 280mW/sr - - - - - - ILH-xMX1-xxxx-SC201-WIR200. - - -