The IR LED (Infrared Light-Emitting Diode) is a SSL (Solid State Lighting) type of LED diode that sends out the light with a longer wavelengths than visible light. Its commonly used in conjunction with the IR receiver to support a wireless communication between 2 or more devices. The infrared light is an electromagnetic radiation with the wave length in the range between 700 nm to 1mm. IR diodes are especially useful for an electronic industry and machine to machine communication.
Uses for IR LEDS: Remote controls TVs Climate control systems Audio equipment Cameras Lighting equipment Night vision cameras Types of IR LEDs categorised by the wavelength: 808 nm – suitable for medical treatments, space optical communication, infrared illumination 830 nm – suitable for automated card reader systems 850 nm – suitable for night vision cameras, CCTV monitoring systems, digital photography 940 nm – suitable for remote controllers
Description:
The OP230, OP231, OP232 and OP233 series, from
Optek Technology, are Infrared (IR) emitting diodes. They are in a TO-46 hermetically sealed package which enables high power dissipation. The TO-46 package also enables operation in hostile environments. These high intensity ...
Description:
The GL480 and GL480Q series, from Sharp, are
Infrared (IR) emitting diodes. They are in through-hole side-looking packages. They offer a narrow beam angle from a compact package. Suitable applications for the GL480 and GL480Q series include copiers and optoelectronic ...
Description:
The OP165 series, from Optek, consists of OP165A,
OP165B, OP165C and OP165D types. They are a family of plastic Infrared (IR) emitting diodes. The OP165 series offers a narrow irradiance pattern and a variety of power ranges. A narrow irradiance ...
Description:
Lumileds LUXEON IR Domed LEDs are high-power IR
emitters featuring integrated primary optics for accurate beam control. Available in a choice of different wavelengths and viewing angles, the LUXEON IR Domed LEDs are ideal for a range of applications.LUXEON IR ...