LED Strip Lights

LED Strip Lights are lighting components used for residential, commercial and industrial lighting. They consist of multiple SMD LEDs mounted onto a strip, which can be either a flexible strip (LED tape) or a rigid strip (LED modules). Strip lighting is very easy to use and saves you from having to mount individual lights across a large area.
What colours are LED strip lights?

LED strips are available in many colours. White LED strips are very popular for lighting as you can get different colour temperatures, for example, cool white and warm white. Cool white LEDs are more popular in industry, while warm white are ideal for at home. Coloured LED strips are also available, including colour-chasing strips which can be programmed to create custom lighting. RGB and RGBW LED strip lights are ideal if you are looking to use a wide range of different colours.

How are they used?
Accent lighting in home and in retail
Under cabinet lighting
Shelving illimination
Media centre lighting
Walkway illumination.

LED light strips come in various lengths to suit different applications. Easy to use connectors are available to help with installation.
Some LED Light Strips are cuttable with household scissors where instructed and can be customised to any length. Note - check the datasheet for guidance before cutting any LED strip. Flexible LED strips often come with a self-adhesive backing for easy installation.

Are they waterproof?
There is a wide range of LED strip lights available with different IP Ratings. This demonstrates how "waterproof" the LED strip is. If you require LED lighting which is completely waterproof, you may which to go for a higher rating, for example, IP67 & IP67. If you require your LED strip light to be splashproof, IP45 may be more suitable. If you do not require your LED strip to be waterproof at all, IP20 is the lower end of the rating. Most often, the higher the IP Rating, the more expensive the LED strip due to the manufacturing of the water-tight encapsulation.

Do I need a controller?
LED Lighting Strips work alongside LED lighting drivers (power supply) & controllers. There are various interfaces to control LED strips, such as wall-mounted dimmers and colour wheels, and remote controls with various functions. These can be purchased separately at RS.

...
Lees meer Lees minder

Filters

1 - 20 van 22 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs LED Colours Strip Length Strip Width Voltage Rating Number of LEDs per Metre Colour Temperature Dominant Wavelength IP Rating Power Per Metre Typical Luminous Flux lm/m Flexible/Rigid LED Pitch Series
RS-stocknr. 171-6191
FabrikantnummerVF1200S-G3-865-06
FabrikantOsram
149,90 €
Each
Aantal stuks
White 6m - 23 → 25V 116 6500K - IP20 - 1200lm/m Flexible 8.62mm -
RS-stocknr. 171-6193
FabrikantnummerVFP1200S-G3-840-06
FabrikantOsram
186,50 €
Each
Aantal stuks
White 6m - 23 → 25V 116 4000K - IP66 - 1200lm/m Flexible 8.62mm -
RS-stocknr. 134-8609
FabrikantnummerLFD400MS-G1-GR-06
FabrikantOsram
942,27 €
Each
Aantal stuks
Green 6m - 24V 150 - - IP67 - 260lm/m Flexible 40mm LINEARLight FLEX Side Diffuse
RS-stocknr. 171-6192
FabrikantnummerVFP1200S-G3-827-06
FabrikantOsram
186,50 €
Each
Aantal stuks
White 6m - 23 → 25V 116 2700K - IP66 - 1100lm/m Flexible 8.62mm -
RS-stocknr. 134-8617
FabrikantnummerLFD400T-G1-865-06
FabrikantOsram
530,22 €
Each
Aantal stuks
White 6m - 24V 140 6500K - IP67 - 490lm/m Flexible 50mm LINEARLight FLEX Top Diffuse
RS-stocknr. 171-6197
FabrikantnummerVF2400S-G3-840-03
FabrikantOsram
100,50 €
Each
Aantal stuks
White 3m - 23 → 25V 116 4000K - IP20 - 2400lm/m Flexible 8.62mm -
RS-stocknr. 134-8614
FabrikantnummerLFD400T-G1-840-06
FabrikantOsram
516,97 €
Each
Aantal stuks
White 6m - 24V 140 4000K - IP67 - 480lm/m Flexible 50mm LINEARLight FLEX Top Diffuse
RS-stocknr. 134-8607
FabrikantnummerLF2000TW-G3-82765-04
FabrikantOsram
242,43 €
Each
Aantal stuks
White 6m - 24V 160 2700 → 6500K - - - 2000lm/m Flexible 75mm LINEARLight FLEX Tunable
RS-stocknr. 171-6184
FabrikantnummerVF300-G3-865-06
FabrikantOsram
59,30 €
Each
Aantal stuks
White 6m - 23 → 25V 70 6500K - IP20 - 310lm/m Flexible 14.3mm -
RS-stocknr. 171-6198
FabrikantnummerVF2400S-G3-865-03
FabrikantOsram
100,50 €
Each
Aantal stuks
White 3m - 23 → 25V 116 6500K - IP20 - 2400lm/m Flexible 8.62mm -
RS-stocknr. 171-6186
FabrikantnummerVFP300-G3-840-06
FabrikantOsram
83,70 €
Each
Aantal stuks
White 6m - 23 → 25V 70 4000K - IP66 - 295lm/m Flexible 14.3mm -
RS-stocknr. 171-6195
FabrikantnummerVFP1200S-G3-865-06
FabrikantOsram
141,44 €
Each
Aantal stuks
White 6m - 23 → 25V 116 6500K - IP66 - 1200lm/m Flexible 8.62mm -
RS-stocknr. 171-6196
FabrikantnummerVF2400S-G3-827-03
FabrikantOsram
100,50 €
Each
Aantal stuks
White 3m - 23 → 25V 116 2700K - IP20 - 2100lm/m Flexible 8.62mm -
RS-stocknr. 134-8613
FabrikantnummerLFD400MS-G1-RE-06
FabrikantOsram
585,56 €
Each
Aantal stuks
Red 6m - 24V 150 - - IP67 - 240lm/m Flexible 40mm LINEARLight FLEX Side Diffuse
RS-stocknr. 134-8637
FabrikantnummerLFD400MT-G1-GR-06
FabrikantOsram
778,52 €
Each
Aantal stuks
Green 6m - 24V 150 - - IP67 - 285lm/m Flexible 40mm LINEARLight FLEX Top Diffuse
RS-stocknr. 171-6190
FabrikantnummerVF1200S-G3-840-06
FabrikantOsram
149,90 €
Each
Aantal stuks
White 6m - 23 → 25V 116 4000K - IP20 - 1200lm/m Flexible 8.62mm -
RS-stocknr. 171-6187
FabrikantnummerVFP300-G3-865-06
FabrikantOsram
83,70 €
Each
Aantal stuks
White 6m - 23 → 25V 70 6500K - IP66 - 295lm/m Flexible 14.3mm -
RS-stocknr. 171-6200
FabrikantnummerVFP2400S-G3-840-03
FabrikantOsram
118,80 €
Each
Aantal stuks
White 3m - 23 → 25V 116 4000K - IP66 - 2400lm/m Flexible 8.62mm -
RS-stocknr. 171-6189
FabrikantnummerVF1200S-G3-827-06
FabrikantOsram
120,91 €
Each
Aantal stuks
White 6m - 23 → 25V 116 2700K - IP20 - 1100lm/m Flexible 8.62mm -
RS-stocknr. 171-6183
FabrikantnummerVF300-G3-840-06
FabrikantOsram
59,30 €
Each
Aantal stuks
White 6m - 23 → 25V 70 4000K - IP20 - 310lm/m Flexible 14.3mm -