LED Lenses

The primary optic for an LED only gives directional light 180 degrees. Because it is too broad of a light for most applications, the LED light begins to lack intensity over distance. To alter the radius and get a more focused intensity, it is necessary to add a secondary lens and/or reflectors.LED lenses are designed for use with single or multiple LEDs. The lens sit over the LED to create the desired lighting effect.They can offer a nice aesthetic appearance by masking the LED components within.Shapes of LED Lenses Dome Hexagon Rectangular Round SquareClear or diffused Lens?Clear lenses provide a crisp-edged beam of light. Diffused lens has a softer edge. Diffusion can also offer a more uniform light output when multiple LEDs are used.

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Lens Shape Number of LEDs Per Lens Emission Pattern Lens Colour Lens Material Viewing Angle Affixing Method For Use With Dimensions Clear or Diffused Diameter Height Kit Contents
RS-stocknr. 121-3335
FabrikantnummerFL-70
1,29 €
Each (In a Pack of 5)
Aantal stuks
MINI Lens - 1 Spot - - 109 ° Twist-On OSRAM Golden DRAGON, OSRAM Golden DRAGON Plus 10 x 11.5 x 4.98 mm Clear - 4.9mm Lens
RS-stocknr. 720-8958
FabrikantnummerFL-54
2,44 €
Each
Aantal stuks
- - 1 Wide Angle Batwing - - 138 ° Clip-On OSRAM Golden DRAGON Plus 10 (Dia.) x 4.843mm Clear 10mm 4.843mm Lens
RS-stocknr. 181-1949
FabrikantnummerFL-90
0,998 €
Each (In a Bag of 5)
Aantal stuks
- - 1 Lambertian - - ±7.5 ° Clip-On ILR-XX04-XXXX-SC201-XX Series LEDs 8.5 x 8.5 x 6.8mm - - 6.8mm Lens
RS-stocknr. 720-8951
FabrikantnummerFL-82
2,44 €
Each
Aantal stuks
- - 1 Oval - - 120 x 70 ° Twist-On OSRAM Golden DRAGON Plus 13.1 x 11.5 x 4.95mm - - 4.95mm Lens
RS-stocknr. 720-8949
FabrikantnummerFL-68D
1,81 €
Each
Aantal stuks
- - 1 Oval - - 120 x 60 ° Twist-On OSRAM Golden DRAGON, OSRAM Golden DRAGON Plus 10.88 x 10.5 x 2.85mm - - 10.5mm Lens
RS-stocknr. 181-1950
FabrikantnummerFL-42
1,13 €
Each (In a Bag of 5)
Aantal stuks
- - 1 Lambertian - - ±10 ° Clip-On ILR-XX04-XXXX-SC201-XX Series LEDs, OSRAM Golden DRAGON Plus LED 8.5 x 8.5 x 5.5mm - - 5.5mm Lens
RS-stocknr. 720-8945
FabrikantnummerFL-68S
1,60 €
Each
Aantal stuks
- - 1 Oval - - 120 x 60 ° Twist-On OSRAM Golden DRAGON, OSRAM Golden DRAGON Plus 10.88 x 12.5 x 2.88mm - - 2.88mm Lens
RS-stocknr. 720-8942
FabrikantnummerFL-69S
2,44 €
Each
Aantal stuks
- - 1 Spot - - 145 ° Twist-On OSRAM Golden DRAGON, OSRAM Golden DRAGON Plus 10.88 x 12.5 x 2.88mm - - 2.88mm Lens