LED Flexible Arrays

LED flexible arrays are light engines placed on flexible strips or longs strings of insulated wires for end-to-end lighting connections. End-to-end means that power is applied only to one side of the LED strip.


What are LED flexible arrays used for?

These arrays are used in applications where space is tight and LED circularor square arrays will not fit.

LED flexible arrays are used in turn signal applications such as motorcycle indicators and brake lights.

They are often used as backlighting in retail displays or outdoor signage products. LED flexible arrays can also be used for decoration in commercial and domestic settings.


Types of LED flexible arrays

Two types of flexible arrays are available:

  • Single colour – a standard form of strip lighting for fixed locations. They are typically mounted in darker corners to provide additional glow or applied as indirect lighting sources, for instance in display cases. They come in different colours but only one colour per array.
  • RGB (Red Green Blue) – allow for any colour to be displayed or to change dynamically. RGBs can display up to 16 million colour hues.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs IP Rating LED Pitch Current Rating Constant Voltage or Constant Current LED Colours Onboard Driver Voltage Rating
RS-stocknr. 180-7510
FabrikantnummerILPP-KT-12RGBIC-2811.CH6.
6,50 €
Each
Aantal stuks
IP65 80mm 360mA Constant Voltage Blue, Green, Red Yes 5.5V dc
RS-stocknr. 180-7511
FabrikantnummerILPP-KT-S12RGBIC-2811.CH6.
10,40 €
Each
Aantal stuks
IP65 80mm 360mA Constant Voltage Blue, Green, Red Yes 5.5V dc
RS-stocknr. 180-7512
FabrikantnummerILPY-K510-RGB1-16X16-SK105-01.
105,60 €
Each
Aantal stuks
- 10mm 15.36A Constant Voltage Blue, Green, Red Yes 5.5V dc
RS-stocknr. 180-7513
FabrikantnummerILPY-K510-RGB1-08X32-SK105-01.
105,60 €
Each
Aantal stuks
- 10mm 15.36A Constant Voltage Blue, Green, Red Yes 5.5V dc
Related Products
This family of SCOBs from Intelligent LED Solutions ...
Description:
This family of SCOBs from Intelligent LED Solutions (ILS) features the Duris S 10 LEDs from OSRAM Opto Semiconductors. SCOBs are Printed Circuit Board Assemblies (PCBAs) and are equivalent to COB LEDs. They feature single or multiple LEDs mounted onto ...
This reflector adaptor plate is designed for use ...
Description:
This reflector adaptor plate is designed for use with the Cluster LED modules from ILS. It sits between the LED module and the heatsink, providing an easy mounting solution for secondary reflectors. Therefore making it easier for you to assemble ...
This is a range of linear heat sinks ...
Description:
This is a range of linear heat sinks with accessory kits from Intelligent LED Solutions (ILS). These heat sinks have been designed for us with DURIS P5 blue light engines and a remote phosphor lens. This combination of blue light ...
The Oslon Square 1+ PowerStar series of LED ...
Description:
The Oslon Square 1+ PowerStar series of LED arrays, from Intelligent LED Solutions, feature 1 Oslon SSL Square ThinGan (UX:3) LED. Utilising Osram’s latest power chip technology they remain efficient when driven at currents of up to 1000mA, additionally a ...