LED Drivers

LED drivers, sometimes referred to as LED power supplies or LED transformers, are modules designed to regulate and provide power to LED components. They are used for regulating LED lighting systems in domestic or commercial environments. LED transformers are designed for powering LEDs with a higher output wattage.
The LED driver is a self-contained power supply that regulates the AC current power to the low DC voltage LED. They ensure that a constant flow of power is maintained even as the LED’s electrical properties change with increased temperature. The driver will respond to temperature changes in the LED, ensuring that it does not overheat, which can cause flickering or poor performance.

Constant Current vs. Constant Voltage
Constant current LED drivers maintain a constant current throughout the electronic circuit but vary in voltage. They are ideal for powering high-power LEDs as they maintain the same current.
Constant voltage LED drivers maintain a constant voltage. They are ideal for LEDs in a string, for example LED strips. Constant voltage drivers work best with LED products which already have current control, such as a resistor.

Dimmable Drivers
Dimmable LED drivers are also available for dimming control. These can be used to dim LED lighting to the desired level, making them very useful in commercial mood lighting. Dimming operations include 0 to 10V, DMX and DALI.

Compatibility
The RS Range of LED drivers includes models with various input/output levels and configurations to suit your LED lighting array. They are also available in a variety of ingress protection levels, meaning that your lighting set up needn’t be hindered by environmental factors.

IP Rating
The IP rating of an LED driver represents its water-resistance. Lower numbers such as IP20 are best suited for indoor use. IP44 is suitable for use in areas that may come into contact with water splashes, such as LED strip lighting in a kitchen. IP67 LED drivers are rugged and are ideal for use outdoors where it could become submerged with water.

...
Lees meer Lees minder

Filters

1 - 20 van 26 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Voltage Output Voltage Operation Output Current Maximum Output Power Dimming Operation AC or DC Input Voltage IP Rating Configuration Current Rating Number of Outputs Output Automotive Standard Power Dissipation
RS-stocknr. 736-2368
FabrikantnummerIZC035-008F-5065C-SA
22,91 €
Each
Aantal stuks
100 → 240 V ac 3 → 36V Constant Current 350mA 8W - Ac IP65 - - - - - -
RS-stocknr. 146-0798
FabrikantnummerIZC035-008F-5065C-SA
16,60 €
Each (In a Box of 40)
Aantal stuks
100 → 240 V ac 3 → 36V Constant Current 350mA 8W - Ac IP65 - - - - - -
RS-stocknr. 780-5809
FabrikantnummerIZV012-010F-5065C-SA
17,14 €
Each
Aantal stuks
100 → 240 V 12V Constant Voltage 830mA 10W - Ac IP65 - - - - - -
RS-stocknr. 780-5792
FabrikantnummerIZC070-035F-0067C-SA
32,41 €
Each
Aantal stuks
90 → 264 V 9 → 48V Constant Current 700mA 35W - Ac IP67 - - - - - -
RS-stocknr. 736-2377
FabrikantnummerIZV024-018F-0067A-SA
20,14 €
Each
Aantal stuks
180 → 264 V 24V Constant Voltage 750mA 18W - Ac IP67 - - - - - -
RS-stocknr. 875-0185
FabrikantnummerIZC050-018T-9500A-SX
30,97 €
Each
Aantal stuks
220 → 240 V 9 → 36V Constant Current 500mA 18W Triac Ac - Encapsulated - 1 9 → 36 V @ 500 mA - -
RS-stocknr. 922-0916
FabrikantnummerIZV024-120M-9767C-SAL
88,63 €
Each
Aantal stuks
90 → 305 V 24V Constant Voltage 5A 120 W 0-10 V PWM Resistance - IP67 Encapsulated 5A - - - -
RS-stocknr. 780-5798
FabrikantnummerIZC070-008F-5065C-SA
17,14 €
Each
Aantal stuks
100 → 240 V 3 → 12V Constant Current 700mA 9W - Ac IP65 - - - - - -
RS-stocknr. 180-7489
FabrikantnummerILPA-DRIVER-SP103E-01.
25,39 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 780-5789
FabrikantnummerIZC035-017F-0067A-SA
17,14 €
Each
Aantal stuks
180 → 264 V 6 → 48V Constant Current 350mA 18W - Ac IP67 - - - - - -
RS-stocknr. 180-7490
FabrikantnummerILPA-DRIVER-SP103E-02.
25,39 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 175-7442
FabrikantnummerILA-1CH-LED-TESTER-USB-01
15,42 €
Each
Aantal stuks
- - - - - - Dc - - - - - - -
RS-stocknr. 922-0907
FabrikantnummerIZV024-090M-9767C-SAL
72,91 €
Each
Aantal stuks
90 → 305 V 24V Constant Voltage 7.5A 90 W 0-10 V PWM Resistance - IP67 Encapsulated 3.75A - - - -
RS-stocknr. 180-7491
FabrikantnummerILPA-DRIVER-SD-01.
200,77 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 875-0176
FabrikantnummerIZC035-018T-9500A-SX
34,55 €
Each
Aantal stuks
220 → 240 V 15 → 52V Constant Current 350mA 18W Triac Ac - Encapsulated - 1 15 → 52 V @ 350 mA - -
RS-stocknr. 175-7443
FabrikantnummerILA-1CH-LED-TESTER-PREC-01.
65,17 €
Each
Aantal stuks
- - - - - - Dc - - - - - - -
RS-stocknr. 186-1917
FabrikantnummerIZC070-018T-9500A-SX
27,90 €
Each
Aantal stuks
220 → 240 V 6 → 26V Constant Current 700mA 18W Triac - IPZ0 - - 1 6 → 26 V @ 700 mA - -
RS-stocknr. 780-5786
FabrikantnummerIZC045-040A-9266C-SA
68,34 €
Each
Aantal stuks
90 → 305 V 89V Constant Current 450mA 40W Potentiometer, 1 to 10 V Ac IP66 - - - - - -
RS-stocknr. 875-0053
FabrikantnummerIZC050-060F-9067C-QA
48,95 €
Each
Aantal stuks
100 → 240 V ac 40 → 110V Constant Current 500mA 60W - Ac IP67 Encapsulated 1.2A 1 40 → 110 V @ 500 mA - -
RS-stocknr. 780-5805
FabrikantnummerIZC070-075A-9267C-SA
168,05 €
Each
Aantal stuks
90 → 305 V 108V Constant Current 700mA 75W Potentiometer, 1 to 10 V Ac IP67 - - - - - -