LED Drivers

LED drivers, sometimes referred to as LED power supplies or LED transformers, are modules designed to regulate and provide power to LED components. They are used for regulating LED lighting systems in domestic or commercial environments. LED transformers are designed for powering LEDs with a higher output wattage.
The LED driver is a self-contained power supply that regulates the AC current power to the low DC voltage LED. They ensure that a constant flow of power is maintained even as the LED’s electrical properties change with increased temperature. The driver will respond to temperature changes in the LED, ensuring that it does not overheat, which can cause flickering or poor performance.

Constant Current vs. Constant Voltage
Constant current LED drivers maintain a constant current throughout the electronic circuit but vary in voltage. They are ideal for powering high-power LEDs as they maintain the same current.
Constant voltage LED drivers maintain a constant voltage. They are ideal for LEDs in a string, for example LED strips. Constant voltage drivers work best with LED products which already have current control, such as a resistor.

Dimmable Drivers
Dimmable LED drivers are also available for dimming control. These can be used to dim LED lighting to the desired level, making them very useful in commercial mood lighting. Dimming operations include 0 to 10V, DMX and DALI.

Compatibility
The RS Range of LED drivers includes models with various input/output levels and configurations to suit your LED lighting array. They are also available in a variety of ingress protection levels, meaning that your lighting set up needn’t be hindered by environmental factors.

IP Rating
The IP rating of an LED driver represents its water-resistance. Lower numbers such as IP20 are best suited for indoor use. IP44 is suitable for use in areas that may come into contact with water splashes, such as LED strip lighting in a kitchen. IP67 LED drivers are rugged and are ideal for use outdoors where it could become submerged with water.

...
Lees meer Lees minder

Filters

1 - 20 van 30 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Voltage Output Voltage Operation Output Current Maximum Output Power Dimming Operation AC or DC Input Voltage IP Rating Configuration Current Rating Number of Outputs Output Automotive Standard Power Dissipation
RS-stocknr. 177-5977
FabrikantnummerL05011I2
FabrikantLumotech
29,776 €
Each (In a Box of 20)
Aantal stuks
180 → 240 V 6 → 42V Constant Current / Constant Voltage 0.2 → 1.2A 20W PWM, 1-10 V Ac IP20 - - - - - -
RS-stocknr. 837-7799
FabrikantnummerL05011i2
FabrikantLumotech
32,79 €
Each
Aantal stuks
180 → 240 V 6 → 42V Constant Current / Constant Voltage 0.2 → 1.2A 20W PWM, 1-10 V Ac IP20 - - - - - -
RS-stocknr. 177-5975
FabrikantnummerL05050
FabrikantLumotech
14,579 €
Each (In a Box of 20)
Aantal stuks
115 → 240 V 1 → 12V Constant Current 680mA 6.5W - Ac IP20 - - - - - -
RS-stocknr. 763-7328
FabrikantnummerL05050
FabrikantLumotech
15,88 €
Each
Aantal stuks
115 → 240 V 1 → 12V Constant Current 680mA 6.5W - Ac IP20 - - - - - -
RS-stocknr. 177-5976
FabrikantnummerL05011I3
FabrikantLumotech
28,295 €
Each (In a Box of 20)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 177-5984
FabrikantnummerL05025
FabrikantLumotech
37,172 €
Each (In a Box of 50)
Aantal stuks
220 → 240 V ac 7 → 43V Constant Current 0.1 → 1A 30W DALI Ac IP20 - - - - - -
RS-stocknr. 837-7834
FabrikantnummerL05025
FabrikantLumotech
42,90 €
Each
Aantal stuks
220 → 240 V ac 7 → 43V Constant Current 0.1 → 1A 30W DALI Ac IP20 - - - - - -
RS-stocknr. 837-7793
FabrikantnummerL05011i3
FabrikantLumotech
32,83 €
Each
Aantal stuks
180 → 240 ac V 6 → 42V Constant Current / Constant Voltage 0.15 → 1.2A 20 W, 24 W PWM, 1-10 V Ac IP20 - - - - - -
RS-stocknr. 837-7819
FabrikantnummerL05016CiD
FabrikantLumotech
28,59 €
Each
Aantal stuks
110 → 240 V 3 → 45V Constant Current 100 → 300mA 20W Potentiometer, PWM, 1 to 10 V Ac IP20 - - - - - -
RS-stocknr. 837-7838
FabrikantnummerL05031
FabrikantLumotech
34,37 €
Each
Aantal stuks
180 → 240 V ac 6 → 42V Constant Current 0.1 → 1.4A 30W Potentiometer, PWM, 1 to 10 V Ac IP20 - - - - - -
RS-stocknr. 177-5980
FabrikantnummerL05016CID
FabrikantLumotech
22,974 €
Each (In a Box of 20)
Aantal stuks
110 → 240 V 3 → 45V Constant Current 100 → 300mA 20W Potentiometer, PWM, 1 to 10 V Ac IP20 - - - - - -
RS-stocknr. 723-8713
FabrikantnummerL05021
FabrikantLumotech
31,92 €
Each
Aantal stuks
230 → 240 V ac 3 → 32V Constant Current 350 mA, 700 mA 12W Phase Ac IP20 Encapsulated - - - - -
RS-stocknr. 723-8700
FabrikantnummerL05016i
FabrikantLumotech
38,36 €
Each
Aantal stuks
110 → 240 V ac 3 → 32V Constant Current 0.25 → 1 A, 250 → 500 mA 20W Potentiometer, 1 to 10 V Ac IP20 - - - - - -
RS-stocknr. 723-8710
FabrikantnummerL05045
FabrikantLumotech
42,54 €
Each
Aantal stuks
110 → 240 V ac 15 → 32V Constant Current 0.3 → 1.4A 40W Potentiometer, PWM, 1 to 10 V Ac - - - - - - -
RS-stocknr. 177-5983
FabrikantnummerL05031
FabrikantLumotech
31,047 €
Each (In a Box of 20)
Aantal stuks
180 → 240 V ac 6 → 42V Constant Current 0.1 → 1.4A 30W Potentiometer, PWM, 1 to 10 V Ac IP20 - - - - - -
RS-stocknr. 837-7822
FabrikantnummerL05021-40250
FabrikantLumotech
20,94 €
Each
Aantal stuks
230 → 240 V 20 → 40V Constant Current 200 mA, 250 mA 10W Phase Ac IP20 Encapsulated - - - - -
RS-stocknr. 741-7597
FabrikantnummerL05012
FabrikantLumotech
30,93 €
Each
Aantal stuks
115 → 240 V ac 3 → 33V Constant Current 0.35 → 1.4A 20W - Ac - - - - - - -
RS-stocknr. 177-5970
FabrikantnummerL05060
FabrikantLumotech
65,156 €
Each (In a Box of 10)
Aantal stuks
110 → 240 V 20 → 60V Constant Current 0.7 → 2.8A 100W 1-10 V Ac IP20 - - - - - -
RS-stocknr. 177-5981
FabrikantnummerL05021-40250
FabrikantLumotech
19,629 €
Each (In a Box of 20)
Aantal stuks
230 → 240 V 20 → 40V Constant Current 200 mA, 250 mA 10W Phase Ac IP20 Encapsulated - - - - -
RS-stocknr. 763-7334
FabrikantnummerL05060
FabrikantLumotech
83,27 €
Each
Aantal stuks
110 → 240 V 20 → 60V Constant Current 0.7 → 2.8A 100W 1-10 V Ac IP20 - - - - - -