LED Drivers

LED drivers, sometimes referred to as LED power supplies or LED transformers, are modules designed to regulate and provide power to LED components. They are used for regulating LED lighting systems in domestic or commercial environments. LED transformers are designed for powering LEDs with a higher output wattage.The LED driver is a self-contained power supply that regulates the AC current power to the low DC voltage LED. They ensure that a constant flow of power is maintained even as the LEDs electrical properties change with increased temperature. The driver will respond to temperature changes in the LED, ensuring that it does not overheat, which can cause flickering or poor performance.Constant Current vs. Constant VoltageConstant current LED drivers maintain a constant current throughout the electronic circuit but vary in voltage. They are ideal for powering high-power LEDs as they maintain the same current. Constant voltage LED drivers maintain a constant voltage. They are ideal for LEDs in a string, for example LED strips. Constant voltage drivers work best with LED products which already have current control, such as a resistor. Dimmable DriversDimmable LED drivers are also available for dimming control. These can be used to dim LED lighting to the desired level, making them very useful in commercial mood lighting. Dimming operations include 0 to 10V, DMX and DALI.CompatibilityThe RS Range of LED drivers includes models with various input/output levels and configurations to suit your LED lighting array. They are also available in a variety of ingress protection levels, meaning that your lighting set up neednt be hindered by environmental factors.IP RatingThe IP rating of an LED driver represents its water-resistance. Lower numbers such as IP20 are best suited for indoor use. IP44 is suitable for use in areas that may come into contact with water splashes, such as LED strip lighting in a kitchen. IP67 LED drivers are rugged and are ideal for use outdoors where it could become submerged with water.

...
Lees meer Lees minder

Filters

1 - 20 van 82 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Voltage Output Voltage Operation Output Current Maximum Output Power Dimming Operation AC or DC Input Voltage IP Rating Configuration Current Rating Number of Outputs Output Automotive Standard Power Dissipation
RS-stocknr. 893-0502
FabrikantnummerOTi DALI 25/220-240/700 LT2
FabrikantOsram
21,09 €
Each
Aantal stuks
176 276 V dc, 198 264 V ac 12 54V Constant Current 700mA 27W DALI Ac, Dc IP20 Sealed - 1 12 54 V @ 700 mA - -
RS-stocknr. 893-0514
FabrikantnummerOTi DALI 50/220-240/1A4 LT2FAN
FabrikantOsram
28,24 €
Each
Aantal stuks
176 276 V dc, 198 264 V ac 15 54V Constant Current 1.4A 55W DALI Ac, Dc IP20 Sealed - 1 15 54 V @ 1400 mA - -
RS-stocknr. 171-1594
FabrikantnummerOTI DALI 50/220-240/1A4 LT2FAN
FabrikantOsram
25,416 €
Each (In a Box of 20)
Aantal stuks
176 276 V dc, 198 264 V ac 15 54V Constant Current 1.4A 55W DALI Ac, Dc IP20 Sealed - 1 15 54 V @ 1400 mA - -
RS-stocknr. 171-1592
FabrikantnummerOTE 50/220-240/1A4 CS
FabrikantOsram
16,572 €
Each (In a Box of 20)
Aantal stuks
198 264 V ac 18 36V Constant Current 1.4A 50W - Ac IP20 Sealed - 1 18 36 V @ 1400 mA - 7.5W
RS-stocknr. 893-0508
FabrikantnummerOTE 50/220-240/1A4 CS
FabrikantOsram
19,20 €
Each
Aantal stuks
198 264 V ac 18 36V Constant Current 1.4A 50W - Ac IP20 Sealed - 1 18 36 V @ 1400 mA - 7.5W
RS-stocknr. 893-0463
FabrikantnummerOT FIT 15/220-240/350 CS
FabrikantOsram
11,24 €
Each
Aantal stuks
176 276 V dc, 195 264 V ac 27 54V Constant Current 350mA 19W - Ac, Dc IP20 Sealed - 1 27 54 V @ 350 mA - 3.5W
RS-stocknr. 171-1579
FabrikantnummerOT FIT 15/220-240/350 CS
FabrikantOsram
10,116 €
Each (In a Box of 20)
Aantal stuks
176 276 V dc, 195 264 V ac 27 54V Constant Current 350mA 19W - Ac, Dc IP20 Sealed - 1 27 54 V @ 350 mA - 3.5W
RS-stocknr. 893-0558
FabrikantnummerDALI MAGIC/220-240V DIM
FabrikantOsram
271,43 €
Each
Aantal stuks
176 276 V dc, 198 264 V ac 54 240V Constant Current 250 1000mA 1.5 90W DALI Ac, Dc IP20 Sealed - 1 - - -
RS-stocknr. 893-0489
FabrikantnummerOTE 35/220-240/1A0 CS
FabrikantOsram
10,39 €
Each
Aantal stuks
198 264 V ac 17 34V Constant Current 1.05A 36W - Ac IP20 Sealed - 1 17 34 V @ 1050 mA - 5.5W
RS-stocknr. 173-0020
FabrikantnummerOT 6/200-240/24 CE
FabrikantOsram
25,587 €
Each (In a Box of 20)
Aantal stuks
200 240 V 24V Constant Voltage 250mA 6W - Ac IP65 - - - - - -
RS-stocknr. 555-907
FabrikantnummerOT 6/200-240/24 CE
FabrikantOsram
28,43 €
Each
Aantal stuks
200 240 V 24V Constant Voltage 250mA 6W - Ac IP65 - - - - - -
RS-stocknr. 171-1586
FabrikantnummerOTE 35/220-240/1A0 CS
FabrikantOsram
9,351 €
Each (In a Box of 20)
Aantal stuks
198 264 V ac 17 34V Constant Current 1.05A 36W - Ac IP20 Sealed - 1 17 34 V @ 1050 mA - 5.5W
RS-stocknr. 171-1607
FabrikantnummerOTE 18/220-240/350 PC
FabrikantOsram
8,748 €
Each (In a Box of 20)
Aantal stuks
198 264 V ac 27 54V Constant Current 350mA 19W Leading Edge Ac IP20 Sealed - 1 27 54 V @ 350 mA - 4W
RS-stocknr. 893-0555
FabrikantnummerOTI DALI 50/220-240/1A4 LT2 L
FabrikantOsram
31,06 €
Each
Aantal stuks
176 276 V dc, 198 264 V ac 20 54V Constant Current 1.4A 54W DALI Ac, Dc IP20 Sealed - 1 20 54 V @ 1400 mA - 6.5W
RS-stocknr. 893-0564
FabrikantnummerOTE 18/220-240/350 PC
FabrikantOsram
9,72 €
Each
Aantal stuks
198 264 V ac 27 54V Constant Current 350mA 19W Leading Edge Ac IP20 Sealed - 1 27 54 V @ 350 mA - 4W
RS-stocknr. 893-0460
FabrikantnummerOT 50/220-240/24
FabrikantOsram
28,14 €
Each
Aantal stuks
198 264 V ac 24V Constant Voltage - 50W Optotronic Dimmer Ac, Dc IP20 Sealed - 1 - - 8W
RS-stocknr. 171-1610
FabrikantnummerOTE 25/220-240/700 PC
FabrikantOsram
10,75 €
Each (In a Box of 10)
Aantal stuks
198 264 V ac 18 36V Constant Current 700mA 25W Leading Edge Ac - Sealed - 1 18 36 V @ 700 mA - 4.4W
RS-stocknr. 171-1603
FabrikantnummerOTI DALI 35/220-240/700 LT2L
FabrikantOsram
24,237 €
Each (In a Box of 20)
Aantal stuks
176 276 V dc, 198 264 V ac 20 54V Constant Current 700mA 35W DALI Ac, Dc IP20 Sealed - 1 20 54 V @ 700 mA - 4.4W
RS-stocknr. 893-0549
FabrikantnummerOTi DALI 35/220-240/700 LT2L
FabrikantOsram
26,93 €
Each
Aantal stuks
176 276 V dc, 198 264 V ac 20 54V Constant Current 700mA 35W DALI Ac, Dc IP20 Sealed - 1 20 54 V @ 700 mA - 4.4W
RS-stocknr. 893-0577
FabrikantnummerOTE 25/220-240/700 PC
FabrikantOsram
11,38 €
Each
Aantal stuks
198 264 V ac 18 36V Constant Current 700mA 25W Leading Edge Ac - Sealed - 1 18 36 V @ 700 mA - 4.4W