LED Drivers

LED drivers, sometimes referred to as LED power supplies or LED transformers, are modules designed to regulate and provide power to LED components. They are used for regulating LED lighting systems in domestic or commercial environments. LED transformers are designed for powering LEDs with a higher output wattage.
The LED driver is a self-contained power supply that regulates the AC current power to the low DC voltage LED. They ensure that a constant flow of power is maintained even as the LED’s electrical properties change with increased temperature. The driver will respond to temperature changes in the LED, ensuring that it does not overheat, which can cause flickering or poor performance.

Constant Current vs. Constant Voltage
Constant current LED drivers maintain a constant current throughout the electronic circuit but vary in voltage. They are ideal for powering high-power LEDs as they maintain the same current.
Constant voltage LED drivers maintain a constant voltage. They are ideal for LEDs in a string, for example LED strips. Constant voltage drivers work best with LED products which already have current control, such as a resistor.

Dimmable Drivers
Dimmable LED drivers are also available for dimming control. These can be used to dim LED lighting to the desired level, making them very useful in commercial mood lighting. Dimming operations include 0 to 10V, DMX and DALI.

Compatibility
The RS Range of LED drivers includes models with various input/output levels and configurations to suit your LED lighting array. They are also available in a variety of ingress protection levels, meaning that your lighting set up needn’t be hindered by environmental factors.

IP Rating
The IP rating of an LED driver represents its water-resistance. Lower numbers such as IP20 are best suited for indoor use. IP44 is suitable for use in areas that may come into contact with water splashes, such as LED strip lighting in a kitchen. IP67 LED drivers are rugged and are ideal for use outdoors where it could become submerged with water.

...
Lees meer Lees minder

Filters

1 - 20 van 72 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Voltage Output Voltage Operation Output Current Maximum Output Power Dimming Operation AC or DC Input Voltage IP Rating Configuration Current Rating Number of Outputs Output Automotive Standard Power Dissipation
RS-stocknr. 667-1655
FabrikantnummerRCD-24-0.35/W
FabrikantRecom
13,01 €
Each
Aantal stuks
4.5 → 36 V dc 2 → 35V dc Constant Current 350mA 12.25W 0 to 4.35 V dc, PWM Dc IP67 Enclosed - 1 - - -
RS-stocknr. 737-7057
FabrikantnummerRACD03-350
FabrikantRecom
8,81 €
Each
Aantal stuks
90 → 264 V ac, 120 → 370 V dc 3 → 15V dc Constant Current / Constant Voltage 350mA 3W - Ac, Dc IP66 Enclosed - 1 - - -
RS-stocknr. 788-4561
FabrikantnummerRACD07-350
FabrikantRecom
10,57 €
Each
Aantal stuks
90 → 295 V ac, 120 → 415 V dc 10 → 20V dc Constant Current 350mA 7W - Ac IP67 Enclosed - 1 - - -
RS-stocknr. 738-5645
FabrikantnummerRCD-24-0.30/PL/A
FabrikantRecom
10,50 €
Each
Aantal stuks
4.5 → 36 V dc 2 → 35V dc Constant Current 0 → 300mA 10.5W 0 to 4.35 V dc, PWM Dc - Open Frame - 1 - - -
RS-stocknr. 737-7063
FabrikantnummerRACD06-700
FabrikantRecom
10,35 €
Each
Aantal stuks
90 → 264 V ac, 120 → 370 V dc 3 → 12V dc Constant Current / Constant Voltage 700mA 6W - Ac, Dc IP20 Enclosed - 1 - - -
RS-stocknr. 760-4719
FabrikantnummerRACD30-700
FabrikantRecom
28,02 €
Each
Aantal stuks
90 → 264 V ac 10 → 43V dc Constant Current 700mA 30W - Ac IP20 Enclosed - 1 - - -
RS-stocknr. 737-7051
FabrikantnummerRACD03-700
FabrikantRecom
8,81 €
Each
Aantal stuks
90 → 264 V ac, 120 → 370 V dc 3 → 6V dc Constant Current / Constant Voltage 700mA 3W - Ac, Dc IP66 Enclosed - 1 - - -
RS-stocknr. 706-3238
FabrikantnummerRCD-24-0.70/W/X3
FabrikantRecom
16,39 €
Each
Aantal stuks
4.5 → 36 V dc 2 → 35V dc Constant Current 0 → 700mA 24.5W 0 to 4.35 V dc, PWM Dc IP67 Enclosed - 1 - - -
RS-stocknr. 830-3742
FabrikantnummerRCD-24-0.35/W/X1
FabrikantRecom
13,82 €
Each
Aantal stuks
4.5 → 36 V dc 2 → 35V dc Constant Current 0 → 350mA 12W 0 to 4.35 V dc, PWM Dc IP67 Enclosed - 1 - - -
RS-stocknr. 131-4722
FabrikantnummerRACV12-12-LP
FabrikantRecom
10,03 €
Each
Aantal stuks
198 → 264 V ac 12V dc Constant Voltage 1A 12W - Ac IP20 Enclosed - 1 - - -
RS-stocknr. 667-1651
FabrikantnummerRCD-24-0.30/W
FabrikantRecom
13,01 €
Each
Aantal stuks
4.5 → 36 V dc 2 → 35V dc Constant Current 300mA 10.5W 0 to 4.35 V dc, PWM Dc IP67 Enclosed - 1 - - -
RS-stocknr. 131-4717
FabrikantnummerRACV06-12-LP
FabrikantRecom
8,49 €
Each
Aantal stuks
198 → 264 V ac 12V dc Constant Voltage 500mA 6W - Ac IP20 Enclosed - 1 - - -
RS-stocknr. 738-5724
FabrikantnummerRCD-24-0.70/W/Vref
FabrikantRecom
15,63 €
Each
Aantal stuks
4.5 → 36 V dc 2 → 35V dc Constant Current 0 → 700mA 24.5W 0 to 4.35 V dc, PWM Dc IP67 Enclosed - 1 - - -
RS-stocknr. 131-4725
FabrikantnummerRACD20-500-LP
FabrikantRecom
12,09 €
Each
Aantal stuks
198 → 264 V ac 2 → 40V dc Constant Current 500mA 20W - Ac IP20 Enclosed - 1 - - -
RS-stocknr. 738-5648
FabrikantnummerRCD-24-0.30/PL/B
FabrikantRecom
12,36 €
Each
Aantal stuks
4.5 → 36 V dc 2 → 35V dc Constant Current 0 → 300mA 10.5W 0 to 4.35 V dc, PWM Dc - Open Frame - 1 - - -
RS-stocknr. 737-7060
FabrikantnummerRACD06-350
FabrikantRecom
10,35 €
Each
Aantal stuks
90 → 264 V ac, 120 → 370 V dc 3 → 24V dc Constant Current / Constant Voltage 350mA 6W - Ac, Dc IP20 Enclosed - 1 - - -
RS-stocknr. 738-5658
FabrikantnummerRCD-24-0.35/PL/A
FabrikantRecom
12,46 €
Each
Aantal stuks
4.5 → 36 V dc 2 → 35V dc Constant Current 0 → 350mA 12.25W 0 to 4.35 V dc, PWM Dc - Open Frame - 1 - - -
RS-stocknr. 738-5705
FabrikantnummerRCD-24-0.60/W/Vref
FabrikantRecom
14,46 €
Each
Aantal stuks
4.5 → 36 V dc 2 → 35V dc Constant Current 0 → 600mA 21W 0 to 4.35 V dc, PWM Dc IP67 Enclosed - 1 - - -
RS-stocknr. 830-3736
FabrikantnummerRACD03-500
FabrikantRecom
8,81 €
Each
Aantal stuks
90 → 264 V ac, 120 → 370 V dc 3 → 9.5V dc Constant Current / Constant Voltage 500mA 3W - Ac, Dc IP66 Enclosed - 1 - - -
RS-stocknr. 757-7248
FabrikantnummerRCD-24-1.00/PL/A
FabrikantRecom
13,51 €
Each
Aantal stuks
4.5 → 36 V dc 2 → 35V dc Constant Current 0 → 1A 32W 0 to 4.35 V dc, PWM Dc - Open Frame - 1 - - -