LED Driver ICs

LED Drivers provide constant current control in high brightness lighting with high efficiency greater than 95%. A simple power interface solution for driving LEDs in a broad range of lighting applications. Features include PWM dimming control and thermal shutdown protection. A linear LED driver is a low voltage accurate current regulator, suitable for flashlights, bicycle lights, and solar powered architectural lighting. The DC-DC switch mode LED driver provides the power supply in LED strip lighting, signage, display, backlight, industrial and automotive lighting applications. Converter topologies include buck, boost and buck-boost. The AC-DC converter high-power LED driver is found in LED street lighting.

...
Lees meer Lees minder

Filters

61 - 80 van 364 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Current Input Voltage AC or DC Input Voltage Dimming Operation Maximum Output Power Application Package Type Number of Pins Maximum Output Voltage Minimum Output Voltage Current Rating Power Dissipation Series Automotive Standard
RS-stocknr. 146-2577
FabrikantnummerLYT5225D
0,73 €
Each (In a Tube of 50)
Aantal stuks
3.16A 90 308 V ac Ac - 9W Isolated LED Lighting, Non-Isolated LED Lighting SOIC 14 725V -0.3V 1.4mA - LYT52 -
RS-stocknr. 122-3301
FabrikantnummerAL8807AMP-13
FabrikantDiodesZetex
0,481 €
Each (On a Reel of 2500)
Aantal stuks
- - - - - - MSOP - - - - - - -
RS-stocknr. 184-5231
FabrikantnummerBD2606MVV-E2
FabrikantROHM
0,669 €
Each (On a Reel of 2500)
Aantal stuks
120mA 2.7 5.5 V - - - Mobile Phones, Portable Game Machines, White LED Products SQFN016V4040 16 - - 2.6mA 0.78W - -
RS-stocknr. 829-3405
FabrikantnummerHV9923N3-G
FabrikantMicrochip
0,565 €
Each (In a Pack of 10)
Aantal stuks
30mA 20 → 400 V ac Ac Triac 740mW Decorative Lighting, Low Power Lighting Fixtures TO-92 3 - - 30mA - - -
RS-stocknr. 828-9286
FabrikantnummerRCD-48-0.50
FabrikantRecom
16,91 €
Each
Aantal stuks
500mA 9 60 V dc Dc 0 to 5 V dc, PWM 28W LED Application, Lighting and Backlighting Wall Application, Single String Application, 48V Bus Lighting Solution PDIP 7 - - 0 500mA - - -
RS-stocknr. 910-1916
FabrikantnummerMIC2287CYD5-TR
FabrikantMicrochip
0,602 €
Each (In a Pack of 10)
Aantal stuks
750mA 2.5 → 10 V Dc PWM - - SOT-23 5 - - - - - -
RS-stocknr. 778-0804
FabrikantnummerSP6699EK-L/TR
FabrikantEXAR
1,328 €
Each (In a Pack of 5)
Aantal stuks
20mA 2.5 → 16 V dc Dc PWM - Backlighting, Digital Cameras, GPS Receiver, LCD Module, Portable Media Player SOT-23 6 27V - 500mA - SP6699 -
RS-stocknr. 122-3047
FabrikantnummerICL8002GXUMA1
FabrikantInfineon
1,69 €
Each (In a Pack of 5)
Aantal stuks
10mA -0.3 27 V Dc PWM - LED Luminaries, LED Replacements Lamps - 8 27V -0.3V 5mA - ICL -
RS-stocknr. 178-4908
FabrikantnummerHV9961NG-G
FabrikantMicrochip
1,276 €
Each (In a Tube of 45)
Aantal stuks
165mA 8 → 450 V dc Dc PWM 1W Architectural Lighting, Constant Current Source, Decorative Lighting, Display Lighting, LED Display Backlight Control, LED Driver, Signage, Street Lighting SOIC 16 - - - - - -
RS-stocknr. 739-5995
FabrikantnummerFAN5333BSX
FabrikantON Semiconductor
0,844 €
Each (In a Pack of 5)
Aantal stuks
65mA 1.8 → 5.5 V dc Dc DC Voltage, PWM 1.5W Cell Phones, PDA SOT-23 5 - 30V 65mA - - -
RS-stocknr. 822-8751
FabrikantnummerAL8807W5-7
FabrikantDiodesZetex
0,567 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 177-1978
FabrikantnummerHV9912NG-G
FabrikantMicrochip
1,242 €
Each (In a Pack of 5)
Aantal stuks
18µA 90 V dc Dc PWM - Battery-powered LED Lamps, General LED Lighting Applications, RGB Backlight Applications SOIC 16 6.75V 0.7V - 1200mW HV9912 -
RS-stocknr. 184-5223
FabrikantnummerBD2808MUV-ME2
FabrikantROHM
2,736 €
Each (On a Reel of 1500)
Aantal stuks
50mA 3 5.5 V - - - Instrument Backlighting, Instrument Cluster, LED Interior Illumination, LED Status Indicators VQFN 48 20V - 5mA 4.09 W, 5.2 W - AEC-Q100
RS-stocknr. 179-6989
FabrikantnummerICL5102XUMA2
FabrikantInfineon
1,646 €
Each (In a Pack of 5)
Aantal stuks
400 (Sink)mA 85 → 305 V ac Ac Yes 300W Adapter, Commercial or Residential Lighting System, Indoor Application, LCD TV, Offline AC-DC Power Supply, Outdoor Application PG-DSO 16 2.5V 0V 5.8mA 1W ICL5102 -
RS-stocknr. 171-6906
FabrikantnummerBD9488F-GE2
FabrikantROHM
0,61 €
Each (On a Reel of 2000)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 121-6407
FabrikantnummerCAT3604VHV4-GT2
FabrikantON Semiconductor
0,442 €
Each (On a Reel of 2000)
Aantal stuks
120mA 2.5 → 5.5 V dc Dc PWM - Cell Phones, Digital Cameras, Handheld Devices, LCD Display Backlight TQFN 16 6V - - - - -
RS-stocknr. 146-2429
FabrikantnummerLYT3328D
1,112 €
Each (In a Tube of 50)
Aantal stuks
6.86A 185 265 V ac Ac Triac 20.4W Isolated LED Lighting, Non-Isolated LED Lighting SOIC 14 725V -0.3V 1.6mA - LYT33x8 -
RS-stocknr. 177-0599
FabrikantnummerMIC4802YME
FabrikantMicrochip
0,819 €
Each (In a Pack of 10)
Aantal stuks
800mA 3 5.5 V Dc PWM - Architectural Lighting, Bill Board Display, Instrument Display, Marquee Display SOIC 8 - - 800mA - MIC4802 -
RS-stocknr. 166-0810
FabrikantnummerTLD1121ELXUMA1
FabrikantInfineon
0,879 €
Each (On a Reel of 2500)
Aantal stuks
360mA 5.5 40 V Dc - - Automotive Lighting, LED Lighting SSOP 14 40V -1V - 1.5W - -
RS-stocknr. 171-4085
FabrikantnummerBU2099FV-E2
FabrikantROHM
0,797 €
Each (On a Reel of 2500)
Aantal stuks
25mA 2.7 5.5 V dc Dc - - Drive of LED, Drive of Relay, Drive of Solenoid SSOP 20 25V dc 0V dc - 0.75W - -
Related Products
The Power Integrations LYTSwitch-4 family of off-line AC-DC ...
Description:
The Power Integrations LYTSwitch-4 family of off-line AC-DC single-stage converters are designed for high-power LED driver applications. They integrate control and drive circuits and power factor correction in a single package and are available in both dimming and non-dimming versions. ...
The multi-level brightness control LED works as a ...
Description:
The multi-level brightness control LED works as a constant current driver in 64 steps, so that the driving current can be adjusted finely. BD1754HFN is best suited to turn on LEDs that require high-accuracy LED brightness control. Current regulation for ...
BD9409F is a high efficiency driver for white ...
Description:
BD9409F is a high efficiency driver for white LEDs and is designed for large LCDs. BD9409F has a boost DCDC converter that employs an array of LEDs as the light source. BD9409F has some protect functions against fault conditions, such ...
The MIC3203 is a hysteretic, step-down, constant-current, High-Brightness ...
Description:
The MIC3203 is a hysteretic, step-down, constant-current, High-Brightness LED (HB LED) driver. It provides an ideal solution for interior/exterior lighting, architectural and ambient lighting, LED bulbs, and other general illumination applications. 4.5V to 42V input voltage rangeHigh efficiency (>90%)±5% LED ...