LED Driver ICs

LED Drivers provide constant current control in high brightness lighting with high efficiency greater than 95%. A simple power interface solution for driving LEDs in a broad range of lighting applications. Features include PWM dimming control and thermal shutdown protection. A linear LED driver is a low voltage accurate current regulator, suitable for flashlights, bicycle lights, and solar powered architectural lighting. The DC-DC switch mode LED driver provides the power supply in LED strip lighting, signage, display, backlight, industrial and automotive lighting applications. Converter topologies include buck, boost and buck-boost. The AC-DC converter high-power LED driver is found in LED street lighting.

...
Lees meer Lees minder

Filters

41 - 60 van 357 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Current Input Voltage AC or DC Input Voltage Dimming Operation Maximum Output Power Application Package Type Number of Pins Maximum Output Voltage Minimum Output Voltage Current Rating Power Dissipation Series Automotive Standard
RS-stocknr. 172-9261
FabrikantnummerA6261ELPTR
1,601 €
Each (On a Reel of 4000)
Aantal stuks
-110mA 6 → 50 V dc dc PWM - - TSSOP 16 - - 400mA - A6261 -
RS-stocknr. 121-9944
FabrikantnummerZXLD1350ET5TA
FabrikantDiodesZetex
0,639 €
Each (On a Reel of 3000)
Aantal stuks
- - - - - - TSOT-23 - - - - - - -
RS-stocknr. 124-5394
FabrikantnummerNSI45035JZT1G
FabrikantON Semiconductor
0,216 €
Each (On a Reel of 1000)
Aantal stuks
35 70mA 45 V - PWM 1.5W AC Lighting Panel, Automotive Lighting, Channel Lettering, Decorative Lighting, Signage Lighting, Switch Contact Wetting - 3 7.5V - - - - -
RS-stocknr. 124-5395
FabrikantnummerNSIC2020JBT3G
FabrikantON Semiconductor
0,178 €
Each (On a Reel of 2500)
Aantal stuks
20mA 120 V dc PWM 3W - SMB 2 - - - - - -
RS-stocknr. 123-5518
FabrikantnummerLYT4226E
2,38 €
Each (In a Pack of 5)
Aantal stuks
6.88A 160 308 V ac - - 35W High Line LED Lighting eSIP-7C 6 - 36V 1.2 (Non-Switching) mA, 4 (Switching) mA - LYT4x26 -
RS-stocknr. 789-3824
FabrikantnummerCAT3648HV3-GT2
FabrikantON Semiconductor
0,242 €
Each (In a Pack of 5)
Aantal stuks
100mA 2.5 → 5.5 V dc dc Digital - Cell Phones, Digital Cameras, Handheld Devices, LCD Display Backlight TQFN 16 6V - 0 → 30mA - - -
RS-stocknr. 166-0825
FabrikantnummerILD6070XUMA1
FabrikantInfineon
0,674 €
Each (On a Reel of 2500)
Aantal stuks
700mA 4.5 → 60 V dc Analogue, PWM - General LED Lighting, LED Application, Retail Lighting - 8 3.5 (Over-Temperature Adjustment Output) V, 60 (Power Switch Output) V -0.3 (Over-Temperature Adjustment Output) V, -0.3 (Power Switch Output) V 2.8 (Open Load)mA 1.6W - -
RS-stocknr. 146-2573
FabrikantnummerLYT4326E
2,057 €
Each (In a Tube of 48)
Aantal stuks
6.88A 160 308 V ac - Triac 35W High Line LED Lighting eSIP-7C 6 - 36V 1.2 (Non-Switching) mA, 4 (Switching) mA - LYT4x26 -
RS-stocknr. 123-5529
FabrikantnummerLYT5218D
0,907 €
Each (In a Pack of 10)
Aantal stuks
6.3A 90 308 V ac ac - 25W Isolated LED Lighting, Non-Isolated LED Lighting SOIC 14 650V -0.3V 1.5mA - LYT52 -
Nieuw
RS-stocknr. 203-5854
FabrikantnummerMAX20092ATJ/VY+
FabrikantMaxim Integrated
5,695 €
Each (In a Pack of 2)
Aantal stuks
- - dc PWM - - - - - - - - - -
RS-stocknr. 123-5520
FabrikantnummerLYT4228E3
2,65 €
Each (In a Pack of 5)
Aantal stuks
9A 160 308 V ac - - 78W High Line LED Lighting eSIP-7C 6 - 36V 1.2 (Non-Switching) mA, 4 (Switching) mA - LYT4x28 -
RS-stocknr. 123-5523
FabrikantnummerLYT4323E
1,724 €
Each (In a Pack of 5)
Aantal stuks
2.72A 160 308 V ac - Triac 18W High Line LED Lighting eSIP-7C 6 - 36V 1.2 (Non-Switching) mA, 4 (Switching) mA - LYT4x23 -
RS-stocknr. 921-0846
FabrikantnummerZXSC310E5TA
FabrikantDiodesZetex
0,421 €
Each (In a Pack of 20)
Aantal stuks
- 8 V ac, dc - - Cell Phones, Digital Cameras, LED Flashlights, PDA, White Led Backlighting SOT-23 5 - - 4mA 450mW ZXSC310 -
RS-stocknr. 910-1929
FabrikantnummerMIC2289-34YML-TR
FabrikantMicrochip
1,102 €
Each (In a Pack of 5)
Aantal stuks
500mA 2.5 → 10 V dc dc Continuous, PWM - Cell Phones, Constant Current Power Supplies, Digital Cameras, GPS Systems, IP Phones, LED Flashlights, MP3 Player, PDA MLF 8 34V - 2A - - -
RS-stocknr. 146-2565
FabrikantnummerLYT4226E
1,931 €
Each (In a Tube of 48)
Aantal stuks
6.88A 160 308 V ac - - 35W High Line LED Lighting eSIP-7C 6 - 36V 1.2 (Non-Switching) mA, 4 (Switching) mA - LYT4x26 -
RS-stocknr. 171-1533
FabrikantnummerLYT4328E3
2,012 €
Each (In a Tube of 48)
Aantal stuks
9A 160 → 308 V ac - Triac 78W High Line LED Lighting eSIP-7C 6 - 36V 1.2 (Non-Switching) mA, 4 (Switching) mA - LYT4x28 -
RS-stocknr. 162-9912
FabrikantnummerTPS92512HVDGQT
0,895 €
Each (On a Reel of 250)
Aantal stuks
2.5A 4.5 60 V - PWM - Commercial Lighting, Emergency Lighting, Exit Lighting, Industrial Lighting, Street Lighting - - - - 6 (Threshold)A 833mW TPS92512 -
RS-stocknr. 789-3812
FabrikantnummerCAT3604VHV4-GT2
FabrikantON Semiconductor
0,298 €
Each (On a Tape of 5)
Aantal stuks
120mA 2.5 → 5.5 V dc dc PWM - Cell Phones, Digital Cameras, Handheld Devices, LCD Display Backlight TQFN 16 6V - - - - -
RS-stocknr. 761-5665
FabrikantnummerLM3405AXMK/NOPB
1,032 €
Each (In a Pack of 5)
Aantal stuks
1A 3 22 V dc dc PWM - Constant Current Source, Flashlight, Industrial Lighting SOT-23 6 20V 0.2V - - - -
RS-stocknr. 110-7486
FabrikantnummerTLD2314ELXUMA1
FabrikantInfineon
1,392 €
Each (In a Pack of 10)
Aantal stuks
130mA 5.5 40 V dc PWM - Automotive Lighting, LED Lighting SSOP 14 40V -1V - 1.5W - -
Related Products
A range of highly integrated dedicated high-current LED ...
Description:
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range ...
The Power Integrations LYTSwitch-4 family of off-line AC-DC ...
Description:
The Power Integrations LYTSwitch-4 family of off-line AC-DC single-stage converters are designed for high-power LED driver applications. They integrate control and drive circuits and power factor correction in a single package and are available in both dimming and non-dimming versions. ...
The CL88020 LED Driver Integrated Circuit (IC) is ...
Description:
The CL88020 LED Driver Integrated Circuit (IC) is an off-line sequential linear LED driver designed to provide 8.5W of LED power from a 120 VAC nominal input voltage. CL88020 is designed to drive a long string of inexpensive, low-current LEDs ...
The HV9912 is a current mode control LED ...
Description:
The HV9912 is a current mode control LED driver IC designed to control single switch PWM converters (buck, boost, buck-boost or SEPIC) in a constant frequency mode. The controller uses a peak current-mode control scheme with programmable slope compensation and ...