LED Driver ICs

LED Drivers provide constant current control in high brightness lighting with high efficiency greater than 95%. A simple power interface solution for driving LEDs in a broad range of lighting applications. Features include PWM dimming control and thermal shutdown protection. A linear LED driver is a low voltage accurate current regulator, suitable for flashlights, bicycle lights, and solar powered architectural lighting. The DC-DC switch mode LED driver provides the power supply in LED strip lighting, signage, display, backlight, industrial and automotive lighting applications. Converter topologies include buck, boost and buck-boost. The AC-DC converter high-power LED driver is found in LED street lighting.

...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Current Input Voltage AC or DC Input Voltage Dimming Operation Maximum Output Power Application Package Type Number of Pins Maximum Output Voltage Minimum Output Voltage Current Rating Power Dissipation Series Automotive Standard
RS-stocknr. 761-5652
FabrikantnummerLM3404HVMR/NOPB
2,12 €
Each
Aantal stuks
1µA 6 75 V dc Dc PWM - Automotive Lighting, Constant Current Source, General Lighting, Industrial Lighting HSOP 8 73V 0.2V - - - -
RS-stocknr. 921-6904
FabrikantnummerLM3404HVMR/NOPB
1,797 €
Each (In a Tube of 95)
Aantal stuks
1µA 6 75 V dc Dc PWM - Automotive Lighting, Constant Current Source, General Lighting, Industrial Lighting HSOP 8 73V 0.2V - - - -
RS-stocknr. 162-6227
FabrikantnummerLM3404MR/NOPB
1,653 €
Each (In a Tube of 95)
Aantal stuks
1A 6 42 V dc Dc PWM - Automotive Lighting, Constant Current Source, General Lighting, Industrial Lighting HSOP 8 40V 0.2V - - - -
RS-stocknr. 761-5656
FabrikantnummerLM3404MR/NOPB
1,95 €
Each
Aantal stuks
1A 6 42 V dc Dc PWM - Automotive Lighting, Constant Current Source, General Lighting, Industrial Lighting HSOP 8 40V 0.2V - - - -
RS-stocknr. 162-6229
FabrikantnummerLM3405XMK/NOPB
0,382 €
Each (On a Reel of 1000)
Aantal stuks
1A 3 15 V dc Dc PWM - Constant Current Source, Flashlight, Industrial Lighting SOT-23 6 13.5V 0.2V - - - -
RS-stocknr. 922-2397
FabrikantnummerTL4242DRJR
0,372 €
Each (On a Reel of 1000)
Aantal stuks
500mA 42 V dc Dc PWM - Automotive Lighting, High Power LED WSON 8 16V 0.4V 0 → 500mA - - -
RS-stocknr. 796-8313
FabrikantnummerTL4242DRJR
0,745 €
Each (In a Pack of 10)
Aantal stuks
500mA 42 V dc Dc PWM - Automotive Lighting, High Power LED WSON 8 16V 0.4V 0 → 500mA - - -
RS-stocknr. 162-6233
FabrikantnummerLM3410XMYE/NOPB
0,998 €
Each (On a Reel of 250)
Aantal stuks
1µA 2.7 5.5 V dc Dc PWM 400mW Automotive Lighting, Backlighting, LED Driver SSOP 8 24V 3V - - - -
RS-stocknr. 761-5665
FabrikantnummerLM3405AXMK/NOPB
0,738 €
Each (In a Pack of 5)
Aantal stuks
1A 3 22 V dc Dc PWM - Constant Current Source, Flashlight, Industrial Lighting SOT-23 6 20V 0.2V - - - -
RS-stocknr. 162-6228
FabrikantnummerLM3405AXMK/NOPB
0,445 €
Each (On a Reel of 1000)
Aantal stuks
1A 3 22 V dc Dc PWM - Constant Current Source, Flashlight, Industrial Lighting SOT-23 6 20V 0.2V - - - -
RS-stocknr. 900-9826
FabrikantnummerTPS92512HVDGQT
1,238 €
Each (In a Pack of 5)
Aantal stuks
2.5A 4.5 60 V - PWM - Commercial Lighting, Emergency Lighting, Exit Lighting, Industrial Lighting, Street Lighting - - - - 6 (Threshold)A 833mW TPS92512 -
RS-stocknr. 761-5668
FabrikantnummerLM3405XMK/NOPB
0,904 €
Each (In a Pack of 5)
Aantal stuks
1A 3 15 V dc Dc PWM - Constant Current Source, Flashlight, Industrial Lighting SOT-23 6 13.5V 0.2V - - - -
RS-stocknr. 133-0781
FabrikantnummerTPS92691PWP
1,432 €
Each (In a Pack of 5)
Aantal stuks
1.5A 7 18 V Dc PWM 25W Architectural Lighting, Automotive Exterior Lighting, General Lighting HTSSOP 16 28.8V 9.6V 46mA - TPS92691 -
RS-stocknr. 162-9912
FabrikantnummerTPS92512HVDGQT
0,749 €
Each (On a Reel of 250)
Aantal stuks
2.5A 4.5 60 V - PWM - Commercial Lighting, Emergency Lighting, Exit Lighting, Industrial Lighting, Street Lighting - - - - 6 (Threshold)A 833mW TPS92512 -
RS-stocknr. 761-5684
FabrikantnummerLM3410XMYE/NOPB
1,73 €
Each
Aantal stuks
1µA 2.7 5.5 V dc Dc PWM 400mW Automotive Lighting, Backlighting, LED Driver SSOP 8 24V 3V - - - -
RS-stocknr. 168-5108
FabrikantnummerTPS92691PWP
1,185 €
Each (In a Tube of 90)
Aantal stuks
1.5A 7 18 V Dc PWM 25W Architectural Lighting, Automotive Exterior Lighting, General Lighting HTSSOP 16 28.8V 9.6V 46mA - TPS92691 -