LED Circular Arrays

LED circular arrays are packages of multiple LEDs used to create luminaires (combined light sources). These arrays are called circular because they combine to form a circle of light engines (known as a family) that work as a singular light output.

A LED circular array has an integrated LED driver (electronic control gear) that protects the array from voltage fluctuations. The base area of an array consists of numerous square chips. These chips are spaced out in a circular formation.


What are LED circular arrays used for?

LED circular arrays are used to create integrated electrical light units used as ceiling lights, pendants, wall scones and flush mount fixtures.

They are used for general lighting, decorative lighting, task lighting, spot lighting, retail lighting and entertainment lighting purposes, in both commercial and domestic settings.

Types of LED circular arrays

LED circular arrays are available in many different sizes and colour variants.

They can be configured using a variety of different connections including flying leads, solders, universal connectors, wire leads and 2-pin connectors, depending on the intended application.


...
Lees meer Lees minder

Filters

81 - 100 van 312 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of LEDs LED Colours Colour Temperature Typical Luminous Flux Radiant Flux Outer Diameter Fixing Hole Diameter Base Material Constant Voltage or Constant Current Connection Types Secondary Optics Included Onboard Driver Voltage Rating Series
Nieuw
RS-stocknr. 216-9856
FabrikantnummerILH-PC01-TRGR-SC221-WIR200.
8,23 €
Each
Aantal stuks
1 Green - 180 lm - - - - - - - - - OSTAR Projection Compact 1 PowerStar
RS-stocknr. 829-0891
FabrikantnummerLZC-B3MD07
FabrikantLedEngin Inc
50,46 €
Each
Aantal stuks
12 Blue, Green, Red, White 5500K 100 lm, 270 lm, 440 lm, 620 lm - 27.28mm - Ceramic Constant Current - - - - LZC
RS-stocknr. 150-1913
FabrikantnummerILH-LC01-RED1-SC201-WIR200.
12,06 €
Each
Aantal stuks
1 Red - 35 lm - - - - Constant Current - - - - LUXEON C
RS-stocknr. 150-1916
FabrikantnummerILH-LS01-PR02-SC201-WIR200.
7,98 €
Each
Aantal stuks
1 Purple - - - - - - Constant Voltage - - - - LUXEON Sunplus 35
RS-stocknr. 773-4719
FabrikantnummerILH-ON01-ULWH-SC211-WIR200.
7,52 €
Each
Aantal stuks
1 White 6500K 125 lm - - - - Constant Current - - - - OSLON 80 1+ PowerStar
RS-stocknr. 912-4827
FabrikantnummerILH-SO01-SIVG-SC211-WIR200.
7,49 €
Each
Aantal stuks
1 Green - 61 lm - - - Aluminium Constant Current Flying Leads - - 2.75 → 3.5V OSLON Signal PowerStar
RS-stocknr. 191-8837
FabrikantnummerILH-PO01-ST70-SC221-WIR200.
6,55 €
Each
Aantal stuks
1 - 5700K 140 lm - 20mm - Aluminium Constant Voltage Wire Lead Lens - 2.7 → 3.2V OSRAM OSCONIQ® P3030
RS-stocknr. 905-3895
FabrikantnummerLZ1-10R302-0000
FabrikantLedEngin Inc
9,48 €
Each
Aantal stuks
1 Red - - - 19.9mm - Ceramic Constant Current - Lens - 2.3 V @ 1.2 A LZ
RS-stocknr. 877-6985
FabrikantnummerILC-ONA7-DEBL-SC211-WIR200.
24,12 €
Each
Aantal stuks
7 Blue - 4340 mW - 30mm 2.2 (15 PCD) mm, 3.25 (19 PCD) mm Aluminium Alloy - Flying Leads - - - OSLON 80 PowerAnna Coin
RS-stocknr. 905-3882
FabrikantnummerLZ1-10R102-0000
FabrikantLedEngin Inc
9,04 €
Each
Aantal stuks
1 Red - 230 lm@ 1.5 A - 19.9mm - Ceramic Constant Current - Lens - 3 V @ 1.5 A LZ
RS-stocknr. 171-8652
FabrikantnummerLZP-L4MD00-0000
FabrikantLedEngin Inc
73,04 €
Each
Aantal stuks
25 Blue, Green, Red, White 6500K 250 lm, 640 lm, 1060 lm, 1900 lm - - - Ceramic Constant Current Solder Lens - 17.4 V, 22.8 V, 25.2 V, 26.6 (White) V LZ
RS-stocknr. 150-1901
FabrikantnummerIHH-OM01-TRGR-SC221-WIR200.
7,05 €
Each
Aantal stuks
1 Green - 121 lm - 20mm 2mm - Constant Current Solder Lens - 3 → 3.6V IHH-OM01
RS-stocknr. 875-0093
FabrikantnummerILH-SL01-ICBL-SC201-WIR200.
7,96 €
Each
Aantal stuks
1 White 22000K 80 lm - 20mm - Aluminium - Flying Leads - - 3V Stanley 1N PowerStar
RS-stocknr. 905-3930
FabrikantnummerLZ4-40R208-0000
FabrikantLedEngin Inc
14,30 €
Each
Aantal stuks
4 Red - - - 19.9mm - Ceramic Constant Current - Lens - 11.4 V @ 1000 mA LZ
RS-stocknr. 905-3889
FabrikantnummerLZ1-10G102-0000
FabrikantLedEngin Inc
9,59 €
Each
Aantal stuks
1 Green - 250 lm@ 1.5 A - 19.9mm - Ceramic Constant Current - Lens - 3.95 V @ 1.5 A LZ
Nieuw
RS-stocknr. 216-9839
FabrikantnummerILH-OC01-HW90-SC221-WIR200.
6,88 €
Each
Aantal stuks
1 Hot White 2700K 200 lm - - - - - - - - - OSCONIQ C2424 1 PowerStar
RS-stocknr. 773-4909
FabrikantnummerILH-ON09-DEBL-SC211-WIR200.
37,97 €
Each
Aantal stuks
9 Blue - 4860 mW - - - - Constant Current - - - - OSLON 80 9+ PowerStar
RS-stocknr. 175-7447
FabrikantnummerILH-OG01-HW90-SC221-WIR200.
10,21 €
Each
Aantal stuks
1 Hot White 2700K 180 lm - 20mm 2mm Aluminium Constant Voltage - - - 2.7 → 3.2V OSLON 1
RS-stocknr. 191-8846
FabrikantnummerILH-SY01-RED1-SC201-WIR200.
7,74 €
Each
Aantal stuks
1 Red - 71 lm - 20mm - Aluminium Constant Voltage Wire Lead Lens - 2.15 → 2.75V -
RS-stocknr. 194-7652
FabrikantnummerIHS-OG06-DEBL-SD221.
45,18 €
Each
Aantal stuks
6 - - - 3900mW - - - - Solder Lens, Reflector Yes 24V OSLON Square