LED Circular Arrays

LED circular arrays are packages of multiple LEDs used to create luminaires (combined light sources). These arrays are called circular because they combine to form a circle of light engines (known as a family) that work as a singular light output.

A LED circular array has an integrated LED driver (electronic control gear) that protects the array from voltage fluctuations. The base area of an array consists of numerous square chips. These chips are spaced out in a circular formation.


What are LED circular arrays used for?

LED circular arrays are used to create integrated electrical light units used as ceiling lights, pendants, wall scones and flush mount fixtures.

They are used for general lighting, decorative lighting, task lighting, spot lighting, retail lighting and entertainment lighting purposes, in both commercial and domestic settings.

Types of LED circular arrays

LED circular arrays are available in many different sizes and colour variants.

They can be configured using a variety of different connections including flying leads, solders, universal connectors, wire leads and 2-pin connectors, depending on the intended application.


...
Lees meer Lees minder

Filters

61 - 80 van 312 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of LEDs LED Colours Colour Temperature Typical Luminous Flux Radiant Flux Outer Diameter Fixing Hole Diameter Base Material Constant Voltage or Constant Current Connection Types Secondary Optics Included Onboard Driver Voltage Rating Series
RS-stocknr. 191-8825
FabrikantnummerILH-PO01-MW80-SC221-WIR200.
6,55 €
Each
Aantal stuks
1 - 4500K 135 lm - 20mm - Aluminium Constant Voltage Wire Lead Lens - 2.7 → 3.2V OSRAM OSCONIQ® P3030
RS-stocknr. 914-0328
FabrikantnummerILH-OG01-WHWH-SC221-WIR200.
9,39 €
Each
Aantal stuks
1 White 5000K 280 lm - 20mm - Aluminium Constant Current Flying Leads - - 2.7 → 3.2V OSLON Square PowerStar
Nieuw
RS-stocknr. 216-9857
FabrikantnummerILH-PC01-ULWH-SC221-WIR200.
7,27 €
Each
Aantal stuks
1 Ultra White 6500K 280 lm - - - - - - - - - OSTAR Projection Compact 1 PowerStar
RS-stocknr. 194-6429
FabrikantnummerIHR-OX12-6NW3HR3FR-SC221-W2.
53,08 €
Each
Aantal stuks
12 - - - 3800mW - - - - Solder - Yes 27V OSLON
RS-stocknr. 122-5176
FabrikantnummerILH-OW04-HWNU-PC221-WIR200.
29,74 €
Each
Aantal stuks
4 Tuneable White 2700 K, 6500 K 130 lm - - - Aluminium Constant Voltage - - - 2.7 → 3.5V -
RS-stocknr. 906-5902
FabrikantnummerL2-PGC3-F
FabrikantBivar
7,193 €
Each (In a Pack of 100)
Aantal stuks
1 White 6500K 660 lm - 19.9mm - - - 2-Pin Connector Yes - 3.2 → 3.3V dc PGC3
Nieuw
RS-stocknr. 210-3084
FabrikantnummerILH-OF01-UL70-SC221-WIR200.
9,85 €
Each
Aantal stuks
1 Ultra White 6500K 224 lm - - - - - - - - - ILH-OF01-xxxx-SC221-WIR200
RS-stocknr. 175-7450
FabrikantnummerILH-OG01-ST90-SC221-WIR200.
6,86 €
Each
Aantal stuks
- - - - - - - - - - - - - OSLON
RS-stocknr. 773-4729
FabrikantnummerILH-ON01-RDOR-SC211-WIR200.
7,08 €
Each
Aantal stuks
1 Red-Orange - 80 lm - - - - Constant Current - - - - OSLON 80 1+ PowerStar
RS-stocknr. 780-5972
FabrikantnummerILH-SJ01-HW95-SC201-WIR200
9,05 €
Each
Aantal stuks
1 White 2700K 80 lm - 20mm - - - - - - - SJ1 PowerStar
RS-stocknr. 194-6422
FabrikantnummerILH-OG01-WH80-SC221-WIR200.
10,19 €
Each
Aantal stuks
1 White 5000K 290 lm - 20mm 2mm Aluminium Constant Voltage Solder Lens, Reflector Yes 2.7 → 3.2V OSLON Square 1+ PowerStar
RS-stocknr. 194-6442
FabrikantnummerIHF-OX16-12DB4HR-SC221.
91,47 €
Each
Aantal stuks
16 - - - - - - - - Solder Lens, Reflector Yes 43.4V -
RS-stocknr. 773-4747
FabrikantnummerILH-OW01-STWH-SC211-WIR200.
7,81 €
Each
Aantal stuks
1 White 5700K 144 lm - - - - Constant Current - - - - OSLON 150 1+ PowerStar
RS-stocknr. 194-6419
FabrikantnummerILH-OG01-WM80-SC221-WIR200.
10,19 €
Each
Aantal stuks
1 White 3000K 260 lm - 20mm 2mm Aluminium Constant Voltage Solder Lens, Reflector Yes 2.7 → 3.2V OSLON Square 1+ PowerStar
RS-stocknr. 879-3817
FabrikantnummerILR-OW16-FRED-SC211-WIR200.
60,74 €
Each
Aantal stuks
16 Red - 3126 mW - 30mm 3 mm, 3.2 mm Aluminium - Flying Leads - - 25.6 → 36.8V OSLON 150 16+ PowerStar
RS-stocknr. 773-4933
FabrikantnummerILH-OW09-WMWH-SC211-WIR200.
25,72 €
Each
Aantal stuks
9 White 3000K 1125 lm - - - - Constant Current - - - - OSLON 150 9+ PowerStar
RS-stocknr. 150-1917
FabrikantnummerILH-LS01-PR12-SC201-WIR200.
8,36 €
Each
Aantal stuks
1 Purple - - - - - - Constant Voltage - - - - LUXEON Sunplus 35
Nieuw
RS-stocknr. 216-9848
FabrikantnummerILH-OC04-ST90-SC221-WIR200.
13,61 €
Each
Aantal stuks
4 - 5700K 960 lm - - - - - - - - - OSCONIQ C2424 4 PowerStar
RS-stocknr. 829-0882
FabrikantnummerLZC-B3MA07
FabrikantLedEngin Inc
49,38 €
Each
Aantal stuks
12 Amber, Blue, Green, Red - 100 lm, 270 lm, 305 lm, 440 lm - 27.28mm - Ceramic Constant Current - - - - LZC
Nieuw
RS-stocknr. 216-9829
FabrikantnummerIHH-OG04-NW90-SC221-WIR200.
14,37 €
Each
Aantal stuks
4 Neutral White 4000K 1080 lm 3868mW - - - - - - - - OSLON Square 4+ PowerStar