LED Bezels

LED bezels are different types of housing used to mount and secure LEDs (light emitting diodes). They are a cost-effective way of creating a professional install and improving the appearance of LED output. Each LED is inserted into the back of a bezel and placed into a drilled hole for a clean look. LED bezels are suitable for housing LEDs in all kinds of applications from domestic downlights to car headlights.


Types of LED bezels

LED bezels are sized from 3mm to 10mm, with larger options available for accent displays and downlighters. They come in a range of materials. Black nylon housing offers a high contrast to an LED light, while clear polycarbonate is a low-profile holder. LED bezels are easy to mount with features such as "snap in" and self-retaining clips and rings.


Choosing the right LED bezel

The type of LED you're using will determine the type of holder you need. LED bezels can be used with a range of industry standard LEDs, such as through-hole LEDs, cluster optics and bulk headlights.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs LED Package Size For Use With Height Height Above Panel Colour Series
RS-stocknr. 262-2999
FabrikantnummerRTF-5010
FabrikantKingbright
1,624 €
Each (In a Pack of 5)
Aantal stuks
5mm (T-1 3/4) Through-Hole LEDs 12.5mm - Black -
RS-stocknr. 262-3009
FabrikantnummerRTF-5020
FabrikantKingbright
0,564 €
Each (In a Pack of 5)
Aantal stuks
5mm (T-1 3/4) Through-Hole LEDs 15mm - Black -
RS-stocknr. 262-2983
FabrikantnummerRTC-32
FabrikantKingbright
0,25 €
Each (In a Pack of 10)
Aantal stuks
3mm (T-1) Through-Hole LEDs 5.3mm - Black -
RS-stocknr. 577-702
FabrikantnummerRTF-1090
FabrikantKingbright
0,668 €
Each (In a Pack of 5)
Aantal stuks
10mm Through-Hole LEDs 18mm - Black -
RS-stocknr. 577-695
FabrikantnummerRTF-8080
FabrikantKingbright
0,668 €
Each (In a Pack of 5)
Aantal stuks
8mm Through-Hole LEDs 16.5mm - Black -