PCB LED Indicators

PCB LED (Light Emitting Diode) indicators are light-producing components which serve as lighting sources on aluminium printed circuit boards (PCBs). These indicators have paired-up charge carriers (diodes) located in a semiconductor to generate light without producing too much heat.

What are PCB LED indicators used for?

PCB LED indicators are energy efficient, environmentally friendly and resistant to dust and moisture. They have improved heat transferring (diffusion) attributes. This makes them suitable for use in computer machinery like power devices, drives and central processing units, helping to keep heat away from sensitive parts.

In the automotive sector, these indicators are used in headlights, brake lights and for warning light purposes.

The medical industry also makes use of PCB LED indicators in the form of warning lights. These safety measures ensure that life-saving equipment is working correctly.


Types of PCB LED Indicators

Two main types of PCB LED indicators are available:

  • Single point or block indicators can be used on multiple surfaces and in a variety of product applications.
  • Integral or surface mounted PCB LED indicators can be attached to the same connector tail of the switch which increase ease of installation and usage.

...
Lees meer Lees minder

Filters

1 - 20 van 41 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs LED Colours Number of LEDs Mounting Type Supply Voltage Number of Pins Viewing Angle Dominant Wavelength LED Orientation LED Material Dimensions Length Width Height Configuration
RS-stocknr. 466-4232
FabrikantnummerL-4060VH/2GD
FabrikantKingbright
1,721 €
Each (In a Pack of 10)
Aantal stuks
Green 2 Through Hole 2.5 V 4 70 ° 568 nm Right Angle GaP 15.24 x 2.5 x 8.6mm 15.24mm 2.5mm 8.6mm -
RS-stocknr. 616-4475
FabrikantnummerL-93A8EWP/1GD/TG-0L
FabrikantKingbright
0,434 €
Each (In a Pack of 20)
Aantal stuks
Green 1 Through Hole 2.5 V 2 60 ° 568 nm Right Angle GaP 8.89 x 4.32 x 7.3mm 8.89mm 4.32mm 7.3mm -
RS-stocknr. 466-4406
FabrikantnummerL-130WCP/2EGW
FabrikantKingbright
1,221 €
Each (In a Pack of 10)
Aantal stuks
Green, Red 2 Through Hole 2.5 V 6 60 ° 568 / 625 nm Right Angle GaAsP, GaP 11.72 x 7 x 9.65mm 11.72mm 7mm 9.65mm -
RS-stocknr. 616-4009
FabrikantnummerL-710A8EW/1GD
FabrikantKingbright
0,385 €
Each (In a Pack of 20)
Aantal stuks
Green 1 Through Hole 2.5 V 2 40 ° 568 nm Right Angle GaP 8.89 x 4.32 x 7.3mm 8.89mm 4.32mm 7.3mm -
RS-stocknr. 616-4071
FabrikantnummerL-710A8GE/1I1GD-RV
FabrikantKingbright
0,257 €
Each (In a Pack of 10)
Aantal stuks
Green, Red 2 Through Hole 2.5 V 2 40 ° 568 / 625 nm Right Angle GaP 14.05 x 4.32 x 9.65mm 14.05mm 4.32mm 9.65mm -
RS-stocknr. 466-4298
FabrikantnummerL-93A8EB/2SRD
FabrikantKingbright
0,453 €
Each (In a Pack of 20)
Aantal stuks
Red 2 Through Hole 2.5 V 4 60 ° 640 nm Right Angle GaAlAs 12.22 x 4.32 x 9.65mm 12.22mm 4.32mm 9.65mm -
RS-stocknr. 616-4251
FabrikantnummerL-73CB/1IDA
FabrikantKingbright
0,24 €
Each (In a Pack of 20)
Aantal stuks
Red 1 Through Hole 2.5 V 2 60 ° 625 nm Right Angle GaAsP 11.7 x 6 x 6mm 11.7mm 6mm 6mm -
RS-stocknr. 616-3797
FabrikantnummerKM2520EH/1YD
FabrikantKingbright
1,882 €
Each (In a Pack of 10)
Aantal stuks
Yellow 1 Through Hole 2.5 V 2 40 ° 588 nm Right Angle GaAsP, GaP 6.22 x 2.44 x 6.35mm 6.22mm 2.44mm 6.35mm -
RS-stocknr. 616-3977
FabrikantnummerL-4060XHA/1I1Y1GD
FabrikantKingbright
1,50 €
Each (In a Pack of 5)
Aantal stuks
Green 3 Through Hole 2.5 V 6 70 ° 568 nm Right Angle GaP 14.37 x 5.08 x 10.16mm 14.37mm 5.08mm 10.16mm -
RS-stocknr. 616-3719
FabrikantnummerKM2520EF/4ID
FabrikantKingbright
6,33 €
Each (In a Pack of 5)
Aantal stuks
Red 4 Through Hole 2.5 V 8 40 ° 625 nm Right Angle GaAsP, GaP 10.29 x 6.22 x 6.35mm 10.29mm 6.22mm 6.35mm -
RS-stocknr. 616-3804
FabrikantnummerKM2520EJ/1ID
FabrikantKingbright
0,771 €
Each (In a Pack of 10)
Aantal stuks
Red 1 Through Hole 2.5 V 2 40 ° 625 nm Right Angle GaAsP, GaP 7.62 x 2.44 x 6.35mm 7.62mm 2.44mm 6.35mm -
RS-stocknr. 466-4210
FabrikantnummerL-4060VH/2ID
FabrikantKingbright
1,143 €
Each (In a Pack of 10)
Aantal stuks
Red 2 Through Hole 2.5 V 4 70 ° 625 nm Right Angle GaAsP 15.24 x 2.5 x 8.6mm 15.24mm 2.5mm 8.6mm -
RS-stocknr. 466-4305
FabrikantnummerL-93A8EB/2GD
FabrikantKingbright
0,40 €
Each (In a Pack of 20)
Aantal stuks
Green 2 Through Hole 2.5 V 4 60 ° 568 nm Right Angle GaP 12.22 x 4.32 x 9.65mm 12.22mm 4.32mm 9.65mm -
RS-stocknr. 466-4282
FabrikantnummerL-93A8EB/2ID
FabrikantKingbright
0,40 €
Each (In a Pack of 20)
Aantal stuks
Red 2 Through Hole 2.5 V 4 60 ° 625 nm Right Angle GaAsP, GaP 12.22 x 4.32 x 9.65mm 12.22mm 4.32mm 9.65mm -
RS-stocknr. 466-4181
FabrikantnummerL-1387QMP/1EGW
FabrikantKingbright
0,932 €
Each (In a Pack of 10)
Aantal stuks
Green, Red 1 Surface Mount 2.5 V 2 60 ° 568 / 625 nm Right Angle GaAsP, GaP 11.55 x 4.57 x 4.8mm 11.55mm 4.57mm 4.8mm -
RS-stocknr. 466-4260
FabrikantnummerL-93A8CB/1GD
FabrikantKingbright
0,231 €
Each (In a Pack of 20)
Aantal stuks
Green 1 Through Hole 2.5 V 2 60 ° 568 nm Right Angle GaP 8.75 x 4.6 x 7.3mm 8.75mm 4.6mm 7.3mm -
RS-stocknr. 616-4116
FabrikantnummerL-710A8GE/2LGD-RV
FabrikantKingbright
0,396 €
Each (In a Pack of 10)
Aantal stuks
Green 2 Through Hole 2.5 V 2 40 ° 568 nm Right Angle GaP 14.05 x 4.32 x 9.65mm 14.05mm 4.32mm 9.65mm -
RS-stocknr. 466-4311
FabrikantnummerL-93A8EB/2YD
FabrikantKingbright
0,289 €
Each (In a Pack of 20)
Aantal stuks
Yellow 1 Through Hole 2.5 V 4 60 ° 588 nm Right Angle GaAsP 12.22 x 4.32 x 9.65mm 12.22mm 4.32mm 9.65mm -
RS-stocknr. 466-4333
FabrikantnummerL-1503CB/1SRD
FabrikantKingbright
0,308 €
Each (In a Pack of 20)
Aantal stuks
Red 1 Through Hole 2.5 V 2 60 ° 640 nm Right Angle GaAlAs 13.2 x 6 x 6mm 13.2mm 6mm 6mm -
RS-stocknr. 616-3882
FabrikantnummerL-1503CB/1LID
FabrikantKingbright
0,223 €
Each (In a Pack of 20)
Aantal stuks
Red 1 Through Hole 2.5 V 2 60 ° 625 nm Right Angle GaAsP, GaP 13.2 x 6 x 6mm 13.2mm 6mm 6mm -