PCB LED Indicators

PCB LED (Light Emitting Diode) indicators are light-producing components which serve as lighting sources on aluminium printed circuit boards (PCBs). These indicators have paired-up charge carriers (diodes) located in a semiconductor to generate light without producing too much heat.

What are PCB LED indicators used for?

PCB LED indicators are energy efficient, environmentally friendly and resistant to dust and moisture. They have improved heat transferring (diffusion) attributes. This makes them suitable for use in computer machinery like power devices, drives and central processing units, helping to keep heat away from sensitive parts.

In the automotive sector, these indicators are used in headlights, brake lights and for warning light purposes.

The medical industry also makes use of PCB LED indicators in the form of warning lights. These safety measures ensure that life-saving equipment is working correctly.


Types of PCB LED Indicators

Two main types of PCB LED indicators are available:

  • Single point or block indicators can be used on multiple surfaces and in a variety of product applications.
  • Integral or surface mounted PCB LED indicators can be attached to the same connector tail of the switch which increase ease of installation and usage.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs LED Colours Number of LEDs Mounting Type Supply Voltage Number of Pins Viewing Angle Dominant Wavelength LED Orientation LED Material Dimensions Length Width Height Configuration
RS-stocknr. 178-1560
FabrikantnummerHLMP-3507-D00B2
FabrikantBroadcom
0,229 €
Each (On a Reel of 2000)
Aantal stuks
Green 1 Through Hole 2.7 V 2 60 ° 569 nm Right Angle GaP 6.1 (Dia.) x 9.19mm - 6.1 (Dia.)mm 9.19mm -
RS-stocknr. 178-1561
FabrikantnummerHLMP-4740-A00B2
FabrikantBroadcom
0,206 €
Each (On a Reel of 2000)
Aantal stuks
Green 1 Through Hole 2.2 V 2 50 ° 569 nm Right Angle GaP 6.1 (Dia.) x 9.19mm - 6.1 (Dia.)mm 9.19mm -
RS-stocknr. 240-6911
FabrikantnummerHLMP-3507-D00B2
FabrikantBroadcom
0,75 €
Each
Aantal stuks
Green 1 Through Hole 2.7 V 2 60 ° 569 nm Right Angle GaP 6.1 (Dia.) x 9.19mm - 6.1 (Dia.)mm 9.19mm -
RS-stocknr. 240-6949
FabrikantnummerHLMP-4740-A00B2
FabrikantBroadcom
0,68 €
Each
Aantal stuks
Green 1 Through Hole 2.2 V 2 50 ° 569 nm Right Angle GaP 6.1 (Dia.) x 9.19mm - 6.1 (Dia.)mm 9.19mm -
RS-stocknr. 178-3048
FabrikantnummerHLMP-7000-D0010
FabrikantBroadcom
0,748 €
Each (On a Reel of 1000)
Aantal stuks
Red 1 Through Hole 3 V 2 90 ° 626 nm Right Angle - 1.65 (Dia.) x 2.92mm - 1.65 (Dia.)mm 2.92mm -
RS-stocknr. 240-6810
FabrikantnummerHLMP-7000-D0010
FabrikantBroadcom
2,18 €
Each
Aantal stuks
Red 1 Through Hole 3 V 2 90 ° 626 nm Right Angle - 1.65 (Dia.) x 2.92mm - 1.65 (Dia.)mm 2.92mm -