PCB LED Indicators

PCB LED (Light Emitting Diode) indicators are light-producing components which serve as lighting sources on aluminium printed circuit boards (PCBs). These indicators have paired-up charge carriers (diodes) located in a semiconductor to generate light without producing too much heat.

What are PCB LED indicators used for?

PCB LED indicators are energy efficient, environmentally friendly and resistant to dust and moisture. They have improved heat transferring (diffusion) attributes. This makes them suitable for use in computer machinery like power devices, drives and central processing units, helping to keep heat away from sensitive parts.

In the automotive sector, these indicators are used in headlights, brake lights and for warning light purposes.

The medical industry also makes use of PCB LED indicators in the form of warning lights. These safety measures ensure that life-saving equipment is working correctly.


Types of PCB LED Indicators

Two main types of PCB LED indicators are available:

  • Single point or block indicators can be used on multiple surfaces and in a variety of product applications.
  • Integral or surface mounted PCB LED indicators can be attached to the same connector tail of the switch which increase ease of installation and usage.

...
Lees meer Lees minder

Filters

1 - 20 van 260 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs LED Colours Number of LEDs Mounting Type Supply Voltage Number of Pins Viewing Angle Dominant Wavelength LED Orientation LED Material Dimensions Length Width Height Configuration
RS-stocknr. 171-1680
Fabrikantnummer550-2207F
FabrikantDialight
0,597 €
Each (In a Bag of 100)
Aantal stuks
Green 1 Through Hole - 2 65 ° 563 nm Right Angle - 13.85 x 6.22 x 6.22mm 13.85mm 6.22mm 6.22mm Single
RS-stocknr. 917-0776
Fabrikantnummer550-2207F
FabrikantDialight
0,91 €
Each (In a Pack of 20)
Aantal stuks
Green 1 Through Hole - 2 65 ° 563 nm Right Angle - 13.85 x 6.22 x 6.22mm 13.85mm 6.22mm 6.22mm Single
RS-stocknr. 171-1318
Fabrikantnummer553-0112-200F
FabrikantDialight
1,155 €
Each (In a Bag of 50)
Aantal stuks
Green, Red 2 Through Hole 2.8 V 4 60 ° 565 / 635 nm Right Angle - 14.06 x 4.32 x 9.65mm 14.06mm 4.32mm 9.65mm -
RS-stocknr. 546-1090
Fabrikantnummer553-0112-200F
FabrikantDialight
1,96 €
Each
Aantal stuks
Green, Red 2 Through Hole 2.8 V 4 60 ° 565 / 635 nm Right Angle - 14.06 x 4.32 x 9.65mm 14.06mm 4.32mm 9.65mm -
RS-stocknr. 171-1281
Fabrikantnummer553-0312F
FabrikantDialight
1,338 €
Each (In a Bag of 50)
Aantal stuks
Green, Red 2 Through Hole 20 V 4 60 ° 565 / 635 nm Right Angle - 8.1 x 4.3 x 9.7mm 8.1mm 4.3mm 9.7mm -
RS-stocknr. 546-0851
Fabrikantnummer550-2407F
FabrikantDialight
0,91 €
Each
Aantal stuks
Red 1 Through Hole 2.5 V 2 50 ° 650 nm Right Angle - 13.85 x 6.22 x 6.22mm 13.85mm 6.22mm 6.22mm -
RS-stocknr. 546-0564
Fabrikantnummer553-0312F
FabrikantDialight
2,04 €
Each
Aantal stuks
Green, Red 2 Through Hole 20 V 4 60 ° 565 / 635 nm Right Angle - 8.1 x 4.3 x 9.7mm 8.1mm 4.3mm 9.7mm -
RS-stocknr. 171-1300
Fabrikantnummer550-2407F
FabrikantDialight
0,424 €
Each (In a Bag of 100)
Aantal stuks
Red 1 Through Hole 2.5 V 2 50 ° 650 nm Right Angle - 13.85 x 6.22 x 6.22mm 13.85mm 6.22mm 6.22mm -
RS-stocknr. 171-1320
Fabrikantnummer571-0122-100F
FabrikantDialight
1,899 €
Each (In a Bag of 50)
Aantal stuks
Green 2 Through Hole 2.1 V 4 38 ° 565 nm Right Angle - 15.24 x 2.5 x 8.6mm 15.24mm 2.5mm 8.6mm -
RS-stocknr. 546-1113
Fabrikantnummer571-0122-100F
FabrikantDialight
2,80 €
Each
Aantal stuks
Green 2 Through Hole 2.1 V 4 38 ° 565 nm Right Angle - 15.24 x 2.5 x 8.6mm 15.24mm 2.5mm 8.6mm -
RS-stocknr. 466-4232
FabrikantnummerL-4060VH/2GD
FabrikantKingbright
1,992 €
Each (In a Pack of 10)
Aantal stuks
Green 2 Through Hole 2.5 V 4 70 ° 568 nm Right Angle GaP 15.24 x 2.5 x 8.6mm 15.24mm 2.5mm 8.6mm -
RS-stocknr. 546-0918
Fabrikantnummer553-0233-200F
FabrikantDialight
2,19 €
Each
Aantal stuks
Yellow 2 Through Hole 2.4 V 4 60 ° 591 nm Right Angle - 14.06 x 4.32 x 9.65mm 14.06mm 4.32mm 9.65mm -
RS-stocknr. 616-4475
FabrikantnummerL-93A8EWP/1GD/TG-0L
FabrikantKingbright
0,434 €
Each (In a Pack of 20)
Aantal stuks
Green 1 Through Hole 2.5 V 2 60 ° 568 nm Right Angle GaP 8.89 x 4.32 x 7.3mm 8.89mm 4.32mm 7.3mm -
RS-stocknr. 240-6949
FabrikantnummerHLMP-4740-A00B2
FabrikantBroadcom
0,82 €
Each
Aantal stuks
Green 1 Through Hole 2.2 V 2 50 ° 569 nm Right Angle GaP 6.1 (Dia.) x 9.19mm - 6.1 (Dia.)mm 9.19mm -
RS-stocknr. 178-1560
FabrikantnummerHLMP-3507-D00B2
FabrikantBroadcom
0,277 €
Each (On a Reel of 2000)
Aantal stuks
Green 1 Through Hole 2.7 V 2 60 ° 569 nm Right Angle GaP 6.1 (Dia.) x 9.19mm - 6.1 (Dia.)mm 9.19mm -
RS-stocknr. 752-9084
FabrikantnummerH100CHDL
FabrikantBivar
0,566 €
Each (In a Pack of 10)
Aantal stuks
Red 1 Through Hole 2.2 V 2 45 ° 635 nm Right Angle - 8.7 x 4.3 x 7.2mm 8.7mm 4.3mm 7.2mm -
RS-stocknr. 171-1317
Fabrikantnummer553-0133-200F
FabrikantDialight
1,142 €
Each (In a Bag of 50)
Aantal stuks
Yellow 2 Through Hole 2.8 V 4 60 ° 585 nm Right Angle - 14.06 x 4.32 x 9.65mm 14.06mm 4.32mm 9.65mm -
RS-stocknr. 890-7003
Fabrikantnummer550-5207F
FabrikantDialight
0,285 €
Each (In a Pack of 1400)
Aantal stuks
Green 1 Through Hole - 2 50 ° 563 nm Right Angle - 6.1 x 13.85 x 6.1mm 6.1mm 13.85mm 6.1mm Single
RS-stocknr. 171-1277
Fabrikantnummer551-0307F
FabrikantDialight
0,44 €
Each (In a Bag of 100)
Aantal stuks
Yellow 1 Through Hole 2.1 V 2 45 ° 585 nm Right Angle - 8.89 x 4.32 x 7.11mm 8.89mm 4.32mm 7.11mm -
RS-stocknr. 546-1107
Fabrikantnummer571-0111-100F
FabrikantDialight
1,88 €
Each
Aantal stuks
Red 2 Through Hole 2 V 4 38 ° 635 nm Right Angle - 15.24 x 2.5 x 8.6mm 15.24mm 2.5mm 8.6mm -