Panel Mount LED Indicators

Panel mount LED indicators are durable lights with low energy consumption, with the capacity to be fastened to a flat surface or panel. This is usually done by threading the light through a hole in the panel and screwing it into place, though sometimes they come pre-mounted. 


What are panel mount LED indicators used for?


Broadly speaking, LED indicators are used to emit a single colour of light in a variety of situations. They are often used in traffic signals, as well as in vehicle lights. Panel mount LED indicators are specifically used when you want the light to protrude through the front of the device, usually for aesthetic reasons.


Types of LED indicators


LED indicators come in a range of different colours and shapes, depending on their function. Some come already mounted to the panel, while others come with the capacity to be mounted. It is up to the user to choose the size and material of the panel based on the specific need.


...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs LED Colours Supply Voltage Mounting Hole Size AC or DC Input Voltage Terminal Type Bezel Style Bezel Colour IP Rating Number of LEDs Package Size Viewing Angle LED Orientation Type Current Rating
RS-stocknr. 841-9112
FabrikantnummerDX0506/GN/24
FabrikantBulgin
20,28 €
Each
Aantal stuks
Green 24 V dc 12.2mm DC Tab Flush - IP67 1 21.9 (Dia.) x 41.2mm - Top - -
RS-stocknr. 204-8071
FabrikantnummerC027500MAC
FabrikantBulgin
3,575 €
Each (In a Box of 500)
Aantal stuks
Green 230 V 10mm Ac Tab - - IP67 - - - - - -
RS-stocknr. 204-8009
FabrikantnummerC027500NAH
FabrikantBulgin
3.648,98 €
1 Box of 1000
Box(es)
Amber 12 V 10mm Dc Tab - - IP67 - - - - - -
RS-stocknr. 204-8156
FabrikantnummerH0568BYNAA
FabrikantBulgin
0,807 €
Each (In a Box of 1000)
Aantal stuks
Red 250 V 8mm Ac Tab - - IP66, IP67 - - - - - -
RS-stocknr. 204-8136
FabrikantnummerL024500MAA
FabrikantBulgin
2,691 €
Each (In a Box of 1000)
Aantal stuks
Amber 230 V 7.1mm Ac Tab - - IP66, IP67 - - - - - -
RS-stocknr. 204-8014
FabrikantnummerC027500NAE
FabrikantBulgin
3.347,75 €
1 Box of 1000
Box(es)
Amber 12 V 10mm Dc Tab - - IP67 - - - - - -
RS-stocknr. 204-8019
FabrikantnummerC027500NAF
FabrikantBulgin
2.381,31 €
1 Box of 1000
Box(es)
Amber 12 V 10mm Dc Tab - - IP67 - - - - - -