Panel Mount LED Indicators

Panel mount LED indicators are durable lights with low energy consumption, with the capacity to be fastened to a flat surface or panel. This is usually done by threading the light through a hole in the panel and screwing it into place, though sometimes they come pre-mounted. 


What are panel mount LED indicators used for?


Broadly speaking, LED indicators are used to emit a single colour of light in a variety of situations. They are often used in traffic signals, as well as in vehicle lights. Panel mount LED indicators are specifically used when you want the light to protrude through the front of the device, usually for aesthetic reasons.


Types of LED indicators


LED indicators come in a range of different colours and shapes, depending on their function. Some come already mounted to the panel, while others come with the capacity to be mounted. It is up to the user to choose the size and material of the panel based on the specific need.


...
Lees meer Lees minder

Filters

1 - 20 van 79 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs LED Colours Supply Voltage Mounting Hole Size AC or DC Input Voltage Terminal Type Bezel Style Bezel Colour IP Rating Number of LEDs Package Size Viewing Angle LED Orientation Type Current Rating
RS-stocknr. 749-6782
FabrikantnummerOXL/CLH/80/P/24AC/FL30/AlGaAs Red
FabrikantOxley
14,19 €
Each
Aantal stuks
Red 24 V ac - DC - - - - - - - - - -
RS-stocknr. 749-6758
FabrikantnummerOXL/CLH/80/P/12AC/FL30/Blue
FabrikantOxley
14,19 €
Each
Aantal stuks
Blue 12 V ac 8mm DC Lead Wire Prominent - IP67 - - 80 ° - - -
RS-stocknr. 841-9112
FabrikantnummerDX0506/GN/24
FabrikantBulgin
20,28 €
Each
Aantal stuks
Green 24 V dc 12.2mm DC Tab Flush - IP67 1 21.9 (Dia.) x 41.2mm - Top - -
RS-stocknr. 749-6723
FabrikantnummerOXL/CLH/80/12AC/FL30/White
FabrikantOxley
12,91 €
Each
Aantal stuks
White 12 V ac 8mm DC Lead Wire Prominent - IP67 - - 80 ° - - -
RS-stocknr. 749-6732
FabrikantnummerOXL/CLH/80/12AC/FL30/AlGaAs Red
FabrikantOxley
12,91 €
Each
Aantal stuks
Red 12 V ac 8mm DC Lead Wire Prominent - IP67 - - 80 ° - - -
RS-stocknr. 749-6760
FabrikantnummerOXL/CLH/80/P/12AC/FL30/Yellow
FabrikantOxley
14,19 €
Each
Aantal stuks
Yellow 12 V ac 8mm DC Lead Wire Prominent - IP67 - - 80 ° - - -
RS-stocknr. 749-6764
FabrikantnummerOXL/CLH/80/P/12AC/FL30/AlGaAs Red
FabrikantOxley
14,19 €
Each
Aantal stuks
Red 12 V ac 8mm DC Lead Wire Prominent - IP67 - - 80 ° - - -
RS-stocknr. 749-6751
FabrikantnummerOXL/CLH/80/24AC/FL30/AlGaAs Red
FabrikantOxley
12,91 €
Each
Aantal stuks
Red 24 V ac 8mm DC Lead Wire Prominent - IP68 - - - - - -
RS-stocknr. 749-6776
FabrikantnummerOXL/CLH/80/P/24AC/FL30/Blue
FabrikantOxley
14,19 €
Each
Aantal stuks
Blue 24 V ac 8mm DC Lead Wire Prominent - IP68 - - - - - -
RS-stocknr. 137-1411
FabrikantnummerL60D-R28-W
FabrikantVCC
8,14 €
Each
Aantal stuks
Red - 5.9mm - - Prominent Silver - - - - - Panel Mount 17.5mA
Nieuw
RS-stocknr. 204-8014
FabrikantnummerC027500NAE
FabrikantBulgin
3.347,75 €
1 Box of 1000
Box(es)
Amber 12 V 10mm dc Tab - - IP67 - - - - - -
RS-stocknr. 137-1312
FabrikantnummerCNX722C500FVB
FabrikantVCC
9,14 €
Each
Aantal stuks
Green - 22mm - - - Red IP67 - - - - Panel Mount 20mA
RS-stocknr. 137-1404
FabrikantnummerL65DG24L
FabrikantVCC
2,312 €
Each (In a Pack of 5)
Aantal stuks
Green - 8mm - - Prominent Silver - - - - - Panel Mount 10mA
Nieuw
RS-stocknr. 204-8019
FabrikantnummerC027500NAF
FabrikantBulgin
2.381,31 €
1 Box of 1000
Box(es)
Amber 12 V 10mm dc Tab - - IP67 - - - - - -
RS-stocknr. 749-6754
FabrikantnummerOXL/CLH/80/P/12AC/FL30/White
FabrikantOxley
14,19 €
Each
Aantal stuks
White 12 V ac 8mm DC Lead Wire Prominent - IP67 - - 80 ° - - -
RS-stocknr. 195-9441
FabrikantnummerUB04KW015C
FabrikantNKK Switches
3,85 €
Each
Aantal stuks
Red 1.85 V 16.2´16.2mm dc Solder - - - - - - - - -
RS-stocknr. 137-1330
FabrikantnummerPML50RGFVW
FabrikantVCC
15,44 €
Each
Aantal stuks
Green, Red - 17.5mm - - - Black IP67 - - - - Panel Mount 20mA
RS-stocknr. 204-8156
FabrikantnummerH0568BYNAA
FabrikantBulgin
0,807 €
Each (In a Box of 1000)
Aantal stuks
Red 250 V 8mm ac Tab - - IP66, IP67 - - - - - -
RS-stocknr. 137-1338
FabrikantnummerL65DR24L
FabrikantVCC
2,312 €
Each (In a Pack of 5)
Aantal stuks
Red - 8mm - - Prominent Silver - - - - - Panel Mount 20mA
RS-stocknr. 137-1282
FabrikantnummerL60D-A12-W
FabrikantVCC
11,07 €
Each
Aantal stuks
Amber - 5.9mm - - Prominent Silver - - - - - Panel Mount 19mA