Laser Power Supplies

Laser power supplies are devices used to provide electrical power to lasers. The main function of any power supply is to convert a given electric current to the correct current, voltage and frequency for the output device, which in this case would be the laser. 


How do laser power supplies work?


A laser power supply takes the electrical current from a power source, and converts it into a form that the laser can use. Lasers need high voltage power supplies, but they also require a great deal of stability in the supply, as they are delicate devices. The light-emitting parts of the laser can be damaged by even a short pulse of excess current, and power supplies need to accommodate for this.


Types of laser power supplies


Simply put, laser power supplies come in battery or mains-powered forms. Battery-operated laser power supplies offer greater mobility than those attached to the mains electricity. However, mains power supplies can be plugged into an extension to offer extra mobility if needed, and are also able to power more than one laser at once.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Outputs Input Voltage AC or DC Input Voltage For Use With Maximum Output Current Output Voltage
RS-stocknr. 127-1573
Fabrikantnummer5040-01-000
FabrikantGlobal Laser
77,70 €
Each
Aantal stuks
1 - - LaserLyte-Flex - 4.5V dc
RS-stocknr. 210-7362
Fabrikantnummer5028-16-000
FabrikantGlobal Laser
97,13 €
Each
Aantal stuks
1 10 → 30 V dc Dc LaserLyte-Flex 500mA 10V dc
RS-stocknr. 210-7363
Fabrikantnummer5040-05-000
FabrikantGlobal Laser
97,13 €
Each
Aantal stuks
1 - Dc LaserLyte-Flex 1.15A 12V
RS-stocknr. 127-1574
Fabrikantnummer5078-14-000
FabrikantGlobal Laser
77,70 €
Each
Aantal stuks
1 6 to 30 V dc Dc LaserLyte-Flex 500mA 5V dc
RS-stocknr. 210-7359
Fabrikantnummer5026-042-000
FabrikantGlobal Laser
124,88 €
Each
Aantal stuks
1 90 → 264 V Ac PS-1 & PS-4 1A 10V
RS-stocknr. 210-7361
Fabrikantnummer5026-43-000
FabrikantGlobal Laser
152,63 €
Each
Aantal stuks
4 90 → 264 V Ac PS-1 & PS-4 1A 10V
RS-stocknr. 210-7360
Fabrikantnummer5026-41-000
FabrikantGlobal Laser
111,00 €
Each
Aantal stuks
4 90 → 264 V Ac PS-1 & PS-4 1A 5V
RS-stocknr. 697-3591
Fabrikantnummer5026-44-000
FabrikantGlobal Laser
83,25 €
Each
Aantal stuks
1 90 → 264 V ac Ac LaserLyte-Flex 1000mA -