Laser Modules

Laser modules are packaged devices which contain a laser diode alongside other components, such as power control. They often have an aluminium body and cables to connect to power.

Continuous wave lasers have a continuous output beam which remains constantly on, until they are switched off. It is used for fibre optics, laser printing and barcode reading.

Output Power, measured in mW, rates the power of the laser beam. Your choice of output power will vary depending on how powerful you require the laser to be.
The colour of the laser output is called wavelength and is measured in nanometres (nm). Different wavelengths represent different colours.

Where are they used?
• Laboratories
• Industrial applications
• Laser alignment
• Robotics
• Positioning systems

Different colours available:
• Blue
• Green
• Red

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Laser Type Laser Colour Emission Pattern Laser Wavelength Optical Output Power Control Type Laser Class Parallel Beam Divergence FWHM Perpendicular Beam Divergence FWHM Dimensions Application Diameter Length Maximum Supply Voltage
RS-stocknr. 885-5306
FabrikantnummerTKSA31
FabrikantSKF
4.092,89 €
Each
Aantal stuks
- Red Line - - - - - - 120 x 90 x 36mm Alignment - 120mm 240V
RS-stocknr. 885-5303
FabrikantnummerTKSA11
FabrikantSKF
2.228,14 €
Each
Aantal stuks
- Blue Line - - - - - - 105 x 55 x 55mm Alignment - 105mm 5V
RS-stocknr. 124-8488
FabrikantnummerTKSA51
FabrikantSKF
5.369,11 €
Each
Aantal stuks
- Red Line 635nm 1mW - 2 - - 52 ´ 64 ´ 50mm Shaft Alignment - 64mm -
RS-stocknr. 885-5300
FabrikantnummerTKSA41
FabrikantSKF
5.457,18 €
Each
Aantal stuks
- Red Line - - - - - - 120 x 90 x 36mm Alignment - 120mm 240V