IR Transceivers

IR transceivers (infrared transceivers) are transmitters and receivers combined into a single circuit unit. Some transceivers can transmit and receive signals at the same time, while others can only do one at a time. Depending on the type of transceiver, the device may have a broad light beam, or a focused beam that requires more precise positioning in order to function properly.


Types of IR transceivers

IR transceivers can be categorised by size, speed, supply and voltage. The maximum idle current available is 10A, while the most common size for an IR transceiver is 1 metre with some being as small-scale as 875nm (nanometre) or as wide-ranging as 6.5 metres. 


What are IR transceivers used for?

IR transceivers are generally used in communications devices, such as mobile phones. They can also be used for entering and collecting data in the field. A researcher using a handheld IR transceiver, for instance, can collect data on their portable device and then send it to a PC using an infrared transceiver. 


...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Transmission Distance Emitter Peak Wavelength Maximum Data Receiving Rate Mounting Type Number of Pins Package Type Application Dimensions Height Length Width Emitter Angle of Half Intensity Maximum Data Transmission Rate Maximum Supply Voltage
RS-stocknr. 710-3856
FabrikantnummerTFBS4650-TR1
FabrikantVishay
3,90 €
Each
Aantal stuks
- - - Surface Mount 7 - - 6.8 x 1.6 x 2.8mm 2.8mm 6.8mm 1.6mm - - -
RS-stocknr. 880-1999
FabrikantnummerOPB100Z
FabrikantOptek
7,04 €
Each
Aantal stuks
- - - Snap-In - - - - - - - - - -
RS-stocknr. 173-0306
FabrikantnummerOPB100Z
FabrikantOptek
7,034 €
Each (In a Bag of 78)
Aantal stuks
- - - Snap-In - - - - - - - - - -
RS-stocknr. 710-3850
FabrikantnummerTFBS4711-TT1
FabrikantVishay
4,02 €
Each
Aantal stuks
8m 900nm 115.2kbit/s Surface Mount 6 SMD - 6 x 3.1 x 1.9mm 3mm 6mm 1.9mm - - -
RS-stocknr. 404-691
FabrikantnummerTFDU4101-TR3
FabrikantVishay
5,35 €
Each
Aantal stuks
1m 900nm 115.2kbit/s Surface Mount 8 Ultra Small Profile - 9.7 x 4.7 x 4mm 4.7mm 9.9mm 4.2mm - - -
RS-stocknr. 404-695
FabrikantnummerTFDU4101-TT3
FabrikantVishay
4,03 €
Each
Aantal stuks
1m 900nm 115.2kbit/s Surface Mount 8 Ultra Small Profile - 9.7 x 4.7 x 4mm 4.7mm 9.9mm 4.2mm - - -
RS-stocknr. 919-4444
FabrikantnummerTFDU4101-TR3
FabrikantVishay
2,923 €
Each (On a Reel of 1000)
Aantal stuks
1m 900nm 115.2kbit/s Surface Mount 8 Ultra Small Profile - 9.7 x 4.7 x 4mm 4.7mm 9.9mm 4.2mm - - -
RS-stocknr. 919-0742
FabrikantnummerTFBS4711-TT1
FabrikantVishay
2,489 €
Each (On a Reel of 1000)
Aantal stuks
8m 900nm 115.2kbit/s Surface Mount 6 SMD - 6 x 3.1 x 1.9mm 3mm 6mm 1.9mm - - -
RS-stocknr. 919-4448
FabrikantnummerTFDU4101-TT3
FabrikantVishay
2,923 €
Each (On a Reel of 1000)
Aantal stuks
1m 900nm 115.2kbit/s Surface Mount 8 Ultra Small Profile - 9.7 x 4.7 x 4mm 4.7mm 9.9mm 4.2mm - - -
RS-stocknr. 124-6798
FabrikantnummerRPM973-H11E2A
FabrikantROHM
1,286 €
Each (In a Pack of 5)
Aantal stuks
- 900nm - Surface Mount 7 - Data Communication, Digital Still Cameras, Image Data & Music Transmission Data in Mobile Phones, Printers 6.8 x 1.5 x 2.44mm 2.44mm 6.8mm 1.5mm ±15 ° 4 Mbit/s 3.6V
RS-stocknr. 180-8121
FabrikantnummerTFBS4711-TR1
FabrikantVishay
4,52 €
Each (In a Pack of 2)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 124-6799
FabrikantnummerRPM973-H16E4A
FabrikantROHM
1,286 €
Each (In a Pack of 5)
Aantal stuks
- 900nm - Surface Mount 7 - Data Communication, Digital Still Cameras, Image Data & Music Transmission Data in Mobile Phones, Printers 7.6 x 1.7 x 2.13mm 2.13mm 7.6mm 1.7mm ±15 ° 4 Mbit/s 3.6V
RS-stocknr. 180-7432
FabrikantnummerTFBS4711-TR1
FabrikantVishay
2,476 €
Each (On a Reel of 1000)
Aantal stuks
- - - - - - - - - - - - - -