IR Receivers

IR receivers (infrared receivers) are devices designed to send and receive a coded infrared signal from one device to another. The receiver outputs the unique identified code the other receiver can decode, understand and turn into the desired action. The infrared signal is invisible to human eye. For a proper operation, both receivers need to physically see each other. Ideally, they should be positioned in a straight line but as the light waves, the same as all other waves can be reflected from the wall or glass.Features & BenefitsMany types of IR receivers are available on the market but generally, they can be categorised by features such as: Supply Voltage Carrier Frequency Transmission Distance Power Dissipation Package TypeTo choose the right receiver you need to consider your project requirements. For some users, the transmission distance isnt as necessary as for example the power consumption. From the wide range of IR receiver available on the market, the user is going to be able to find the one that meets all needs.

...
Lees meer Lees minder

Filters

1 - 20 van 210 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Carrier Frequency Maximum Transmission Distance Angle of Half Transmission Distance Wavelength of Peak Sensitivity Daylight Filter Type Output Current Components Number of Pins Mounting Type Dimensions Height Length Maximum Supply Voltage Minimum Supply Voltage
RS-stocknr. 700-5295
FabrikantnummerTSOP31236
FabrikantVishay
1,224 €
Each (In a Pack of 5)
Aantal stuks
36kHz 45m - 950nm - 5mA - 3 Through Hole 10 x 5.8 x 12.5mm 12.5mm 10mm - -
RS-stocknr. 145-1766
FabrikantnummerTSOP31236
FabrikantVishay
0,74 €
Each (In a Tube of 50)
Aantal stuks
36kHz 45m - 950nm - 5mA - 3 Through Hole 10 x 5.8 x 12.5mm 12.5mm 10mm - -
RS-stocknr. 570-578
FabrikantnummerTSOP31238
FabrikantVishay
1,40 €
Each (In a Pack of 2)
Aantal stuks
38kHz 45m - 950nm - 5mA - 3 Through Hole 10 x 5.8 x 12.5mm 12.5mm 10mm - -
RS-stocknr. 145-1747
FabrikantnummerTSOP31238
FabrikantVishay
0,74 €
Each (In a Tube of 50)
Aantal stuks
38kHz 45m - 950nm - 5mA - 3 Through Hole 10 x 5.8 x 12.5mm 12.5mm 10mm - -
RS-stocknr. 177-5958
FabrikantnummerIS471F
FabrikantSharp
1,559 €
Each (In a Tube of 50)
Aantal stuks
- - - 950nm - 50mA - 4 Through Hole 5 x 2.5 x 4.4mm 4.4mm 5mm - -
RS-stocknr. 564-396
FabrikantnummerIS471F
FabrikantSharp
4,70 €
Each
Aantal stuks
- - - 950nm - 50mA - 4 Through Hole 5 x 2.5 x 4.4mm 4.4mm 5mm - -
RS-stocknr. 708-5115
FabrikantnummerTSOP4838
FabrikantVishay
1,276 €
Each (In a Pack of 5)
Aantal stuks
38kHz 45m - 950nm - 5mA - 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V
RS-stocknr. 708-5086
FabrikantnummerTSOP38238
FabrikantVishay
1,08 €
Each (In a Pack of 5)
Aantal stuks
38kHz 45m - 950nm - 5mA - 3 Through Hole 5 x 4.8 x 6.95mm 6.95mm 5mm 5.5V 2.5V
RS-stocknr. 919-0014
FabrikantnummerTSOP4838
FabrikantVishay
0,676 €
Each (In a Tube of 90)
Aantal stuks
38kHz 45m ±45 ° - - 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 3.9 x 30.5mm 30.5mm 6mm 5.5V 2.5V
RS-stocknr. 708-5027
FabrikantnummerTSOP32336
FabrikantVishay
0,976 €
Each (In a Pack of 5)
Aantal stuks
36kHz 45m - 950nm - 5mA - 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm - -
RS-stocknr. 169-6111
FabrikantnummerTSOP32336
FabrikantVishay
0,781 €
Each (In a Tube of 90)
Aantal stuks
36kHz 45m - 950nm - 5mA - 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm - -
RS-stocknr. 919-5848
FabrikantnummerTSSP4038
FabrikantVishay
0,958 €
Each (In a Tube of 90)
Aantal stuks
38kHz 25m ±45 ° 950nm - 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 3.9 x 6.95mm 6.95mm 6mm 5.5V 2.5V
RS-stocknr. 773-0367
FabrikantnummerTSSP4038
FabrikantVishay
1,029 €
Each (In a Bag of 10)
Aantal stuks
38kHz 25m ±45 ° 950nm - 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 3.9 x 6.95mm 6.95mm 6mm 5.5V 2.5V
RS-stocknr. 919-0017
FabrikantnummerTSOP38238
FabrikantVishay
0,469 €
Each (In a Bag of 250)
Aantal stuks
- - - - - - - - Through Hole 5 x 4.8 x 6.95mm 6.95mm 5mm - -
RS-stocknr. 165-2836
FabrikantnummerTSOP2138
FabrikantVishay
0,346 €
Each (In a Tube of 90)
Aantal stuks
38kHz 45m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V
RS-stocknr. 773-3726
FabrikantnummerTSOP2138
FabrikantVishay
0,35 €
Each (In a Bag of 2)
Aantal stuks
38kHz 45m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V
RS-stocknr. 880-1980
FabrikantnummerOP505A
FabrikantOptek
0,594 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - 2 Through Hole 3.18 (Dia.) x 5.84mm 5.84mm - - -
RS-stocknr. 173-0297
FabrikantnummerOP505A
FabrikantOptek
0,518 €
Each (In a Bag of 1150)
Aantal stuks
- - - - - - - 2 Through Hole 3.18 (Dia.) x 5.84mm 5.84mm - - -
RS-stocknr. 773-3833
FabrikantnummerTSOP58338
FabrikantVishay
0,855 €
Each (In a Bag of 2)
Aantal stuks
38kHz 40m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5 x 4.8 x 6.95mm 6.95mm 5mm 5.5V 2.5V
RS-stocknr. 170-8256
FabrikantnummerTSOP32138
FabrikantVishay
0,676 €
Each (In a Tube of 90)
Aantal stuks
38kHz 45m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V