Indicators

Indicators LED & Non-LED
Indicators are primarily used as a warning or guidance signal. There are various sizes and types of an indicator to suit applications. LED indicators would be the most common versions, due to their low power consumption and high range of uses. There are also incandescent and neon indicators available.
There's no recommended type to use, with top brands including RS Pro and a wide range of colours, each LED or alternative indicator will be reliable and excellent quality.

Benefits of LED Indicators
If an LED is the preferred choice, there are various reasons to consider their contribution. LED's have recently replaced the use of conventional incandescent indicators. And due to their long lasting and low power consumption capabilities, an LED is a perfect way to go for the intended application.
Some engineers or customers may still prefer the use of incandescent of neon bulbs, so there is no guarantee an LED indicator will have to be used.
As an example, some of the LED types we have available are:
• 4 mm up to 30 mm, Mounting hole sizes
• Various LED colours
• Huge range of voltages
• IP69K and other waterproof models

What are the uses of an Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards, mounted on switches and push buttons or used as vehicle indicators. If an LED indicator is used, the options are slightly more extended in terms of where they can be used. Due to the long life of an LED, you can mount them in certain applications which remain untouched for years. But with the build quality, the LED will continue to function.

What LED colours are available?
Aside from the standard primary LED colours, like red, blue, green and yellow. If it is an LED lamp you're looking for, then the following alternative LED colours are available within the range:
• Amber
• Clear
• Orange
• White

...
Lees meer Lees minder

Filters

1 - 20 van 101 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Voltage Rating Light Output Colour Mounting Hole Size Lamp Size Lamp Type Length Termination Type Type IP Rating Bezel Style Bezel Colour Current Rating Intensity Series
RS-stocknr. 894-8830
Fabrikantnummer348821G1G81NCL1
FabrikantSloan
32,79 €
Each
Aantal stuks
5 → 28V Green 8.2 x 7.6mm - LED 26.5mm Lead Wires - IP68 Prominent - 20mA 32500mcd -
RS-stocknr. 909-3852
Fabrikantnummer1781816R1R54UCL1
FabrikantSloan
27,71 €
Each
Aantal stuks
5 → 28V dc Red 8.2mm - LED 28mm Lead Wires - IP68 Prominent Black 20mA 7000mcd -
RS-stocknr. 894-8806
Fabrikantnummer3448S1W3W55NCL1
FabrikantSloan
24,96 €
Each
Aantal stuks
5 → 28V White 8.2 x 7.6mm - LED 26.5mm - - IP68 Prominent - 20mA 22000mcd -
RS-stocknr. 178-0555
Fabrikantnummer335 7B1R91W-0
FabrikantSloan
17,04 €
Each
Aantal stuks
- Red - - LED - - - - - - - - -
RS-stocknr. 894-8749
Fabrikantnummer951BB3D
FabrikantSloan
33,64 €
Each
Aantal stuks
- Blue 22mm - LED 66mm - - IP65 Prominent Black 20mA 4800mcd -
RS-stocknr. 894-8852
Fabrikantnummer3348B1R54UCL1
FabrikantSloan
21,32 €
Each
Aantal stuks
5 → 28V Red 8.2 x 7.6mm - LED 24mm - - IP68 Recessed Black 20mA 7000mcd -
RS-stocknr. 894-8871
Fabrikantnummer3348S1R54UCL1
FabrikantSloan
23,43 €
Each
Aantal stuks
5 → 28V Red 8.2 x 7.6mm - LED 24mm - - IP68 Recessed - 20mA 7000mcd -
RS-stocknr. 894-8834
Fabrikantnummer348821R1R54UCL1
FabrikantSloan
30,60 €
Each
Aantal stuks
5 → 28V Red 8.2 x 7.6mm - LED 26.5mm Lead Wires - IP68 Prominent - 20mA 7000mcd -
RS-stocknr. 894-8865
Fabrikantnummer3348S1Y54UCL1
FabrikantSloan
23,36 €
Each
Aantal stuks
5 → 28V Yellow 8.2 x 7.6mm - LED 24mm - - IP68 Recessed - 20mA 7000mcd -
RS-stocknr. 909-3991
Fabrikantnummer955GG0B
FabrikantSloan
23,91 €
Each
Aantal stuks
12V Green 22mm - LED 39mm - - IP65 Prominent Black 20mA 3000mcd -
RS-stocknr. 213-5221
Fabrikantnummer6144S1Y5M9D
FabrikantSloan
32,76 €
Each
Aantal stuks
- Yellow 6.2mm - LED 21mm - - - - - 20mA - -
RS-stocknr. 894-8720
Fabrikantnummer948BB3B
FabrikantSloan
28,04 €
Each
Aantal stuks
12V Blue 16mm - LED 55mm - - IP65 Prominent Black 20mA 4800mcd -
RS-stocknr. 909-4029
Fabrikantnummer955YY0D
FabrikantSloan
37,68 €
Each
Aantal stuks
- Yellow 22mm - LED 39mm - - IP65 Prominent Black 20mA 800mcd -
RS-stocknr. 178-0713
Fabrikantnummer194 S018G2G3700 VERT
FabrikantSloan
17,28 €
Each
Aantal stuks
2.1V dc Green 6.4mm - LED - Solder Tab - - - - 20mA 14mcd -
RS-stocknr. 894-8878
Fabrikantnummer338811010Y54UCL1
FabrikantSloan
15,10 €
Each
Aantal stuks
5 → 28V Yellow 8.2 x 7.6mm - LED 24mm Lead Wires - IP68 Recessed Black 20mA 7000mcd -
RS-stocknr. 510-8711
Fabrikantnummer962DSFG
FabrikantSloan
71,16 €
Each
Aantal stuks
24V dc Green 25mm - LED - Solder Tab - IP67 Prominent - 40mA 200 x 6mcd -
RS-stocknr. 213-5142
Fabrikantnummer3444S1R1R5100
FabrikantSloan
25,63 €
Each
Aantal stuks
1.7V dc Red 8.2mm - LED 33mm Solder Tab - - Recessed - 20mA 160mcd -
RS-stocknr. 510-8654
Fabrikantnummer951YYOZ
FabrikantSloan
40,57 €
Each
Aantal stuks
- Yellow 22mm - LED - - - - Prominent - 20mA 4 x 250mcd -
RS-stocknr. 909-3913
Fabrikantnummer1888S1G1G51NB
FabrikantSloan
35,64 €
Each
Aantal stuks
12V dc Green 6.2mm 3 mm LED 21.6mm Lead Wires - IP68 Recessed - 20mA 10320mcd -
RS-stocknr. 909-3856
Fabrikantnummer1781816W3W55NCL1
FabrikantSloan
29,10 €
Each
Aantal stuks
5 → 28V dc White 8.2mm - LED 28mm Lead Wires - IP68 Prominent Black 20mA 22000mcd -