Indicators

Indicators LED & Non-LED
Indicators are primarily used as a warning or guidance signal. There are various sizes and types of an indicator to suit applications. LED indicators would be the most common versions, due to their low power consumption and high range of uses. There are also incandescent and neon indicators available.
There's no recommended type to use, with top brands including RS Pro and a wide range of colours, each LED or alternative indicator will be reliable and excellent quality.

Benefits of LED Indicators
If an LED is the preferred choice, there are various reasons to consider their contribution. LED's have recently replaced the use of conventional incandescent indicators. And due to their long lasting and low power consumption capabilities, an LED is a perfect way to go for the intended application.
Some engineers or customers may still prefer the use of incandescent of neon bulbs, so there is no guarantee an LED indicator will have to be used.
As an example, some of the LED types we have available are:
• 4 mm up to 30 mm, Mounting hole sizes
• Various LED colours
• Huge range of voltages
• IP69K and other waterproof models

What are the uses of an Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards, mounted on switches and push buttons or used as vehicle indicators. If an LED indicator is used, the options are slightly more extended in terms of where they can be used. Due to the long life of an LED, you can mount them in certain applications which remain untouched for years. But with the build quality, the LED will continue to function.

What LED colours are available?
Aside from the standard primary LED colours, like red, blue, green and yellow. If it is an LED lamp you're looking for, then the following alternative LED colours are available within the range:
• Amber
• Clear
• Orange
• White

...
Lees meer Lees minder

Filters

1 - 20 van 74 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Voltage Rating Light Output Colour Mounting Hole Size Lamp Size Lamp Type Length Termination Type Type IP Rating Bezel Style Bezel Colour Current Rating Intensity Series
RS-stocknr. 765-4461
FabrikantnummerQRM85BXXG24E
FabrikantAPEM
12,52 €
Each
Aantal stuks
24V dc Green 8mm - LED 15.3mm - - - Recessed Black 20mA 8mcd -
RS-stocknr. 121-3303
FabrikantnummerQ16F5BXXHR12E-3BU
FabrikantAPEM
18,12 €
Each
Aantal stuks
12V dc Red 16mm - LED 19.4mm Lead Wires - IP67 Flush Black 20mA 800mcd -
RS-stocknr. 765-4449
FabrikantnummerQRM85BXXR12E
FabrikantAPEM
12,52 €
Each
Aantal stuks
12V dc Red 8mm - LED 15.3mm - - - Recessed Black 20mA 10mcd -
RS-stocknr. 122-5560
FabrikantnummerQH22L28RGC
FabrikantAPEM
34,77 €
Each
Aantal stuks
12 → 24V dc Green, Red 22.2mm - - 5.5mm Lead Wires - IP67 - Black 20mA - -
RS-stocknr. 122-5549
FabrikantnummerQH16057YC
FabrikantAPEM
26,00 €
Each
Aantal stuks
12 → 24V dc Yellow 16.1mm - - 5.5mm Lead Wires - IP67 - - 20mA 90mcd -
RS-stocknr. 765-4455
FabrikantnummerQRM85BXXB12E
FabrikantAPEM
13,56 €
Each
Aantal stuks
12V dc Blue 8mm - LED 15.3mm - - - Recessed Black 20mA 50mcd -
RS-stocknr. 786-3634
FabrikantnummerQS81XXR12
FabrikantAPEM
3,05 €
Each
Aantal stuks
12V dc Red 8mm - LED 28mm Faston, Solder Lug - - - Red 20mA 25mcd -
RS-stocknr. 122-5548
FabrikantnummerQH16028RGC
FabrikantAPEM
29,43 €
Each
Aantal stuks
12 → 24V dc Green, Red 16.1mm - - 5.5mm Lead Wires - IP67 - Black 20mA - -
RS-stocknr. 122-5555
FabrikantnummerQH22028GC
FabrikantAPEM
28,79 €
Each
Aantal stuks
12 → 24V dc Green 22.2mm - - 5.5mm Lead Wires - IP67 - Black 20mA 350mcd -
RS-stocknr. 122-5550
FabrikantnummerQH19028RC
FabrikantAPEM
27,15 €
Each
Aantal stuks
12 → 24V dc Red 19.1mm - - 5.5mm Lead Wires - IP67 - Black 20mA 120mcd -
RS-stocknr. 122-5552
FabrikantnummerQH19028RGC
FabrikantAPEM
31,36 €
Each
Aantal stuks
12 → 24V dc Green 19.1mm - - 5.5mm Lead Wires - IP67 - Black 20mA 350mcd -
RS-stocknr. 765-4468
FabrikantnummerQRM85BXXR24E
FabrikantAPEM
12,52 €
Each
Aantal stuks
24V dc Red 8mm - LED 15.3mm - - - Recessed Black 20mA 10mcd -
RS-stocknr. 786-4132
FabrikantnummerQS101XXG24
FabrikantAPEM
3,27 €
Each
Aantal stuks
24V dc Green 10mm - LED 28.2mm Faston, Solder Lug - - - Green 20mA 20mcd -
RS-stocknr. 122-5561
FabrikantnummerQH22L57YC
FabrikantAPEM
33,11 €
Each
Aantal stuks
12 → 24V dc Yellow 22.2mm - - 5.5mm Lead Wires - IP67 - - 20mA 90mcd -
RS-stocknr. 121-3302
FabrikantnummerQ16F5BXXHR12E-3AG
FabrikantAPEM
19,03 €
Each
Aantal stuks
12V dc Red 16mm - LED 19.4mm Lead Wires - IP67 Flush Black 20mA 800mcd -
RS-stocknr. 765-4430
FabrikantnummerQRM85BXXG02E
FabrikantAPEM
11,56 €
Each
Aantal stuks
2V dc Green 8mm - LED 15.3mm - - - Recessed Black 20mA 8mcd -
RS-stocknr. 765-4443
FabrikantnummerQRM85BXXG12E
FabrikantAPEM
12,52 €
Each
Aantal stuks
12V dc Green 8mm - LED 15.3mm - - - Recessed Black 20mA 8mcd -
RS-stocknr. 922-4842
FabrikantnummerQ14F5CXXR12E-0AG
FabrikantAPEM
12,99 €
Each
Aantal stuks
12V dc Red 14mm - LED 19.4mm Lead Wires - IP67 Flush Chrome 20mA 10mcd -
RS-stocknr. 765-4452
FabrikantnummerQRM85BXXY12E
FabrikantAPEM
12,52 €
Each
Aantal stuks
12V dc Yellow 8mm - LED 15.3mm - - - Recessed Black 20mA 6mcd -
RS-stocknr. 239-3360
FabrikantnummerA0172
FabrikantAPEM
6,92 €
Each
Aantal stuks
- - 16mm - - - Solder Tab - - Flush - 6A - -