Indicators

Indicators LED & Non-LED
Indicators are primarily used as a warning or guidance signal. There are various sizes and types of an indicator to suit applications. LED indicators would be the most common versions, due to their low power consumption and high range of uses. There are also incandescent and neon indicators available.
There's no recommended type to use, with top brands including RS Pro and a wide range of colours, each LED or alternative indicator will be reliable and excellent quality.

Benefits of LED Indicators
If an LED is the preferred choice, there are various reasons to consider their contribution. LED's have recently replaced the use of conventional incandescent indicators. And due to their long lasting and low power consumption capabilities, an LED is a perfect way to go for the intended application.
Some engineers or customers may still prefer the use of incandescent of neon bulbs, so there is no guarantee an LED indicator will have to be used.
As an example, some of the LED types we have available are:
• 4 mm up to 30 mm, Mounting hole sizes
• Various LED colours
• Huge range of voltages
• IP69K and other waterproof models

What are the uses of an Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards, mounted on switches and push buttons or used as vehicle indicators. If an LED indicator is used, the options are slightly more extended in terms of where they can be used. Due to the long life of an LED, you can mount them in certain applications which remain untouched for years. But with the build quality, the LED will continue to function.

What LED colours are available?
Aside from the standard primary LED colours, like red, blue, green and yellow. If it is an LED lamp you're looking for, then the following alternative LED colours are available within the range:
• Amber
• Clear
• Orange
• White

...
Lees meer Lees minder

Filters

1 - 20 van 3174 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Voltage Rating Light Output Colour Mounting Hole Size Lamp Size Lamp Type Length Termination Type Type IP Rating Bezel Style Bezel Colour Current Rating Intensity Series
RS-stocknr. 723-9325
FabrikantRS PRO
3,99 €
Each
Aantal stuks
2V dc Green 8mm - LED 22.5mm Lead Wires - IP67 Prominent Chrome 20mA 40mcd -
RS-stocknr. 723-9321
FabrikantRS PRO
5,68 €
Each
Aantal stuks
2V dc Red 8mm - LED 22.5mm Lead Wires - IP67 Prominent Chrome 20mA 50mcd -
RS-stocknr. 206-867
FabrikantRS PRO
2,48 €
Each
Aantal stuks
24V dc Green 8mm - LED 14.5mm Lead Wires - - Prominent Black 20mA 40mcd -
RS-stocknr. 722-7407
FabrikantRS PRO
8,97 €
Each
Aantal stuks
24V dc Green 14mm - LED 28.8mm Lead Wires - IP67 Prominent Chrome 20mA 40mcd -
RS-stocknr. 722-7864
FabrikantRS PRO
5,30 €
Each
Aantal stuks
12V dc Red 6mm 3 mm LED 17.1mm Lead Wires - IP67 Prominent - 20mA 40mcd -
RS-stocknr. 211-976
FabrikantRS PRO
5,58 €
Each
Aantal stuks
2V dc Green 12mm - LED 38.5mm - - - Prominent - 20mA 50mcd -
RS-stocknr. 369-4068
FabrikantnummerSKGU10028
FabrikantSignal Construct
4,06 €
Each
Aantal stuks
230V Red 10mm - LED 38mm - - - Flush - 10mA - -
RS-stocknr. 369-3497
FabrikantnummerSKCD08014
FabrikantSignal Construct
5,26 €
Each
Aantal stuks
24 → 28V Red 8mm - LED 35mm - - - Flush - 10mA - -
RS-stocknr. 469-828
Fabrikantnummer699-532-63
FabrikantMarl
23,23 €
Each
Aantal stuks
12 → 28V Green 12.7mm - LED 37mm Solder Tab - - - Black 6 → 16mA - -
RS-stocknr. 765-4461
FabrikantnummerQRM85BXXG24E
FabrikantAPEM
12,52 €
Each
Aantal stuks
24V dc Green 8mm - LED 15.3mm - - - Recessed Black 20mA 8mcd -
RS-stocknr. 210-967
FabrikantRS PRO
10,51 €
Each
Aantal stuks
24V dc Green 8mm - LED 37mm Solder Tab - IP40 Recessed Chrome 20mA 40mcd -
RS-stocknr. 722-7404
FabrikantRS PRO
8,70 €
Each
Aantal stuks
24V dc Red 14mm - LED 28.8mm Lead Wires - IP67 Prominent Chrome 20mA 80mcd -
RS-stocknr. 210-951
FabrikantRS PRO
5,37 €
Each
Aantal stuks
24V dc Red 8mm - LED 34.8mm Solder Tab - - Recessed Chrome 20mA 10000mcd -
RS-stocknr. 208-009
FabrikantRS PRO
5,69 €
Each
Aantal stuks
24V dc Green 8mm - LED 33.9mm Solder Tab - - Prominent - 20mA 40mcd -
RS-stocknr. 786-3750
FabrikantnummerQS83XXG24
FabrikantApem
3,27 €
Each
Aantal stuks
24V dc Green 8mm - LED 28mm Lead Wires - - - Green 20mA 20mcd -
RS-stocknr. 723-9558
FabrikantRS PRO
6,32 €
Each
Aantal stuks
24V dc Green 8mm - LED 22.5mm Lead Wires - IP67 Prominent - 20mA 40mcd -
RS-stocknr. 374-0975
FabrikantnummerOXL/CLH/100/24AC/FL30/AL
FabrikantOxley
14,02 €
Each
Aantal stuks
24V ac Red 10.2mm - LED 18.7mm Lead Wires - - Flush - 7.5mA 450mcd -
RS-stocknr. 894-8830
Fabrikantnummer348821G1G81NCL1
FabrikantSloan
32,79 €
Each
Aantal stuks
5 → 28V Green 8.2 x 7.6mm - LED 26.5mm Lead Wires - IP68 Prominent - 20mA 32500mcd -
RS-stocknr. 123-2436
FabrikantRS PRO
37,54 €
Each
Aantal stuks
24V dc Blue 22mm - LED 24.5mm Lead Wires - IP67 Flush - 40mA - -
RS-stocknr. 237-0171
FabrikantnummerC0276AANAB
FabrikantArcolectric
2,61 €
Each
Aantal stuks
230V ac Green 9.5mm - - - - - - Prominent - - - -