Indicator Lampholders

Indicator lampholders are support indicator lights within a lighting fixture and link them to the electrical circuit. These holders or sockets hold the bulbs and enable electrical contact to provide the bulbs with power to switch on, switch off or flash at pre-determined intervals. They also allow the lights to be easily removed, switched out or replaced.


What are indicator lampholders used for?

Indicator lampholders are most commonly found within the automotive industry, where they are used to secure the bulbs of brake lights, turning signal lights, warning gauge lights and ignition status lights.

In the industrial and manufacturing sectors, indicator lampholders are used with equipment or machinery status indicator or warning lights. They are an integral part of the safety and emergency measures within plants and factories.

Types of indicator lampholders

Indicator lampholders are categorised in terms of their different attributes, including:

  • Mounting types, such as PCB (printed circuit board) or panel mount.
  • Termination types, such as soldered, wire lead or screwed.
  • Base formats, such as bayonet, screw in, candelabra or wedged.

...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lampholder Type Lamp Type Lamp Base Termination Type Diameter Length Lamp Size Panel Hole Diameter Panel Thickness Mounting Type Power Rating Series Voltage Rating
RS-stocknr. 237-0547
FabrikantnummerA105000AAB
FabrikantArcolectric
2,57 €
Each
Aantal stuks
Panel Mount LED Screw In - 10mm 16.9mm - 8mm 7mm - - - -
RS-stocknr. 565-131
FabrikantnummerT0063AOFAE
FabrikantArcolectric
3,87 €
Each
Aantal stuks
Panel Mount - - - 14.7mm - - 12.7mm 9.6mm - - - -
RS-stocknr. 237-0496
FabrikantnummerA104800AAB
FabrikantArcolectric
2,56 €
Each
Aantal stuks
Panel Mount LED Screw In - 9.5mm 14.5mm - 8mm 6.3mm - - - -
RS-stocknr. 565-153
FabrikantnummerT0063AOFAA
FabrikantArcolectric
3,95 €
Each
Aantal stuks
Panel Mount - - - 14.7mm - - 12.7mm 9.6mm - - - -
RS-stocknr. 237-0553
FabrikantnummerA105000AAD
FabrikantArcolectric
2,52 €
Each
Aantal stuks
Panel Mount LED Screw In - 10mm 16.9mm - 8mm 7mm - - - -
RS-stocknr. 237-0474
FabrikantnummerA104700AAA
FabrikantArcolectric
2,40 €
Each
Aantal stuks
Panel Mount LED - - 7.6mm 13.9mm 3 mm 6.3mm 6.3mm - - - -
RS-stocknr. 237-0569
FabrikantnummerA1050OAAAC
FabrikantArcolectric
3,70 €
Each
Aantal stuks
Panel Mount LED Screw In - 10mm 17.9mm - 8mm 7mm - - - -
RS-stocknr. 565-125
FabrikantnummerT0063AOFAC
FabrikantArcolectric
3,87 €
Each
Aantal stuks
Panel Mount - - - 14.7mm - - 12.7mm 9.6mm - - - -
RS-stocknr. 565-147
FabrikantnummerT0063AOFAD
FabrikantArcolectric
4,06 €
Each
Aantal stuks
Panel Mount - - - 14.7mm - - 12.7mm 9.6mm - - - -
RS-stocknr. 237-0531
FabrikantnummerA1048OAAAD
FabrikantArcolectric
3,70 €
Each
Aantal stuks
Panel Mount LED Screw In - 9.5mm 15.5mm - 8mm 5.5mm - - - -
RS-stocknr. 237-0525
FabrikantnummerA1048OAAAC
FabrikantArcolectric
2,22 €
Each
Aantal stuks
Panel Mount LED Screw In - 9.5mm 15.5mm - 8mm 5.5mm - - - -
RS-stocknr. 237-0575
FabrikantnummerA1050OAAAD
FabrikantArcolectric
3,21 €
Each
Aantal stuks
Panel Mount LED Screw In - 10mm 17.9mm - 8mm 7mm - - - -
RS-stocknr. 565-119
FabrikantnummerT0063AOFAB
FabrikantArcolectric
4,11 €
Each
Aantal stuks
Panel Mount - - - 14.7mm - - 12.7mm 9.6mm - - - -
RS-stocknr. 237-0480
FabrikantnummerA104700AAC
FabrikantArcolectric
2,40 €
Each
Aantal stuks
Panel Mount LED - - 7.6mm 13.9mm 3 mm 6.3mm 6.3mm - - - -
RS-stocknr. 237-0519
FabrikantnummerA104800AAC
FabrikantArcolectric
2,63 €
Each
Aantal stuks
Panel Mount LED Screw In - 9.5mm 14.5mm - 8 5.5mm - - - -