Fibre Optic Transmitters

Fibre optic transmitters are the parts of a fibre optic network that translate an electronic signal into an optical one. This signal can then be sent along the glass optical fibres as a pulse of light. Fibre optics are the most advanced form of telecommunications, as they are able to send high bandwidth information over very long distances, without the risk of electromagnetic interference, as the fibres are made from glass.

What are fibre optic transmitters used for?

Fibre optic transmitters are used for a range of communications applications, such as in the transmission of telephone signals, internet, and cable television.

Types of fibre optic transmitters

Fibre optic transmitters are normally semi-conductor devices. The two main types are LEDs (light-emitting diodes) and laser diodes.

  • LEDs produce incoherent light which is coupled into the optical fibre. They are most often used in local area networks.
  • Laser diodes produce directional, coherent light, meaning that less light is dispersed and lost in the process of transmission. Vertical cavity surface emitting lasers (VCSELs) have largely superseded LEDs as they tend to give better speed and power.

...
Lees meer Lees minder

Filters

1 - 20 van 70 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Data Rate Connector Shape Typical Rise Time Typical Fall Time Transmitter Jitter at Maximum Data Rate Peak Wavelength Mounting Type Number of Pins Dimensions Connector Type Height Length Width Fibre Size Range
RS-stocknr. 841-5025
FabrikantnummerHFBR-1528Z
FabrikantBroadcom
12,92 €
Each
Aantal stuks
10MBd Square 13ns 10ns - 662nm Snap-In 6 18.9 x 10.2 x 7.62mm - 7.62mm 18.9mm 10.2mm -
RS-stocknr. 189-4824
FabrikantnummerHFBR-1528Z
FabrikantBroadcom
8,20 €
Each (In a Tube of 200)
Aantal stuks
10Mbit/s - 30ns 30ns - 660nm Through Hole 6 18.9 x 12.2 x 7.62mm Versatile Link 7.62mm 18.9mm 12.2mm -
RS-stocknr. 696-1838
FabrikantnummerSP000063814
FabrikantBroadcom
12,01 €
Each
Aantal stuks
10MBd Round 0.1µs 0.1µs - 660nm Through Hole 4 24.2 x 9.2 x 9mm - 9mm 24.2mm 9.2mm -
RS-stocknr. 189-4821
FabrikantnummerHFBR-1522Z
FabrikantBroadcom
6,866 €
Each (In a Tube of 200)
Aantal stuks
5Mbit/s - 80ns 40ns - 660nm Through Hole 6 18.8 x 12.19 x 7.62mm Versatile Link 7.62mm 18.8mm 12.19mm -
RS-stocknr. 189-4827
FabrikantnummerHFBR-1537Z
FabrikantBroadcom
7,351 €
Each (In a Tube of 200)
Aantal stuks
125Mbit/s - 3.1ns 3.4ns - 660nm Through Hole 6 18.29 x 12.19 x 7.62mm Versatile Link 7.62mm 18.29mm 12.19mm -
RS-stocknr. 236-650
FabrikantnummerHFBR-1537Z
FabrikantBroadcom
12,77 €
Each
Aantal stuks
155MBd Round 12ns 9ns - 650nm Through Hole 6 18.3 x 12.2 x 18.8mm - 18.8mm 18.3mm 12.2mm -
RS-stocknr. 801-9248
FabrikantnummerHFBR-1522Z
FabrikantBroadcom
10,32 €
Each
Aantal stuks
1MBd Round 80ns 40ns - 660nm Through Hole 6 18.8 x 12.19 x 7.62mm Versatile Link 7.62mm 18.8mm 12.19mm -
RS-stocknr. 189-4819
FabrikantnummerHFBR-1521Z
FabrikantBroadcom
6,866 €
Each (In a Tube of 200)
Aantal stuks
5Mbit/s - 80ns 40ns - 660nm Through Hole 6 18.8 x 12.19 x 7.62mm Versatile Link 7.62mm 18.8mm 12.19mm -
RS-stocknr. 236-638
FabrikantnummerHFBR-1531Z
FabrikantBroadcom
11,70 €
Each
Aantal stuks
5MBd Round 80ns 40ns - 660nm Through Hole 6 18.3 x 12.2 x 18.8mm - 18.8mm 18.3mm 12.2mm -
RS-stocknr. 171-1600
FabrikantnummerHFBR-1521Z
FabrikantBroadcom
10,32 €
Each
Aantal stuks
5MBd Round 80ns 40ns - 660nm Through Hole 6 18.8 x 12.2 x 7.6mm - 7.6mm 18.8mm 12.2mm -
RS-stocknr. 189-4825
FabrikantnummerHFBR-1531Z
FabrikantBroadcom
7,867 €
Each (In a Tube of 200)
Aantal stuks
5Mbit/s - 80ns 40ns - 660nm Through Hole 6 18.29 x 12.19 x 7.62mm Versatile Link 7.62mm 18.29mm 12.19mm -
RS-stocknr. 696-1829
FabrikantnummerSP000063802
FabrikantBroadcom
9,56 €
Each
Aantal stuks
10MBd Round 0.1µs 0.1µs - 660nm Through Hole 2 5.5 x 5.5 x 9mm - 9mm 5.5mm 5.5mm -
RS-stocknr. 189-4818
FabrikantnummerHFBR-1521ETZ
FabrikantBroadcom
7,531 €
Each (In a Tube of 200)
Aantal stuks
5Mbit/s - 20ns 20ns - 660nm Through Hole 6 18.8 x 12.2 x 7.6mm Versatile Link 7.6mm 18.8mm 12.2mm -
RS-stocknr. 189-4754
FabrikantnummerAFBR-1639Z
FabrikantBroadcom
12,158 €
Each (In a Tube of 200)
Aantal stuks
50Mbit/s - 5 (Max)ns 5 (Max)ns - 685nm Through Hole 4 18.1 x 12.2 x 18.9mm Versatile Link 18.9mm 18.1mm 12.2mm -
RS-stocknr. 189-4756
FabrikantnummerAFBR-1644Z
FabrikantBroadcom
12,226 €
Each (In a Tube of 160)
Aantal stuks
50Mbit/s - 5 (Max)ns 5 (Max)ns - 685nm Through Hole 4 18.7 x 12.2 x 15.2mm Versatile Link 15.2mm 18.7mm 12.2mm -
RS-stocknr. 801-9235
FabrikantnummerHFBR-1521ETZ
FabrikantBroadcom
11,21 €
Each
Aantal stuks
5MBd Round 20ns 20ns - 660nm Through Hole 6 18.8 x 12.19 x 7.62mm Versatile Link 7.62mm 18.8mm 12.19mm -
RS-stocknr. 189-4808
FabrikantnummerHFBR-1412TMZ
FabrikantBroadcom
16,137 €
Each (In a Tube of 60)
Aantal stuks
- - 4ns 4ns - 865nm Panel Mount 8 27.2 x 12.7 x 10.2mm ST 10.2mm 27.2mm 12.7mm -
RS-stocknr. 868-0727
FabrikantnummerSP000063871
FabrikantBroadcom
11,46 €
Each
Aantal stuks
100Mbps Round 14ns 16ns - 685nm Through Hole 2 8.6 x 5.3mm Fiber Optic 8.6mm - 5.3 (Dia.)mm 980 → 2200 μm
RS-stocknr. 236-767
FabrikantnummerHFBR-1404Z
FabrikantBroadcom
21,55 €
Each
Aantal stuks
160MBd Round 1.3ns 3.08ns 0.823ns 820nm Through Hole 8 27.2 x 12.7 x 10.2mm - 10.2mm 27.2mm 12.7mm -
RS-stocknr. 189-4829
FabrikantnummerHFBR-1602Z
FabrikantBroadcom
14,456 €
Each (In a Tube of 60)
Aantal stuks
2Mbit/s - 57ns 40ns - 675nm Through Hole 8 22.2 x 12.7 x 12.7mm SMA 12.7mm 22.2mm 12.7mm -