Fibre Optic Transceivers

Fibre optic transceivers are devices that uses fibre optic technology to receive and send data. Unlike fibre optic receivers or fibre optic transmitters, fibre optic transceivers include both transmission and receiver in the same component. However, both the transmitter and receiver have their own circuitry so they can handle transmissions in both directions.


How do fibre optic transceivers work?


Fibre optic transceivers work by facilitating photoelectric conversion. The transmitter end takes in and converts electrical signals into optical signals before passing them on through the module channel into the receiver end. The receiver then converts optical signals back into electrical signals for the computer to understand.


Types and uses of fibre optic transceivers


Fibre optic transceivers are critical building blocks in a fibre optic network, which conveys information across communication channels for optical systems. There are many kinds of models of transceivers available, which range in performance, size and price. Common features for transceivers include clock recovery, stand alone, pigtail, and input and output choices. 


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Data Rate Connector Shape Transmitter Typical Rise Time Transmitter Typical Fall Time Receiver Jitter at Maximum Data Rate Transmitter Jitter at Maximum Data Rate Number of Pins Mounting Type Dimensions Connector Type Peak Transmitter Wavelength Wavelength of Peak Sensitivity Height Length
RS-stocknr. 203-3757
Fabrikantnummer6GK5991-1AD00-8AA0
FabrikantSiemens
105,00 €
Each
Aantal stuks
1000Mbps Square - - - - 1 - - SFP 1310nm 1310nm - -
RS-stocknr. 203-3609
Fabrikantnummer6GK5992-1AL00-8AA0
FabrikantSiemens
185,00 €
Each
Aantal stuks
1000Mbps Square - - - - 1 - - SFP 850nm 850nm - -
RS-stocknr. 203-3637
Fabrikantnummer6GK5992-1AM00-8AA0
FabrikantSiemens
270,00 €
Each
Aantal stuks
1000Mbps Square - - - - 1 - - SFP 1310nm 1310nm - -
Nieuw
RS-stocknr. 216-3215
Fabrikantnummer6GK5991-1AF00-8AA0
FabrikantSiemens
155,00 €
Each
Aantal stuks
1x 100Mbps Square - - - - - - - LC 1310nm - - -
Nieuw
RS-stocknr. 216-3216
Fabrikantnummer6GK5992-1AN00-8AA0
FabrikantSiemens
675,00 €
Each
Aantal stuks
1x 1000Mbps - - - - - - - - SFP 1550nm - - -